+ 85 C Reel Supercapacitors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Diameter Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
KEMET Supercapacitors / Ultracapacitors .047FV
889In Stock
Min.: 1
Mult.: 1
47 mF 5.5 VDC 1000 Hour - 20 %, + 80 % EDLC / Supercaps - 25 C + 85 C FM Reel
KEMET Supercapacitors / Ultracapacitors 5.5V 100KuF +80 / -20 ESR=50K mOhms -45 /+ 85C SMD
2,926In Stock
3,000On Order
Min.: 1
Mult.: 1
Max.: 4,000
: 1,000

100 mF 5.5 VDC SMD/SMT 10.7 mm (0.421 in) 2000 Hour 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 5.5 mm FCR Reel, Cut Tape, MouseReel