- 20 C Bulk Supercapacitors

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
ABRACON Supercapacitors / Ultracapacitors CAP 10F 4V THT
2,548In Stock
12,000On Order
Min.: 1
Mult.: 1

10 F 4 VDC Radial 2.5 mm (0.098 in) 6.3 mm (0.248 in) 1000 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 20 C + 65 C 12 mm AHCR-S04R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 30F 4V THT
1,712In Stock
Min.: 1
Mult.: 1

30 F 4 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 500 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 20 C + 65 C 16 mm AHCR-S04R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 850F 4V THT
535In Stock
Min.: 1
Mult.: 1

850 F 4 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 40 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 20 C + 65 C 45 mm AHCR-S04R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 40F 4V THT
3,121In Stock
Min.: 1
Mult.: 1

40 F 4 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 400 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 20 C + 65 C 20 mm AHCR-S04R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 50F 4V THT
210In Stock
4,800Expected 22-12-2026
Min.: 1
Mult.: 1

50 F 4 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 360 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 20 C + 65 C 25 mm AHCR-S04R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 120F 4V THT
4,775On Order
Min.: 1
Mult.: 1

120 F 4 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 200 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 20 C + 65 C 20 mm AHCR-S04R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 20F 4V THT
1,787Expected 21-08-2026
Min.: 1
Mult.: 1

20 F 4 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 600 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 20 C + 65 C 12 mm AHCR-S04R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 80F 4V THT
2,399Expected 04-09-2026
Min.: 1
Mult.: 1

80 F 4 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 300 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 20 C + 65 C 20 mm AHCR-S04R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 100F 4V THT
Non-Stocked Lead-Time 16 Weeks
Min.: 2,400
Mult.: 2,400

100 F 4 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 240 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 20 C + 65 C 25 mm AHCR-S04R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 1200F 4V THT
Non-Stocked Lead-Time 16 Weeks
Min.: 840
Mult.: 840

1200 F 4 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 30 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 20 C + 65 C 60 mm AHCR-S04R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 300F 4V THT
Non-Stocked Lead-Time 16 Weeks
Min.: 1,280
Mult.: 1,280

300 F 4 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 90 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 20 C + 65 C 25 mm AHCR-S04R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 380F 4V THT
Non-Stocked Lead-Time 16 Weeks
Min.: 1,280
Mult.: 1,280

380 F 4 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 80 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 20 C + 65 C 30 mm AHCR-S04R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 750F 4V THT
Non-Stocked Lead-Time 16 Weeks
Min.: 1,120
Mult.: 1,120

750 F 4 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 50 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 20 C + 65 C 40 mm AHCR-S04R0S Bulk