Supercapacitors

Results: 969
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
KYOCERA AVX Supercapacitors / Ultracapacitors 5.0V 0.47F ESR= 0.375Ohms Case=14mm Radial 2,055In Stock
₹436.62
₹314.33
₹272.29
₹240.76
Min.: 1
Mult.: 1
470000 uF 5 VDC Radial 1000 Hour 0.375 Ohms Vertical Super Capacitors - 40 C + 65 C 14 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 3.0V 1F ESR= 0.24Ohms Case=12mm Radial 2,218In Stock
₹224.52
₹159.55
₹136.62
₹120.38
Min.: 1
Mult.: 1
1 F 3 VDC Radial 6.3 mm (0.248 in) 1000 Hour 300 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C 12 mm SCC Bulk
ABRACON Supercapacitors / Ultracapacitors AEC-Q200 Supercap 15 F 3.0 V THT 0%/+30% 400In Stock
₹298.08
₹215.92
₹187.26
₹164.33
Min.: 1
Mult.: 1
15 F 3 VDC Through Hole 5 mm (0.197 in) 12.5 mm (0.492 in) 33 mOhms 30 % Vertical Supercapacitors - 40 C + 65 C 25 mm ADCR-S03R0Q Bulk
ABRACON Supercapacitors / Ultracapacitors AEC-Q200 Supercap 10 F 3.0 V THT 0%/+30% 590In Stock
₹254.14
₹180.57
₹155.73
₹136.62
Min.: 1
Mult.: 1
10 F 3 VDC Through Hole 7.7 mm (0.303 in) 18 mm (0.709 in) 50 Ohms 30 % Vertical Supercapacitors - 40 C + 65 C 40 mm ADCR-S03R0Q Bulk
ABRACON Supercapacitors / Ultracapacitors AEC-Q200 Supercap 25 F 3.0 V THT 0%/+30% 216In Stock
₹478.66
₹335.35
₹288.53
₹253.18
Min.: 1
Mult.: 1
25 F 3 VDC Through Hole 7.7 mm (0.303 in) 16 mm (0.63 in) 25 mOhms 30 % Vertical Supercapacitors - 40 C + 65 C 25 mm ADCR-S03R0Q Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 1F ESR= 0.12Ohms Case=12mm Radial 1,933In Stock
₹190.12
₹134.71
₹115.60
₹100.32
Min.: 1
Mult.: 1
1 F 2.7 VDC Radial 6.3 mm (0.248 in) 1000 Hour 200 mOhms 20 % Vertical SuperCapacitors - 40 C + 65 C 12 mm SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 5F ESR= 0.07Ohms Case=25mm Radial 1,200In Stock
₹271.33
₹192.99
₹166.24
₹146.18
Min.: 1
Mult.: 1
2.7 VDC Radial 8 mm (0.315 in) 1000 Hour 70 mOhms - 10 %, + 30 % Vertical SuperCapacitors - 40 C + 65 C 25 mm SCC Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 1F 2.7V TH
This item may require additional import fees and documentation. Customs delays may also occur.
49,382In Stock
₹121.34
₹62.48
₹54.27
₹47.39
Min.: 1
Mult.: 1
1 F 2.7 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 100F ESR=18mOhm s CaseLgth=60mm AECQ
This item may require additional import fees and documentation. Customs delays may also occur.
8,809In Stock
₹1,277.37
₹979.29
₹871.32
₹785.34
Min.: 1
Mult.: 1
100 F 2.7 VDC Radial 8 mm (0.315 in) 18 mm (0.709 in) 60 mm 18 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC-SRBQ AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 20F 3.0V
This item may require additional import fees and documentation. Customs delays may also occur.
10,783In Stock
₹450.95
₹324.84
₹274.20
₹241.72
Min.: 1
Mult.: 1
20 F 3 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 20 mm 2000 Hour, 500000 Cycle 28 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 230 EDLC-HV ENYCAP AEC-Q200 Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 12F 3V 12.5x25mm 85C 1500h
This item may require additional import fees and documentation. Customs delays may also occur.
1,224In Stock
₹436.62
₹315.28
₹273.24
₹240.76
Min.: 1
Mult.: 1
12 F 3 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 25 mm 1500 Hour, 500000 Cycle 36 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 235 EDLC-HVR ENYCAP AEC-Q200 Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 3.3F 2.7V TH
This item may require additional import fees and documentation. Customs delays may also occur.
24,692In Stock
₹161.46
₹85.89
₹77.67
₹66.97
Min.: 1
Mult.: 1
3.3 F 2.7 VDC Radial 8 mm (0.315 in) 20 mm 80 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-E Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.5F 2.7V TH
This item may require additional import fees and documentation. Customs delays may also occur.
23,740In Stock
₹110.83
₹56.27
₹48.15
₹42.99
Min.: 1
Mult.: 1
500000 uF 2.7 VDC Radial 6.3 mm (0.248 in) 12.5 mm 280 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-E Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 2F 2.7V TH
This item may require additional import fees and documentation. Customs delays may also occur.
14,585In Stock
13,440Expected 20-11-2026
₹133.76
₹78.34
₹66.11
₹54.74
Min.: 1
Mult.: 1
2 F 2.7 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S Bulk
Wurth Elektronik Supercapacitors / Ultracapacitors WCAP-SISC Supercapacitors (EDLC)
This item may require additional import fees and documentation. Customs delays may also occur.
143In Stock
₹1,796.15
₹1,661.44
₹1,527.68
₹1,374.82
Min.: 1
Mult.: 1
350 F 2.7 VDC Snap In 35 mm (1.378 in) 500000 Cycle 3.5 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 55.4 mm WCAP-SISC Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 20F 2.7V 16x20
This item may require additional import fees and documentation. Customs delays may also occur.
2,443In Stock
₹402.22
₹286.62
₹240.76
₹212.10
Min.: 1
Mult.: 1
20 F 2.7 VDC Radial 16 mm (0.63 in) 20 mm 1000 Hour, 500000 Cycle 18 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 35F 2.7volts Power Case Code 1631
This item may require additional import fees and documentation. Customs delays may also occur.
717In Stock
₹464.32
₹319.10
₹282.80
₹254.14
Min.: 1
Mult.: 1
35 F 2.7 VDC Radial 16 mm (0.63 in) 31 mm 1000 Hour, 500000 Cycle 20 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 50F 2.7V 18x35 22
This item may require additional import fees and documentation. Customs delays may also occur.
990In Stock
₹575.15
₹413.69
₹364.96
₹344.90
Min.: 1
Mult.: 1
50 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 35 mm 2000 Hour 15 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 225 EDLC-R ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 30F 3.0V
This item may require additional import fees and documentation. Customs delays may also occur.
588In Stock
₹502.54
₹364.96
₹309.55
₹291.40
Min.: 1
Mult.: 1
30 F 3 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 25 mm 2000 Hour, 500000 Cycle 23 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 230 EDLC-HV ENYCAP AEC-Q200 Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 25F 3.0V
This item may require additional import fees and documentation. Customs delays may also occur.
2,122In Stock
₹415.60
₹297.13
₹271.33
₹237.89
Min.: 1
Mult.: 1
25 F 3 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 25 mm 2000 Hour, 500000 Cycle 26 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 230 EDLC-HV ENYCAP AEC-Q200 Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 40F 2.7V 18x31 1831
This item may require additional import fees and documentation. Customs delays may also occur.
929In Stock
₹510.18
₹347.77
₹312.42
₹276.11
Min.: 1
Mult.: 1
40 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 31 mm 2000 Hour 18 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 225 EDLC-R ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 50F 2.7V 18x35mm
This item may require additional import fees and documentation. Customs delays may also occur.
1,045In Stock
₹564.64
₹429.93
₹367.83
₹346.81
Min.: 1
Mult.: 1
50 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 35 mm 2000 Hour 15 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 225 EDLC-R ENYCAP AEC-Q200 Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 40F 2.7volts Power Case Code 1831
This item may require additional import fees and documentation. Customs delays may also occur.
763In Stock
₹367.83
₹278.98
₹256.05
₹246.49
Min.: 1
Mult.: 1
40 F 2.7 VDC Radial 18 mm (0.709 in) 31 mm 1000 Hour, 500000 Cycle 18 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 60F 2.7V 18x40 1840
This item may require additional import fees and documentation. Customs delays may also occur.
1,990In Stock
₹732.79
₹545.53
₹471.01
₹436.62
Min.: 1
Mult.: 1
60 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 40 mm 2000 Hour 9 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 225 EDLC-R ENYCAP AEC-Q200 Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 40F 12.5X47mm R adial Low ESR
This item may require additional import fees and documentation. Customs delays may also occur.
2,645In Stock
₹540.76
₹379.29
₹326.75
₹286.62
Min.: 1
Mult.: 1
40 F 2.7 VDC Radial 5.5 mm (0.217 in) 12.5 mm (0.492 in) 47 mm 1000 Hour 19 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 60 C SCC Bulk