Tube Supercapacitors

Results: 53
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Diameter Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
Lelon Supercapacitors / Ultracapacitors 0.33F 3.6V -20+80% Type V Non-Stocked
Min.: 1,600
Mult.: 800

330000 uF 3.6 VDC Radial 11.5 mm (0.453 in) 1000 Hour 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 85 C 4.5 mm SVLT Tube
Lelon Supercapacitors / Ultracapacitors 0.47F 3.6V -20+80% Type H Non-Stocked
Min.: 1,600
Mult.: 800

470000 uF 3.6 VDC Radial 11.5 mm (0.453 in) 1000 Hour 50 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 85 C 4.5 mm SVLT Tube
Lelon Supercapacitors / Ultracapacitors 0.47F 3.6V -20+80% Type V Non-Stocked
Min.: 1,600
Mult.: 800

470000 uF 3.6 VDC Radial 11.5 mm (0.453 in) 1000 Hour 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 85 C 4.5 mm SVLT Tube