AEC-Q200 SMD/SMT Supercapacitors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Supercapacitors / Ultracapacitors 5.5V 1F -20 +/1 +80% ESR=10Ohms Sn-1Cu AEC-Q200
This item may require additional import fees and documentation. Customs delays may also occur.
37In Stock
630On Order
₹846.48
₹636.30
₹530.25
₹507.32
Min.: 1
Mult.: 1
1 F 5.5 VDC SMD/SMT 7.62 mm (0.3 in) 21.5 mm (0.846 in) 10 mm 10 Ohms - 20 %, 80 % Vertical Supercapacitors - 40 C + 105 C FXU AEC-Q200 Bulk
Chemi-Con Supercapacitors / Ultracapacitors
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 22 Weeks
₹821.64
₹616.23
₹535.02
₹491.08
Min.: 1
Mult.: 1
50 F 2.7 VDC SMD/SMT 18 mm (0.709 in) 40 mm 178 mOhms 10 % Vertical EDLC / Supercaps - 40 C + 65 C DLC AEC-Q200