PTV Series Supercapacitors

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
Eaton Electronics Supercapacitors / Ultracapacitors 3.0F 6V 20% 71In Stock
100Expected 30-03-2026
Min.: 1
Mult.: 1

3 F 6 VDC Radial 5.3 mm (0.209 in) 21.3 mm 11 mm 1000 Hour, 500000 Cycle 100 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 23 mm PTV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 5.0F 6V 20% 69In Stock
200Expected 16-06-2026
Min.: 1
Mult.: 1

5 F 6 VDC Radial 5.3 mm (0.209 in) 21.3 mm 11 mm 1000 Hour, 500000 Cycle 72 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 32.5 mm PTV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 5.0F 6V 20%
627Expected 30-03-2026
Min.: 1
Mult.: 1

5 F 6 VDC Radial 5.3 mm (0.209 in) 32.5 mm 21.3 mm 1000 Hour, 500000 Cycle 72 mOhms - 10 %, + 30 % Horizontal EDLC / Supercaps - 40 C + 85 C 11 mm PTV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors CAP PTV 6.0V 3F 0.100 ohm, Horiz
200Expected 12-05-2026
Min.: 1
Mult.: 1

3 F 6 VDC Radial 5.3 mm (0.209 in) 23 mm 21.3 mm 1000 Hour, 500000 Cycle 100 mOhms - 10 %, + 30 % Horizontal EDLC / Supercaps - 40 C + 85 C 11 mm PTV Bulk