5.6 mH Current Transformers - Board Mount

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Inductance Current Rating Turns Ratio Secondary Resistance Termination Style Length Width Height Frequency Range Qualification
ICE Components Current Transformers - Board Mount Current Sense Transformer
559In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 5.6 mH 18 A 1:200 25 Ohms SMD/SMT 6.7 mm 6.5 mm 5 mm
Bel Signal Transformer Current Transformers - Board Mount SMD Current Transformer 5.60mH-TR
293In Stock
Min.: 1
Mult.: 1
: 350

SMD/SMT 5.6 mH 15 A 100:1 2 Ohms SMD/SMT 13 mm 11 mm 7.8 mm 50 kHz to 1 MHz
Wurth Elektronik Current Transformers - Board Mount WE-CST 5.6mH 1:100 40A EE13/7/4 SMT
254In Stock
1,125Expected 17-12-2026
Min.: 1
Mult.: 1
: 225

SMD/SMT 5.6 mH 40 A 1:100 805 mOhms SMD/SMT 14.48 mm 13.3 mm 10.5 mm 1 MHz
TDK Current Transformers - Board Mount 5.6mH N1:N2=1:100 T4144 EF12.6 SMD
1,200Expected 28-10-2026
Min.: 1
Mult.: 1
: 200

SMD/SMT 5.6 mH 40 A 1:100 1 Ohms SMD/SMT 14.22 mm 13.46 mm 10 mm 50 kHz to 500 kHz
iNRCORE Current Transformers - Board Mount XFMR 100:01:00 1800VRMS
Non-Stocked Lead-Time 12 Weeks
SMD/SMT 5.6 mH 100:1 Solder 19.9 mm 14.5 mm 10.2 mm 50 kHz to 500 kHz
Eaton Electronics Current Transformers - Board Mount 15A 1:100, 5.6 uH, 3.9 m? Pri, 2 ? Sec, 50 KHz-1MHz, SMT
Non-Stocked Lead-Time 12 Weeks
Min.: 2,100
Mult.: 350
: 350

SMD/SMT 5.6 mH 15 A 100:1 2 Ohms SMD/SMT 13 mm 11 mm 7.8 mm 50 kHz to 1 MHz
Eaton Electronics Current Transformers - Board Mount 15A 1:100 5.6uH 3.9m? Pri 2? Sec 50KHz-1MHz SMT AEC-Q
Non-Stocked Lead-Time 12 Weeks
Min.: 700
Mult.: 350
: 350

SMD/SMT 5.6 mH 100:1 2 Ohms SMD/SMT 50 kHz to 1 MHz AEC-Q200