Staco Industrial Control Transformers

Results: 608
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Power Rating Primary Voltage Rating Secondary Voltage Rating Secondary Current Rating Mounting Style Length Width Height
Staco Industrial Control Transformers Single, 5A, Manual 0-240Vin, 0-240Vout

1.2 kVA 240 V 0 V to 240 V 5 A Chassis Mount 141.6 mm 111.1 mm 105.6 mm
Staco Industrial Control Transformers 3-Phase, Delta, 12A 0-240Vin, 0-240Vout

2.08 kVA, 2.4 kVA 240 V, 480 V 0 V to 240 V, 0 V to 480 V 5 A Chassis Mount 247.7 mm 155.9 mm 152.4 mm
Staco Industrial Control Transformers 3-Phase, WYE, 5A 0-480Vin, 0-480Vout

4.16 kVA 480 V 0 V to 480 V 5 A Chassis Mount 370.7 mm 155.9 mm 152.4 mm
Staco Industrial Control Transformers 3-Phase, Delta, 12A 0-240Vin, 0-240Vout

2.08 kVA, 2.4 kVA 240 V, 480 V 0 V to 240 V, 0 V to 480 V 5 A Chassis Mount 283.3 mm 174.7 mm 152.4 mm
Staco Industrial Control Transformers 3-Phase, WYE, 5A 0-480Vin, 0-480Vout

4.16 kVA 480 V 0 V to 480 V 5 A Chassis Mount 406.3 mm 174.7 mm 152.4 mm
Staco Industrial Control Transformers Single, 15A, Manual 0-120Vin/140Vout

1.8 kVA, 2.1 kVA 120 V 0 V to 120 V/140 V 15 A Chassis Mount 6.8 in 6.1 in 4.3 in
Staco Industrial Control Transformers 3-Phase, WYE, 15A 0-240Vin, 0-240Vout

6.22 kVA, 7.26 kVA 240 V 0 V to 240 V/280 V 15 A Chassis Mount 371.5 mm 178.6 mm 184.2 mm
Staco Industrial Control Transformers Single, 9.5A, Manual 240V/480Vin, 560Vout

120 V, 240 V, 480 V 0 V to 240 V/280 V, 0 V to 480 V/560 V 9.5 A Chassis Mount 268.5 mm 178.6 mm 184.2 mm
Staco Industrial Control Transformers Single, 9.5A, Manual 120V/240Vin, 280Vout

1.14 kVA, 2.28 kVA, 2.66 kVA 120 V, 240 V 0 V to 240 V/280 V, 0 V to 240 V 9.5 A Chassis Mount 219.9 mm 158.4 mm 152.4 mm
Staco Industrial Control Transformers Single, 9.5A, Manual 240V/480Vin, 560Vout

120 V, 240 V, 480 V 0 V to 240 V/280 V, 0 V to 480 V/560 V 9.5 A Chassis Mount 306.4 mm 184.2 mm 222.7 mm
Staco Industrial Control Transformers Single, 1.75A 240Vin, 240V/264Vout

360 VA, 400 VA, 420 VA, 460 VA 120 V, 240 V 0 V to 120 V/132 V, 0 V to 240 V/264 V 1.75 A Chassis Mount 118.3 mm 98.4 mm 98.4 mm
Staco Industrial Control Transformers 3-Phase, WYE, 1.75A 0-240Vin, 0-240Vout

730 VA 240 V 0 V to 240 V 1.75 A Chassis Mount 187.4 mm 98.4 mm 98.4 mm
Staco Industrial Control Transformers Single, 2A, Manual 240Vin, 240V/264Vout

420 VA, 460 VA, 480 VA, 530 VA 120 V, 240 V 0 V to 120 V/132 V, 0 V to 240 V/264 V 2 A Chassis Mount 118.3 mm 98.4 mm 98.4 mm
Staco Industrial Control Transformers 3-Phase, WYE, 2A 0-240Vin, 0-240Vout

830 VA 240 V 0 V to 240 V 2 A Chassis Mount 187.4 mm 98.4 mm 98.4 mm
Staco Industrial Control Transformers 3-Phase, WYE, 2.5A 0-240Vin, 0-240Vout

1.04 kVA 240 V 0 V to 240 V 2.5 A Chassis Mount 206.4 mm 98.4 mm 98.4 mm
Staco Industrial Control Transformers Single, 25A, Enclose 0-120Vin/140Vout

3 kVA, 3.5 kVA 120 V 0 V to 120 V/140 V 25 A Chassis Mount 202.1 mm 181 mm 160.3 mm
Staco Industrial Control Transformers 3-Phase, Open Delta 120Vin/140Vout, 25A

5.2 kVA, 6 kVA, 6.06 kVA, 7 kVA 120 V, 240 V 0 V to 120 V/140 V, 0 V to 240 V/280 V 25 A, 50 A Chassis Mount 314.3 mm 273.7 mm 222.3 mm
Staco Industrial Control Transformers Single, 3A, Manual 240Vin, 240V/264Vout

620 VA, 690 VA, 720 VA, 790 VA 120 V, 240 V 0 V to 120 V/132 V, 0 V to 240 V/264 V 3 A Chassis Mount 141.9 mm 98.4 mm 98.4 mm
Staco Industrial Control Transformers 3-Phase, WYE, 3A 0-240Vin, 0-240Vout

1.25 kVA 240 V 0 V to 240 V 3 A Chassis Mount 223.8 mm 98.4 mm 98.4 mm
Staco Industrial Control Transformers Variable Transformer, Motorized, Single Phase, 10Ao, 0-120Vo, 1.2kVA, Open, Panel Mt

Staco Industrial Control Transformers Variable Transformer, Motorized, Single Phase Series, 10Ao, 0-240Vo, 2.4kVA, Open, Panel Mt

Staco Industrial Control Transformers Variable Transformer, Motorized, 3 Phase WYE input, 10Ao, 0-240Vo, 4.16kVA, Open, Panel Mt

Staco Industrial Control Transformers Mounting Kit - 2 pcs for 3PN221B/3PN501C

Staco Industrial Control Transformers Stop Kit for 3PN-Style

Staco Industrial Control Transformers Single, 10A, Plug 0-120Vin/140Vout

1.4 kVA 120 V 0 V to 140 V 10 A Chassis Mount 176.8 mm 117.4 mm 139.7 mm