300 Series Power Transformers - Industrial

Results: 58
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Power Rating Primary Voltage Rating Secondary Voltage Rating Mounting Style Secondary Current Rating Primary Winding Secondary Winding Length Width Height Termination Style Type Series
Hammond Manufacturing Power Transformers - Industrial Transformer, high voltage & filament, 141VA, 750V C.T. @ 127ma., 300 Series
This item may require additional import fees and documentation. Customs delays may also occur.
8Factory Stock Available
₹15,582.57
₹13,751.07
₹13,330.70
₹12,876.88
Min.: 1
Mult.: 1
141 VA 100 VAC to 240 VAC 750 VAC CT Chassis 127 mA Dual Primary Winding Triple Secondary Winding 107.95 mm 79.5 mm 96.77 mm Wire Leads High Voltage, Plate & Filament 300
Hammond Manufacturing Power Transformers - Industrial Transformer, high voltage & filament, 171VA, 800V C.T. @ 155ma., 300 Series
This item may require additional import fees and documentation. Customs delays may also occur.
6Factory Stock Available
₹26,310.76
₹23,392.01
₹22,935.33
Min.: 1
Mult.: 1
171 VA 100 VAC to 240 VAC 800 VAC CT Chassis 155 mA Dual Primary Winding Triple Secondary Winding 107.95 mm 79.5 mm 96.77 mm Wire Leads High Voltage, Plate & Filament 300
Hammond Manufacturing Power Transformers - Industrial Transformer, high voltage & filament, 329VA, 1,200V C.T. @ 230mA, 300 Series
This item may require additional import fees and documentation. Customs delays may also occur.
11Factory Stock Available
₹25,503.45
₹24,206.01
₹23,989.14
Min.: 1
Mult.: 1
329 VA 5 V 6.3 V 3 A Single Primary Winding Single Secondary Winding SMD/SMT High Voltage, Plate & Filament 300
Hammond Manufacturing Power Transformers - Industrial Transformer, high voltage & filament, 133VA, 500V C.T. @ 161ma., 300 Series
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 4 Weeks
₹18,894.95
₹16,617.27
₹16,242.76
₹15,946.58
Min.: 1
Mult.: 1
133 VA 100 VAC to 240 VAC 500 VAC CT Chassis 161 mA Dual Primary Winding Triple Secondary Winding 107.95 mm 79.5 mm 96.77 mm Wire Leads High Voltage, Plate & Filament 300
Hammond Manufacturing Power Transformers - Industrial Transformer, high voltage & filament, 386VA, 650V C.T. @ 460ma., 300 Series
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 4 Weeks
₹25,264.60
₹24,029.27
₹23,923.22
Min.: 1
Mult.: 1
386 VA 100 VAC to 240 VAC 650 VAC CT Chassis 460 mA Dual Primary Winding Triple Secondary Winding 129.54 mm 111.25 mm 134.62 mm Wire Leads High Voltage, Plate & Filament 300
Hammond Manufacturing Power Transformers - Industrial high voltage & filament, 940VA, 800V C.T. @ 1.06 A or 850V C.T. @ 1A
Due to size or weight of the product, your shipping charge may increase. This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 5 Weeks
₹52,276.62
Min.: 1
Mult.: 1
940 VA 100 VAC to 240 VAC 800 VAC CT Chassis 1.06 A Dual Primary Winding Dual Secondary Winding 167.64 mm 134.11 mm 161.54 mm Wire Leads High Voltage, Plate & Filament 300
Hammond Manufacturing Power Transformers - Industrial TUBE POWER TRANS
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked
₹18,837.62
₹17,777.13
₹17,683.50
₹17,364.40
Min.: 1
Mult.: 1
300
Hammond Manufacturing Power Transformers - Industrial Transformer, high voltage & filament, 101VA, 700V C.T. @ 104ma., 300 Series
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked
₹16,808.35
₹16,066.96
₹15,847.22
₹15,464.10
Min.: 1
Mult.: 1
101 VA 100 VAC to 240 VAC 700 VAC CT Chassis 104 mA Dual Primary Winding Triple Secondary Winding 80.01 mm 63.5 mm 91.44 mm Wire Leads High Voltage, Plate & Filament 300