7 mm Audio & Signal Transformers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Inductance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Qualification Packaging
Coilcraft Audio Transformers / Signal Transformers 275uH 10% 1:1 DCR=1.2Ohms AEC-Q200 1,094In Stock
Cut Tape
₹649.67
₹554.13
₹532.16
₹515.92
Reel
₹452.86
Min.: 1
Mult.: 1
: 175
Flyback SMD/SMT 2.25 kV - 40 C + 125 C Single 7.85 mm 7.25 mm 7 mm WA8478 AEC-Q200 Reel, Cut Tape, MouseReel
Taoglas Audio Transformers / Signal Transformers LAN Transformer, Dual 1G Base-T, 48 pin, SMT, 3Wire + T, PoE+(600mA), Industrial grade
This item may require additional import fees and documentation. Customs delays may also occur.
3,358In Stock
Cut Tape
₹461.46
₹426.11
₹396.49
₹384.07
Reel
₹325.79
Min.: 1
Mult.: 1
: 350
LAN Transformers LAN SMD/SMT 120 uH, 350 uH - 40 C + 85 C SMT-48 28 mm 15.4 mm 7 mm Exos Reel, Cut Tape, MouseReel