Pulse Audio & Signal Transformers

Results: 677
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
Pulse Electronics Audio Transformers / Signal Transformers 10GBase-T SMD NonPoE 200uH 1-Port 194In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 500 MHz 200 uH 1 Ohms 1 Ohms 1.5 kV 0 C + 70 C Single 10G Base-T 13.7 mm 12.2 mm 5.72 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 10GBase-T SMD NonPoE 200uH 1-Port 16In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 500 MHz 200 uH 1.5 kV 0 C + 70 C Single 10G Base-T 15 mm 13.7 mm 5.72 mm Discrete LAN Tube
Pulse Electronics Audio Transformers / Signal Transformers 10GBase-T SMD 200uH 1:1 SMD 1.5KVRMS 189In Stock
Min.: 1
Mult.: 1
Reel: 300

LAN Transformers Module SMD/SMT 1 MHz to 500 MHz 200 uH 1.5 kV 0 C + 70 C Quad 10G Base-T 15 mm 13.7 mm 5.72 mm 10GBase-T Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 10GBase-T SMD PoE 120uH 1-Port 48In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 500 MHz 120 uH 1.5 kV 0 C + 70 C Single 10G Base-T 13.7 mm 12.2 mm 5.72 mm Discrete LAN Tube
Pulse Electronics Audio Transformers / Signal Transformers 10GBase-T SMD NonPoE 180uH 1-Port 7In Stock
250Expected 27-02-2026
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 400 MHz 180 uH 1.5 kV 0 C + 70 C Single 10G Base-T 17.73 mm 14.86 mm 7.24 mm Discrete LAN Tube
Pulse Electronics Audio Transformers / Signal Transformers HDBaseT 57W 1:1 SMD 50In Stock
900Expected 05-05-2026
Min.: 1
Mult.: 1
Reel: 300

LAN Transformers Module SMD/SMT 1 MHz to 400 MHz 100 uH 1.5 kV 0 C + 70 C Quad HD Base-T 15 mm 13.7 mm 5.72 mm HDBaseT Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers SIN HDBaseT SMT 1-Port 4PoEPP 60W 54In Stock
315Expected 09-04-2026
Min.: 1
Mult.: 1

PoE Transformers SMD/SMT 120 uH 1500 Vrms - 40 C + 85 C Quad HD BaseT Application 13.72 mm 12.2 mm 5.72 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH 1-Port 44In Stock
1,200Expected 20-02-2026
Min.: 1
Mult.: 1
Reel: 600

LAN Transformers SMD/SMT 1 MHz to 200 MHz 350 uH 1.5 kVAC - 40 C + 105 C Dual 100 Base-T 0.5 in 0.28 in 0.235 in HM Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers MDL SIN XFMR AEC-Q200 Lead-Time 9 Weeks
Min.: 840
Mult.: 40

Signal Transformers SMD/SMT 150 uH 4.6 kV - 40 C + 125 C 1 Channel Automotive 7.62 mm 6.73 mm 5.72 mm BMS AEC-Q200 Tube
Pulse Electronics Audio Transformers / Signal Transformers MDL SIN XFMR-CMC AEC-Q200 206In Stock
Min.: 1
Mult.: 1

Signal Transformers SMD/SMT 150 uH 4.3 kV - 40 C + 125 C 1 Channel Automotive 7.62 mm 6.73 mm 5.72 mm BMS AEC-Q200 Tube
Pulse Electronics Audio Transformers / Signal Transformers AUTO-10GBT MODULE SIN 10G 1:1 99In Stock
600Expected 20-02-2026
Min.: 1
Mult.: 1
Reel: 300

LAN Transformers SMD/SMT 100 kHz to 500 MHz - 40 C + 125 C Single 13.72 mm 12.2 mm 5.72 mm HM Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 1-Port 268In Stock
2,240Expected 20-02-2026
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 10/100 PC Card 12.7 mm 9.652 mm 2.083 mm 100Base-TX Tube
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 1-Port 185In Stock
Min.: 1
Mult.: 1
Reel: 300

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1 Ohms 1 Ohms 1.5 kV - 40 C + 85 C Single 10/100 Base-T 25.4 mm 9.91 mm 6.22 mm HX Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH 1-Port 23In Stock
13,190On Order
Min.: 1
Mult.: 1
Reel: 600

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 100 Base-TX PoE 12.7 mm 9.65 mm 5.97 mm HX Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH 1-Port 97In Stock
1,760Expected 20-02-2026
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 100 Base-TX 12.7 mm 9.53 mm 5.97 mm 100Base-TX Tube
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH 1-Port 15In Stock
1,200Expected 29-05-2026
Min.: 1
Mult.: 1
Reel: 600

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C Single 100 Base-TX PoE 0.5 in 0.358 in 0.236 in HX Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH 1-Port 525In Stock
1,200Expected 17-06-2026
Min.: 1
Mult.: 1
Reel: 600

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 100 Base-TX 12.7 mm 9.53 mm 5.97 mm HX Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 4-Port 37In Stock
525On Order
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Quad 100 Base-TX 28.58 mm 16 mm 5.84 mm HX Tube
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por 4In Stock
680Expected 20-02-2026
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 100 Base-TX 12.7 mm 9.65 mm 6 mm HX Tube


Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Port 518In Stock
1,140Expected 20-02-2026
Min.: 1
Mult.: 1
Reel: 600

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 100 Base-TX HX Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers MDL SIN 100D 1:1 4.5K SUPPULMENT SMD 38In Stock
Min.: 1
Mult.: 1

Signal Transformers SMD/SMT 350 uH 4.5 kV - 40 C + 85 C Dual 15.2 mm 12.7 mm 7.62 mm HX Tube
Pulse Electronics Audio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .75Ohms 1-Port 344In Stock
Min.: 1
Mult.: 1
Reel: 600

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 100 Base-TX PoE 12.7 mm 9.4 mm 5.97 mm HX Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .65Ohms 1-Port 361In Stock
Min.: 1
Mult.: 1
Reel: 600

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz - 40 C + 85 C Single 10/100 Base-T PoE 12.7 mm 9.09 mm 5.99 mm HX Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 100Base-TX PoE+ SMD 1-Port 350/120uH 491In Stock
1,200Expected 17-02-2026
Min.: 1
Mult.: 1
Reel: 600

LAN Transformers SMD/SMT 1 MHz to 125 MHz 100 Ohms 1.5 kV - 40 C + 85 C Single 100 Base-T 12.7 mm 9.09 mm 5.99 mm HX2326 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers MDL,SIN,1GD,1:1,SMT TR, NPB 270In Stock
1,200On Order
Min.: 1
Mult.: 1
Reel: 300

Signal Transformers SMD/SMT 125 MHz 100 Ohms 1.5 kV - 40 C + 85 C 17.5 mm 12.2 mm 5.72 mm Reel, Cut Tape, MouseReel