- 25 C Audio & Signal Transformers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Length Width Height Series Packaging
Wurth Elektronik Audio Transformers / Signal Transformers 10/100 Base-T SMT Transformer 1 Port
This item may require additional import fees and documentation. Customs delays may also occur.
2,594In Stock
Cut Tape
₹506.36
₹496.81
₹461.46
₹426.11
Reel
₹420.38
Min.: 1
Mult.: 1
: 450
LAN Transformers LAN SMD/SMT 350 uH 1.5 kVAC - 25 C + 105 C Dual 12.95 mm 7.11 mm 5.33 mm WE-LAN Reel, Cut Tape, MouseReel
TDK Audio Transformers / Signal Transformers - Non-Stocked Lead-Time 12 Weeks
Reel
₹107.00
₹101.27
₹99.36
Min.: 1,000
Mult.: 1,000
: 1,000
Baluns SMD/SMT 5 MHz to 100 MHz 75 Ohms 50 Ohms - 25 C + 85 C Single 3.2 mm 2.5 mm 2.3 mm ATB-CT Reel