Cut Tape Audio & Signal Transformers

Results: 1,107
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Qualification Packaging
Bourns Audio Transformers / Signal Transformers BMS Transformer/CMC,6PIN,SGL,4.3kVDC
1,646In Stock
Min.: 1
Mult.: 1
: 4,000

BMS Transformers SMD/SMT 450 uH - 40 C + 125 C SM91542AL Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers PWB Wideband RF 1:1 0.0035-125 MHz
8,136In Stock
Min.: 1
Mult.: 1
: 250

RF Transformers SMD/SMT 3.5 kHz to 125 MHz 780 uH, 780 uH 300 V - 40 C + 85 C Dual 6.77 mm 6.48 mm 4.45 mm PWB Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers 1:1 LTCC Transformer, 2150 - 3600 MHz, 50? 1,296In Stock
Min.: 1
Mult.: 1
: 500

RF Transformers SMD/SMT 2.15 GHz to 3.6 GHz - 55 C + 125 C TCW1 Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers Transformer, 1:1 RF, 5-1200MHz
8,708In Stock
Min.: 1
Mult.: 1
: 2,000

RF Transformers SMD/SMT 5 MHz to 1.2 GHz 75 Ohms 75 Ohms - 40 C + 85 C Single 3.81 mm 2.79 mm 3.8 mm Reel, Cut Tape, MouseReel
iNRCORE Audio Transformers / Signal Transformers XFMR 1CT:1CT 0.2OHM PRIM 1500V
275In Stock
1,200Expected 19-11-2026
Min.: 1
Mult.: 1
: 400
Copperhead Reel, Cut Tape
MACOM Audio Transformers / Signal Transformers 5-10000 MHz
4,945In Stock
14,000On Order
Min.: 1
Mult.: 1
: 500
Baluns SMD/SMT 5 MHz to 10 GHz 50 Ohms - 55 C + 85 C Single SMD-6 3.81 mm 3.81 mm 3.22 mm Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers 1:1 CORE & WIRE Transformer, 800 MHz - 6.8 GHz, 50? 619In Stock
1,500Expected 02-11-2026
Min.: 1
Mult.: 1
: 500

RF Transformers Surface Mount RF Transformer SMD/SMT 800 MHz to 6.8 GHz - 40 C + 85 C 1 Channel GU2939 2.54 mm 1.27 mm 1.88 mm TTC1 Reel, Cut Tape, MouseReel

MACOM Audio Transformers / Signal Transformers Flux Coupled 1:1 Transformer 0.4-500MHz
8,468In Stock
16,000Expected 10-09-2026
Min.: 1
Mult.: 1
: 2,000

RF Transformers SMD/SMT 400 kHz to 500 MHz - 40 C + 85 C Single 3.81 mm 3.81 mm 2.79 mm Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS 4,103In Stock
Min.: 1
Mult.: 1
: 100

RF Transformers SMD/SMT 200 kHz to 120 MHz 50 Ohms 50 Ohms - 20 C + 85 C Single 7.87 mm x 5.59 mm x 4.11 mm 7.87 mm 5.59 mm 4.11 mm ADTT4 Reel, Cut Tape, MouseReel
Taoglas Audio Transformers / Signal Transformers LAN XFMR 10G BASE-T (PoE+) 769In Stock
Min.: 1
Mult.: 1
: 450

LAN Transformers LAN Transformer SMD/SMT 120 uH - 40 C + 85 C 13.7 mm 15.2 mm 5.72 mm Exos Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers 10/100/1000 Base-T Transformer 1 Port
1,562In Stock
Min.: 1
Mult.: 1
: 175

LAN Transformers LAN SMD/SMT 350 uH 4 kVAC - 40 C + 85 C 28.57 mm 12.7 mm 12.7 mm WE-LAN Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers MOD DUAL 1GPP 1:1 EXT. HF SMD 220In Stock
Min.: 1
Mult.: 1
: 600

SMD/SMT 350 uH - 40 C + 85 C 15.1 mm 7.1 mm HXB Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers PoE Plus 850uH DCR=0.24mOhms 1.9A
840In Stock
Min.: 1
Mult.: 1
: 300

PoE Transformers Isolated SMD/SMT 100 kHz 850 uH 1.5 kV - 40 C + 85 C Single 15.75 mm 14.22 mm 10.8 mm HPX2126L Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers PWB Wideband RF 1:1 0.0035-125 MHz
3,473In Stock
2,750Expected 14-12-2026
Min.: 1
Mult.: 1
: 250

RF Transformers SMD/SMT 3.5 kHz to 125 MHz - 40 C + 85 C Single 6.77 mm 6.48 mm 4.45 mm PWB Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers 1812WBT SMT Wideband 1:1 4-200 MHz
3,273In Stock
Min.: 1
Mult.: 1
: 600

RF Transformers SMD/SMT 4 MHz to 200 MHz 1.25 uH 50 V - 40 C + 85 C Single 1812 (4532 metric) 4.52 mm 3.81 mm 3.43 mm 1812WBT Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers FA2470 Flyback For STMicro STLC3075
806In Stock
Min.: 1
Mult.: 1
: 450

Flyback Transformers Flyback SMD/SMT 10 kHz - 40 C + 85 C Single 10.92 mm 8.6 mm 9.02 mm FA2470 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers DA2257 PoE Trnsfmr For TI LM5071/72
1,040In Stock
1,750Expected 12-10-2026
Min.: 1
Mult.: 1
: 175

PoE Transformers Flyback SMD/SMT 250 kHz 35 uH 2 kV - 40 C + 85 C Single 13.46 mm 13 mm 12.7 mm DA2257 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers FA2469 Flyback For STMicro STLC3075
1,050In Stock
Min.: 1
Mult.: 1
: 450

Flyback Transformers Flyback SMD/SMT 10 kHz 19 uH 1.5 kV - 40 C + 85 C Single 10.92 mm 8.6 mm 9.02 mm FA2469 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers WBC SMT Mini Wdebnd 1:4 0.250-800 MHz 633In Stock
750Expected 09-11-2026
Min.: 1
Mult.: 1
: 750

RF Transformers SMD/SMT 250 kHz to 800 MHz - 40 C + 85 C 4.45 mm 4.19 mm 3.05 mm WBC Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers FA2805 SMT Flyback For Si341, Si3402 855In Stock
2,275On Order
Min.: 1
Mult.: 1
: 175

Flyback Transformers Flyback SMD/SMT 200 kHz 40 uH 1.5 kV - 40 C + 85 C Single 13.46 mm 13 mm 12.7 mm FA2805 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers POE300F Flyback PoE+ 30uH 5.0 V 6 A 577In Stock
Min.: 1
Mult.: 1
: 175

PoE Transformers Flyback SMD/SMT 250 kHz - 40 C + 125 C Single 21 mm 20.57 mm 11.43 mm POE300F Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers PWB Wideband RF 1:4 0.150-500 MHz
1,046In Stock
Min.: 1
Mult.: 1
: 250

RF Transformers SMD/SMT 150 kHz to 500 MHz - 40 C + 85 C Single 6.77 mm 6.48 mm 4.45 mm PWB Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers WBC SMT Mini Wdebnd 1:4 0.500-1000 MHz 780In Stock
750On Order
Min.: 1
Mult.: 1
: 750

RF Transformers SMD/SMT 500 kHz to 1 GHz 20 uH 300 V - 40 C + 85 C 4.45 mm x 4.19 mm x 3.05 mm 4.45 mm 4.19 mm 3.05 mm WBC Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers WBC SMT Mini Wdebnd 1:9 0.300-500 MHz
635In Stock
Min.: 1
Mult.: 1
: 750

RF Transformers SMD/SMT 300 kHz to 500 MHz 81 uH 300 V - 40 C + 85 C 4.45 mm x 4.19 mm x 3.05 mm 4.45 mm 4.19 mm 3.05 mm WBC Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por
1,058In Stock
Min.: 1
Mult.: 1
: 600

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 12.7 mm 9.65 mm 6 mm Reel, Cut Tape, MouseReel