Tube Audio & Signal Transformers

Results: 1,518
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
iNRCORE Audio Transformers / Signal Transformers EXTMP XFMR 100BT SMG COM PBC 125In Stock
Min.: 1
Mult.: 1
No
RF Transformers SMD/SMT 100 kHz to 100 MHz 350 uH - 55 C + 125 C Single 100 Base-TX 14.8082 mm 11.938 mm 4.572 mm 100B Tube
HALO Electronics TGM-040P3LF
HALO Electronics Audio Transformers / Signal Transformers SMD ISOLATION MODULE 8In Stock
544Expected 27-03-2026
Min.: 1
Mult.: 1

Isolation Transformers Tube
Pulse Electronics HX2305NL
Pulse Electronics Audio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .65Ohms 2-Port 269In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 350 uH 1.5 kV - 40 C + 85 C Dual 10/100 Base-T PoE Tube
Pulse Electronics Audio Transformers / Signal Transformers SIN HDBaseT SMT 1-Port 4PoEPP 140W 113In Stock
Min.: 1
Mult.: 1

PoE Transformers SMD/SMT 120 uH 1500 Vrms - 40 C + 85 C Quad HD BaseT Application 18.16 mm 12.2 mm 6.6 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD Digital Audio 3000uH .5Ohms 1-Port 192In Stock
Min.: 1
Mult.: 1

Telecom Transformers Module SMD/SMT 1.5 kV 0 C + 70 C Single Digital 0.475 in 0.46 in 0.34 in Tube
Pulse Electronics Audio Transformers / Signal Transformers 10/100Base-TX SMD Non-PoE 1-Port 194In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 10/100 Base-TX 17.78 mm 13.72 mm 5.84 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Por 396In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module Through Hole 500 nH 700 mOhms 700 mOhms 1.5 kV 0 C + 70 C Dual T1/CEPT/ISDN-Pri 12.7 mm 8.89 mm 6.35 mm Tube


Pulse Electronics Audio Transformers / Signal Transformers 1GBT MODULE SIN 1GD 1:1 188In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C 1 Channel 1000 Base-T BGA 17.27 mm 7.87 mm 11.18 mm HX Tube
iNRCORE Audio Transformers / Signal Transformers MDL SIN 100D 1:1 SMT TU NPB 52In Stock
Min.: 1
Mult.: 1
No
Audio Transformers SMD/SMT - 40 C + 85 C Single 1000 Base-T 12.7 mm 10.16 mm 2.08 mm 1000B Tube
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD PoE 24P Dual Port 302In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Dual 10/100 Base-TX PoE Interface SMD-24 13.84 mm 12.19 mm 6.35 mm TG110 Tube
HALO Electronics Audio Transformers / Signal Transformers ETHERNET BACKPLANE 32P ISO MOD SMD 260In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers TG110-BP Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 Quatra SMD 40P QuadPort ISO MOD 298In Stock
Min.: 1
Mult.: 1

Isolation Transformers Module SMD/SMT 100 kHz to 10 MHz 1.5 mH 800 mOhms 1.5 kV - 40 C + 85 C Quad T1/E1 Interface SMD-40 27.94 mm 12.19 mm 5.84 mm SMD-T1 Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 6P SingleCh 532In Stock
Min.: 1
Mult.: 1

Isolation Transformers Module SMD/SMT 1.2 mH 1.5 kV 0 C + 70 C Single T1/E1 Line Interface SMD-6 8.13 mm 7.11 mm 5.08 mm SMD-T1 Tube
iNRCORE Audio Transformers / Signal Transformers Signal-1553 Non-QPL Mil Grade 16In Stock
Min.: 1
Mult.: 1
No
TQ1553 Tube
iNRCORE Audio Transformers / Signal Transformers Signal-1553 Non-QPL Mil Grade 11In Stock
Min.: 1
Mult.: 1
No
RF Transformers Pin Terminal Transformers Through Hole 75 kHz to 1 MHz 100 V - 55 C + 125 C Single 16 mm 16 mm 3.94 mm TL1553 Tube


Pulse Electronics Audio Transformers / Signal Transformers THT Datacom Xfmr 1000uH 228In Stock
Min.: 1
Mult.: 1
No
Telecom Transformers Pin Terminal Transformers Through Hole 700 V 0 C + 70 C Single Datacom 0.65 in 0.435 in 0.35 in Tube
Pulse Electronics Audio Transformers / Signal Transformers MDL SIN 100D 1:1 SMT AEC-Q200 504In Stock
Min.: 1
Mult.: 1

Signal Transformers SMD/SMT 1 MHz to 400 MHz 350 uH 2.5 kV - 40 C + 125 C Single 100 Base-T 12.7 mm 7.11 mm 5.97 mm AEC-Q200 Tube
iNRCORE Audio Transformers / Signal Transformers 50In Stock
Min.: 1
Mult.: 1

Transformer 350 uH 1500 Vrms - 40 C + 85 C 1 Channel 17.78 mm 16 mm 5.97 mm Tube
iNRCORE Audio Transformers / Signal Transformers XFMR LAN 10/100/1000 BASE-T 31In Stock
Min.: 1
Mult.: 1
Ethernet Transformers SMD/SMT 350 uH 1500 Vrms - 55 C + 125 C 2 Channel 27.94 mm 10.54 mm 8.64 mm Tube
iNRCORE Audio Transformers / Signal Transformers RF BALUN 75/100OHM 4In Stock
Min.: 1
Mult.: 1
HFBM Tube


HALO Electronics Audio Transformers / Signal Transformers SMD ISOLATION MODULE 155In Stock
Min.: 1
Mult.: 1

Isolation Transformers Tube
iNRCORE Audio Transformers / Signal Transformers 74In Stock
Min.: 1
Mult.: 1

1000B Tube
iNRCORE Audio Transformers / Signal Transformers EXTMP XFMR 100BT SMG COM PBC 1,139In Stock
Min.: 1
Mult.: 1

100B Tube


Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH 1-Port 3,303In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 1000 Base-T 0.6 in 0.3 in 0.163 in Discrete LAN Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T NonPoE 350uH .65Ohms 1-Port 1,134In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 1000 Base-T 16.51 mm 9.14 mm 2.08 mm 1000Base-T Tube