429-7216-RC

Xicon
429-7216-RC
429-7216-RC

Mfr.:

Description:
Audio Transformers / Signal Transformers METAL PIN BOBBIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 775

Stock:
775 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹336.00 ₹336.00
₹310.85 ₹3,108.50
₹285.69 ₹28,569.00
₹257.84 ₹1,28,920.00
₹238.08 ₹2,38,080.00
₹212.02 ₹4,24,040.00
₹197.65 ₹9,88,250.00
10,000 Quote

Product Attribute Attribute Value Select Attribute
Xicon
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Audio Transformers
Pin Terminal Transformers
PC Pin
300 Hz to 3.5 kHz
600 Ohms
600 Ohms
100 VDC
1 Channel
Audio
16.51 mm x 16.51 mm
16.51 mm
16.51 mm
Bulk
Brand: Xicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Primary Resistance: 65 Ohms
Product Type: Audio & Signal Transformers
Secondary Resistance: 55 Ohms
Shielding: Shielded
Factory Pack Quantity: 100
Subcategory: Transformers
Unit Weight: 13.675 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504232900
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
TARIC:
8504318090
ECCN:
EAR99