1000Base-T Series Audio & Signal Transformers

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Length Width Height Series Packaging
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH 1-port
This item may require additional import fees and documentation. Customs delays may also occur.
1,366In Stock
₹700.31
₹599.99
₹575.15
₹557.00
Min.: 1
Mult.: 1
LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 17.5 mm 12.2 mm 5.72 mm 1000Base-T Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T NonPoE 350uH .65Ohms 1-Port
This item may require additional import fees and documentation. Customs delays may also occur.
1,536In Stock
2,727Expected 04-11-2026
₹1,746.47
₹1,623.22
₹1,549.66
₹1,512.40
Min.: 1
Mult.: 1
LAN Transformers Module SMD/SMT 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 16.51 mm 9.14 mm 2.08 mm 1000Base-T Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 2-Por
This item may require additional import fees and documentation. Customs delays may also occur.
162In Stock
₹1,656.66
₹1,423.55
₹1,372.91
₹1,331.83
Min.: 1
Mult.: 1
LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1 Ohms 1 Ohms 1.5 kV - 40 C + 85 C Dual 27.81 mm 12.19 mm 7.49 mm 1000Base-T Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 1-Por
This item may require additional import fees and documentation. Customs delays may also occur.
957In Stock
₹800.63
₹716.55
₹668.78
₹645.85
Min.: 1
Mult.: 1
LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 17.53 mm 16 mm 5.715 mm 1000Base-T Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 300uH/360uH 1-port
This item may require additional import fees and documentation. Customs delays may also occur.
1,702In Stock
₹755.72
₹682.16
₹650.63
₹627.70
Min.: 1
Mult.: 1
LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C Single 17.78 mm 9.91 mm 3.2 mm 1000Base-T Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD PoE 350uH 2-port
This item may require additional import fees and documentation. Customs delays may also occur.
169In Stock
₹1,555.39
₹1,374.82
₹1,308.90
₹1,272.59
Min.: 1
Mult.: 1
LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C Dual 27.81 mm 12.19 mm 7.24 mm 1000Base-T Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T SMD PoE+ 120uH .3Ohms 1-Port
This item may require additional import fees and documentation. Customs delays may also occur.
304In Stock
₹889.48
₹802.54
₹665.91
₹647.76
Min.: 1
Mult.: 1
LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C Single 18.16 mm 12.2 mm 6.6 mm 1000Base-T Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000BASE-T PoE+ 2-Port SMD Open
This item may require additional import fees and documentation. Customs delays may also occur.
529In Stock
₹1,614.63
₹1,435.97
₹1,380.55
₹1,339.47
Min.: 1
Mult.: 1
LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Dual 27.81 mm 12.19 mm 7.24 mm 1000Base-T Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH 1-port
This item may require additional import fees and documentation. Customs delays may also occur.
140In Stock
₹777.70
₹702.22
₹663.05
₹642.03
Min.: 1
Mult.: 1
LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C Single 0.545 in 0.48 in 0.25 in 1000Base-T Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T PoE SMD 1-Port 325uH/350uH
This item may require additional import fees and documentation. Customs delays may also occur.
1In Stock
325Expected 05-11-2026
₹847.44
₹764.32
₹732.79
₹709.86
Min.: 1
Mult.: 1
LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C Single 17.5 mm 12.2 mm 5.72 mm 1000Base-T Tube