B78419A2289A003

EPCOS / TDK
871-B78419A2289A003
B78419A2289A003

Mfr.:

Description:
Current Transformers - Board Mount EP10 P100717 Current Sense AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 200   Multiples: 200
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 200)
₹372.84 ₹74,568.00

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Current Transformers - Board Mount
RoHS:  
SMD/SMT
3 mH
2.1 Ohms
SMD/SMT
14.4 mm
12.8 mm
11.5 mm
50 kHz to 250 kHz
AEC-Q100
Brand: EPCOS / TDK
Packaging: Reel
Product Type: Current Transformers
Series: B78419A
Factory Pack Quantity: 200
Subcategory: Transformers
Part # Aliases: B78419A2289A3
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504329000
USHTS:
8504316000
TARIC:
8504318090
ECCN:
EAR99

EP7 & EP10 Current Sense Transformers

EPCOS / TDK EP7 and EP10 Current Sense Transformers are compact SMT current sense transformers designed for power electronics. This series features ferrite cores and is available with a variety of turn ratios. The transformers offer a -40°C to +150°C operating temperature range. They are suitable for measuring current in the frequency range from 50kHz to 250kHz. The test voltage between the primary and secondary sides is 2400VAC and the creepage distances meet the requirements for basic insulation according to IEC 60664. Additional features include 1.9mΩ maximum primary resistance, 2.1Ω to 5.3Ω maximum secondary resistance, and 1:50 to 1:125 turns ratio. Applications include switch-mode power supplies and all types of converters. EPCOS / TDK EP7 and EP10 Current Sense Transformers are AEC-Q200 qualified and also can be used in xEV applications.