HA00-14013LFTR

BI Technologies / TT Electronics
858-HA00-14013LFTR
HA00-14013LFTR

Mfr.:

Description:
Power Transformers - Board Mount High Voltage Iso AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Power Transformers - Board Mount
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
18 VDC
22 VDC
SMD/SMT
Single Primary Winding
Single Secondary Winding
12.5 mm
12 mm
6.3 mm
HA00
Brand: BI Technologies / TT Electronics
Inductance: 60 uH
Maximum Operating Temperature: + 155 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Product Type: Power Transformers
Qualification: AEC-Q100
Factory Pack Quantity: 550
Subcategory: Transformers
Turns Ratio: 1:2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 550   Multiples: 550
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 550)
₹417.51 ₹2,29,630.50
₹403.18 ₹4,43,498.00
₹387.89 ₹8,53,358.00