6 mH Power Transformers - Board Mount

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Wurth Elektronik Power Transformers - Board Mount MID-PFC NCL30051 6 mH 75 W
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 53 Weeks
₹1,031.83
Min.: 1,000
Mult.: 25
Power 88 VAC to 194 VAC 196 VAC to 432 VAC 75 W 1.5 A Through Hole Single Primary Winding Dual Secondary Winding 24 mm 24 mm 24.14 mm MID-PFC
Wurth Elektronik Power Transformers - Board Mount MID-OL16 SMD Offline 6mH 0.33A
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 17 Weeks
Cut Tape
₹657.32
Min.: 1,050
Mult.: 150
: 150
Power 195 VAC to 265 VAC 6 V, 35 V 13.3 W 325 mA, 325 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 17.78 mm 26.9 mm 13.8 mm MID-OLEE