60 Hz Power Transformers - Industrial

Results: 447
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Power Rating Primary Voltage Rating Secondary Voltage Rating Number of Phases Mounting Style Secondary Current Rating Primary Winding Secondary Winding Length Width Height Termination Style Type Series
Siemens Power Transformers - Industrial CONTROL TRANSFORMER,230/460-115V 50VA
5In Stock
Min.: 1
Mult.: 1
Control Transformers 480 VAC 120 VAC 3.64 in 3 in 4 in Screw Class KT
SolaHD Power Transformers - Industrial 2KVA 240X480-120/240 SS ANSI 61 2In Stock
Min.: 1
Mult.: 1

2 kVA 240 V, 480 V 120 V, 240 V Wall Mount 8.33 A/16.7 A Dual Primary Winding Dual Secondary Winding 177.8 mm 254 mm 304.8 mm Wire Leads Dry Type Distribution Transformer
Siemens Power Transformers - Industrial CONTROL TRANSFORMER,3000VA,240/480-120V,
2In Stock
Min.: 1
Mult.: 1
Control Transformers 3000 VA 480 VAC 120 VAC 7.11 in 9 in 8.67 in Screw Class MT
SolaHD Power Transformers - Industrial 1.5KVA 240X480-120/240
1In Stock
Min.: 1
Mult.: 1

Automation Transformers 1.5 kVA 240 V, 480 V 120 V, 240 V Panel Mount 6.25 A/12.5 A Dual Primary Winding Dual Secondary Winding 254 mm 177.8 mm 304.8 mm Dry Type Distribution Transformer
SolaHD Power Transformers - Industrial 5KVA 240X480-120/240 SS ANSI 61
1In Stock
Min.: 1
Mult.: 1

5 kVA 240 V, 480 V 120 V, 240 V Wall Mount 20.8 A/41.6 A Dual Primary Winding Dual Secondary Winding 228.6 mm 355.6 mm 431.8 mm Wire Leads Dry Type Distribution Transformer
SolaHD Power Transformers - Industrial TRANSFORMER 1.5 HS
1In Stock
Min.: 1
Mult.: 1

1.5 kVA 600 V 120 V, 240 V Wall Mount 6.25 A/12.5 A Single Primary Winding Dual Secondary Winding 177.8 mm 254 mm 304.8 mm Wire Leads
Siemens Power Transformers - Industrial CONTROL TRANSFORMER,150VA,240/480-120V,
5In Stock
Min.: 1
Mult.: 1
Control Transformers 150 VA 480 VAC 120 VAC 4.54 in 3.75 in 3.94 in Screw Class MT
SolaHD Power Transformers - Industrial E100E+FBP PREWIRED (NO COVERS) 2In Stock
Min.: 1
Mult.: 1

100 VA 120 V, 240 V 24 V Bracket Mount Dual Primary Winding Single Secondary Winding 4.41 in 3.39 in 4.61 in
SolaHD Power Transformers - Industrial 2KVA 120//277-120/240 SS ANSI 61
1In Stock
Min.: 1
Mult.: 1

2 kVA 120 V, 208 V, 240 V, 277 V 120 V, 240 V Wall Mount 8.33 A/16.7 A Single Primary Winding Dual Secondary Winding 177.8 mm 254 mm 304.8 mm Wire Leads Dry Type Distribution Transformer
SolaHD Power Transformers - Industrial E150+FBPC1+FB2X FACTORY WIRED 6In Stock
Min.: 1
Mult.: 1

150 VA 240 V, 480 V 120 V Bracket Mount Dual Primary Winding Single Secondary Winding 5.36 in 4.5 in 4.48 in
Hammond Manufacturing Power Transformers - Industrial Transformer, Class 2 energy limiting, plug-in, 20VA, 120V input, 14V ouput
136In Stock
Min.: 1
Mult.: 1

20 VA 115 VAC 14 VAC Plug 1.43 A Single Primary Winding Single Secondary Winding 69.85 mm 61.92 mm 53.97 mm Screw Class 2 Energy Limiting BP
Hammond Manufacturing Power Transformers - Industrial Fender Generic, 120/240V @ 50/60 Hz, 630/550Vct @ 115mA
12In Stock
Min.: 1
Mult.: 1

115 VAC 630 VAC CT Chassis 115 mA Dual Primary Winding Triple Secondary Winding 92.2 mm 63.5 mm 76.2 mm Wire Leads Tube Application 290
Hammond Manufacturing Power Transformers - Industrial Transformer, high volt, 40VA, primary 115VAC, HV secondary 250V C.T. @ 115ma.
15In Stock
Min.: 1
Mult.: 1

40 VA 115 VAC 250 VAC CT Chassis 115 mA Single Primary Winding Dual Secondary Winding 63.5 mm 55.62 mm 66.8 mm Wire Leads High Voltage, Plate & Filament 200
Hammond Manufacturing Power Transformers - Industrial Transformer, Class 2 energy limiting, plug-in, 40VA, 120V input, 14V ouput
46In Stock
Min.: 1
Mult.: 1

40 VA 115 VAC 14 VAC Plug 2.86 A Single Primary Winding Single Secondary Winding 90.93 mm 71.12 mm 54.1 mm Screw Class 2 Energy Limiting BP
Hammond Manufacturing Power Transformers - Industrial Transformer, low voltage, high current, chassis mount, 126VA, 12.6VCT, 10A
20In Stock
Min.: 1
Mult.: 1

126 VA 115 VAC 12.6 VAC CT Chassis 10 A Single Primary Winding Single Secondary Winding 3 in 2.56 in 3.25 in Chassis Low Voltage, Chassis Mount 165

SolaHD Power Transformers - Industrial 2KVA 120/208/240/277-120/240

2 kVA 120 V, 208 V, 240 V, 277 V 120 V, 240 V Wall Mount 8.33 A/16.7 A Dual Primary Winding Dual Secondary Winding 177.8 mm 254 mm 304.8 mm
SolaHD Power Transformers - Industrial 1.5 kVA 240X480-120/240 1PH
10In Stock
Min.: 1
Mult.: 1

1.5 kVA 240 V, 480 V 120 V, 240 V Wall Mount 6.25 A/12.5 A Dual Primary Winding Dual Secondary Winding 177.8 mm 254 mm 304.8 mm Wire Leads
SolaHD Power Transformers - Industrial 1KVA 240X480-120/240
8In Stock
Min.: 1
Mult.: 1

Distribution Transformers 1 kVA 240 V, 480 V 120 V, 240 V Wall Mount 4.17 A/8.33 A Dual Primary Winding Dual Secondary Winding 127 mm 152.4 mm 254 mm
Siemens Power Transformers - Industrial STD PNR LC ML 24S/48C 1PH 150A N1 GRY
18In Stock
Min.: 1
Mult.: 1
Control Transformers 50 VA 480 VAC 120 VAC 3.64 in 3 in 3.46 in Screw Class MT
Siemens Power Transformers - Industrial CONTROL TRANSFORMER,200VA,240/480-120V,
14In Stock
Min.: 1
Mult.: 1
Control Transformers 200 VA 480 VAC 120 VAC 4.37 in 4.5 in 4.46 in Screw Class MT
Siemens Power Transformers - Industrial CONTROL TRANSFORMER,250VA,240/480-120V,
9In Stock
Min.: 1
Mult.: 1
Control Transformers 250 VA 480 VAC 120 VAC 4.87 in 4.5 in 4.47 in Screw Class MT
SolaHD Power Transformers - Industrial 0.100KVA 240X480-120 35In Stock
Min.: 1
Mult.: 1

100 VA 240 V, 480 V 120 V Bracket Mount Dual Primary Winding Single Secondary Winding 2.96 in 3.39 in 4.61 in
SolaHD Power Transformers - Industrial 1KVA 600-120/240
1In Stock
Min.: 1
Mult.: 1

1 kVA 600 V 120 V, 240 V Wall Mount 4.17 A/8.33 A Single Primary Winding Dual Secondary Winding 127 mm 152.4 mm 254 mm
SolaHD Power Transformers - Industrial 0.500KVA 240X480-120/240
2In Stock
Min.: 1
Mult.: 1
500 VA 240 V, 480 V 120 V, 240 V Wall Mount 2.08 A/4.16 A Dual Primary Winding Dual Secondary Winding 127 mm 152.4 mm 254 mm Wire Leads
ABB Power Transformers - Industrial 1C,0.05KVA,240X480-115,55C,C&C,IP 3In Stock
Min.: 1
Mult.: 1
50 VA 240 V, 480 V 115 V Chassis Dual Primary Winding Single Secondary Winding 102 mm 78 mm 68 mm Terminal Block 1 Phase