Power Transformers - Industrial

Results: 414
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Power Rating Primary Voltage Rating Secondary Voltage Rating Mounting Style Secondary Current Rating Primary Winding Secondary Winding Length Width Height Termination Style Type Series
Bel Signal Transformer Power Transformers - Industrial 450 VA Isolation 115/230 , 115/230
10In Stock
Min.: 1
Mult.: 1

230 VAC 115 V 4 A 126 mm 136 mm 124.5 mm EcoTran
SolaHD Power Transformers - Industrial 1KVA 240X480-120 AL
3In Stock
Min.: 1
Mult.: 1

SolaHD Power Transformers - Industrial 0.300KVA 120X240-24 3In Stock
Min.: 1
Mult.: 1

300 VA 120 V, 240 V 24 V Bracket Mount Dual Primary Winding Single Secondary Winding 4.53 in 5.25 in 4.66 in Screw
SolaHD Power Transformers - Industrial E100E+FBP PREWIRED (NO COVERS) 2In Stock
Min.: 1
Mult.: 1

100 VA 120 V, 240 V 24 V Bracket Mount Dual Primary Winding Single Secondary Winding 4.41 in 3.39 in 4.61 in
SolaHD Power Transformers - Industrial E100E+FBPC1+FB2X FACTORY WIRED 2In Stock
Min.: 1
Mult.: 1

SolaHD Power Transformers - Industrial 0.150KVA 208/240/415-120/24 1In Stock
Min.: 1
Mult.: 1

150 VA 208 V, 240 V, 415 V 24 V, 120 V Bracket Mount Single Primary Winding Single Secondary Winding 3.89 in 4.5 in 5.21 in
SolaHD Power Transformers - Industrial 0.200KVA 120 X 240 - 24 7In Stock
Min.: 1
Mult.: 1

Bel Signal Transformer Power Transformers - Industrial 200 VA Isolation 115/230 , 14/28
7In Stock
Min.: 1
Mult.: 1

28 V 14 V 14.2 A 90 mm 106 mm 116 mm EcoTran
Bel Signal Transformer Power Transformers - Industrial 140 VA Isolation 115/230 , 115/230
8In Stock
Min.: 1
Mult.: 1

230 VAC 115 V 1.2 A 90 mm 106 mm 106 mm EcoTran
Hammond Manufacturing Power Transformers - Industrial Power transformer, toroid, 625 VA, with 60V @ 10.42A secondary
12In Stock
Min.: 1
Mult.: 1

Toroid Transformers 625 VA 115 VAC, 230 VAC 120 V Series, 60 V Parallel Chassis 5.21 A Dual Primary Winding Dual Secondary Winding 2.38 in Wire Leads Power, Toroid 1182
Bel Signal Transformer Power Transformers - Industrial 105 VA Isolation 115/230 , 20/40
9In Stock
Min.: 1
Mult.: 1

40 V 20 V 5.2 A 90 mm 106 mm 96 mm EcoTran
Hammond Manufacturing Power Transformers - Industrial Power transformer, toroid, 30 VA, with 117V @ 256ma secondary
101In Stock
Min.: 1
Mult.: 1

Toroid Transformers 30 VA 115 VAC, 230 VAC 234 V Series, 117 V Parallel Chassis 128 mA Dual Primary Winding Dual Secondary Winding 1.25 in Wire Leads 1182
Hatch Lighting Power Transformers - Industrial HARDWIRE 75W ELEC TRANS 120V to 12V BF
71In Stock
Min.: 1
Mult.: 1

75 W 120 VAC 11.5 V Chassis 6.3 A Single Primary Winding Single Secondary Winding 2.08 in 1.3 in 0.79 in Wire Leads Dimmable
Hammond Manufacturing Power Transformers - Industrial Transformer, chassis mount, 115/230VAC, 57.9VA, 48V C.T.@1.2A, 186 Series
2In Stock
Min.: 1
Mult.: 1

57.6 VA 115 VAC, 230 VAC 48 VAC CT Chassis 1.2 A Dual Primary Winding Single Secondary Winding 82.55 mm 45.97 mm 49.02 mm Quick Connects Power Solder or Quick Connect Terminal 186-187
Hammond Manufacturing Power Transformers - Industrial Transformer, high voltage & filament, 66VA, 500V C.T. @ 81ma., 300 Series
6In Stock
Min.: 1
Mult.: 1

66 VA 100 VAC to 240 VAC 500 VAC CT Chassis 81 mA Dual Primary Winding Triple Secondary Winding 82.55 mm 63.5 mm 77.72 mm Wire Leads High Voltage, Plate & Filament 300
Bel Signal Transformer Power Transformers - Industrial Class2Trans4mer40VA5, 50/60Hz, 120 PRI, 120 primary Voltage 70In Stock
Min.: 1
Mult.: 1

Linear Transformers 40 W 120 V 24 V Chassis Mount Single Primary Winding 82.55 mm 66.67 mm 50.8 mm
Bel Signal Transformer Power Transformers - Industrial Class2Trans4mer40VA5, 50/60Hz, 120 PRI, 240 primary Voltage 91In Stock
Min.: 1
Mult.: 1

Linear Transformers 40 W 240 V 24 V Chassis Mount Single Primary Winding 82.55 mm 66.67 mm 50.8 mm
Bel Signal Transformer Power Transformers - Industrial Class2Trans4mer40VA5, 50/60Hz, 120 PRI, 380 primary Voltage 90In Stock
Min.: 1
Mult.: 1

Linear Transformers 40 W 380 V 24 V Chassis Mount Single Primary Winding 82.55 mm 66.67 mm 50.8 mm
Bel Signal Transformer Power Transformers - Industrial Class2Trans4mer40VA5, 50/60Hz, 120 PRI, 415 primary Voltage 88In Stock
Min.: 1
Mult.: 1

Linear Transformers 40 W 415 V 24 V Chassis Mount Single Primary Winding 82.55 mm 66.67 mm 50.8 mm
Bel Signal Transformer Power Transformers - Industrial Class2Trans4mer40VA5, 50/60Hz, 120 PRI, 480 primary Voltage 61In Stock
Min.: 1
Mult.: 1

Linear Transformers 40 W 480 V 24 V Chassis Mount Single Primary Winding 82.55 mm 66.67 mm 50.8 mm
Bel Signal Transformer Power Transformers - Industrial Class2Trans4mer40VA5, 50/60Hz, 120 PRI, 575 primary Voltage 92In Stock
Min.: 1
Mult.: 1

Linear Transformers 40 W 575 V 24 V Chassis Mount Single Primary Winding 82.55 mm 66.67 mm 50.8 mm
Bel Signal Transformer Power Transformers - Industrial Industrial Control Transformer, 100VA Power, Chassis Mount 10In Stock
Min.: 1
Mult.: 1

Control Transformers 100 VA 220 V, 230 V, 240 V 110 V, 115 V, 120 V Chassis Mount BH
Bel Signal Transformer Power Transformers - Industrial Class2Trans4mer40VA5, 50/60Hz, 120 PRI, 277 primary Voltage 37In Stock
216On Order
Min.: 1
Mult.: 1

Linear Transformers 40 W 277 V 24 V Chassis Mount Single Primary Winding 82.55 mm 66.67 mm 50.8 mm
Bel Signal Transformer Power Transformers - Industrial Industrial Control Transformer, 75VA Power, Chassis Mount 10In Stock
Min.: 1
Mult.: 1

Control Transformers 75 VA 220 V, 230 V, 240 V 110 V, 115 V, 120 V Chassis Mount BH
Bel Signal Transformer Power Transformers - Industrial International All-4-One Transformer, Chassis Mount, 75VA Power, 2-Pole FSE BLK 10In Stock
Min.: 1
Mult.: 1

Control Transformers 75 VA 220 V, 230 V, 240 V 110 V, 115 V, 120 V Chassis Mount BH