Bel Signal Transformer Power Transformers

Results: 1,062
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer
81In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 24 V CT/12 V 6 VA 250 mA/500 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm DST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer
39In Stock
100Expected 09-04-2026
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 36 V CT/18 V 6 VA 170 mA/340 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm DST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer
42In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 56 V CT/28 V 6 VA 110 mA/220 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm DST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer
1In Stock
400Expected 09-04-2026
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 16 V CT/8 V 12 VA 800 mA/1.6 A Through Hole Dual Primary Winding Dual Secondary Winding 48.4 mm 40.4 mm 36.9 mm DST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer
98In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 36 V CT/18 V 12 VA 350 mA/700 mA Through Hole Dual Primary Winding Dual Secondary Winding 48.4 mm 40.4 mm 36.9 mm DST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer
4In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 56 V CT/28 V 12 VA 220 mA/440 mA Through Hole Dual Primary Winding Dual Secondary Winding 48.4 mm 40.4 mm 36.9 mm DST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer
30In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 28 V CT/14 V 20 VA 700 mA/1.4 A Through Hole Dual Primary Winding Dual Secondary Winding 57.2 mm 47.8 mm 36.9 mm DST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer
35In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 10 V CT/5 V 36 VA 3.6 A/7.2 A Through Hole Dual Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 40.4 mm DST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer
39In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 28 V CT/14 V 36 VA 1.3 A/2.6 A Through Hole Dual Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 40.4 mm DST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer
16In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 48 V CT/24 V 36 VA 750 mA/1.5 A Through Hole Dual Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 40.4 mm DST
Bel Signal Transformer Power Transformers 105 VA Isolation 115/230 , 115/230
6In Stock
Min.: 1
Mult.: 1

230 VAC 115 V 910 mA Through Hole 90 mm 106 mm 96 mm EcoTran
Bel Signal Transformer Power Transformers 105 VA Isolation 115/230, 12/24
3In Stock
Min.: 1
Mult.: 1

24 V 12 V 8.7 A Through Hole 90 mm 106 mm 96 mm EcoTran
Bel Signal Transformer Power Transformers 140 VA Isolation 115/230 , 24/48
7In Stock
Min.: 1
Mult.: 1

24 V 48 V 5.8 A Through Hole 90 mm 106 mm 106 mm EcoTran
Bel Signal Transformer Power Transformers 200 VA Isolation 115/230 , 115/230
9In Stock
Min.: 1
Mult.: 1

230 VAC 115 V 1.7 A Through Hole 90 mm 106 mm 116 mm EcoTran
Bel Signal Transformer Power Transformers 200 VA Isolation 115/230 , 14/28
8In Stock
Min.: 1
Mult.: 1

28 V 14 V 14.2 A Through Hole 90 mm 106 mm 116 mm EcoTran
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Encapsulated
40In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 30 V CT/15 V 10 VA 335 mA/670 mA Through Hole Dual Primary Winding Dual Secondary Winding 67.6 mm 57 mm 22.6 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Encapsulated
16In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12 V CT/6 V 18 VA 1.5 A/3 A Through Hole Dual Primary Winding Dual Secondary Winding 67.6 mm 57 mm 27.6 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Encapsulated
14In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 230 V CT/115 V 18 VA 80 mA/160 mA Through Hole Dual Primary Winding Dual Secondary Winding 67.6 mm 57 mm 27.6 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Encapsulated
25In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 16 V CT/8 V 2 VA 125 mA/250 mA Through Hole Dual Primary Winding Dual Secondary Winding 53 mm 44 mm 17.6 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Encapsulated
30In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 230 V CT/115 V 24 VA 105 mA/210 mA Through Hole Dual Primary Winding Dual Secondary Winding 68 mm 57.5 mm 31.3 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Encapsulated
15In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 230 V CT/115 V 30 VA 130 mA/260 mA Through Hole Dual Primary Winding Dual Secondary Winding 68 mm 57.5 mm 35.3 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Encapsulated
4In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 230 V CT/115 V 4 VA 18 mA/36 mA Through Hole Dual Primary Winding Dual Secondary Winding 53 mm 44 mm 19.6 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Encapsulated
37In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V CT/12 V 6 VA 250 mA/500 mA Through Hole Dual Primary Winding Dual Secondary Winding 53 mm 44 mm 22.6 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Encapsulated
47In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 34 V CT/17 V 6 VA 180 mA/360 mA Through Hole Dual Primary Winding Dual Secondary Winding 53 mm 44 mm 22.6 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer
36In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 V CT/6.3 V 2 VA 200 mA/400 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 16.5 mm LP