Hammond Manufacturing Power Transformers

Results: 1,429
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Outside Diameter Series
Hammond Manufacturing Power Transformers Transformer, high voltage & filament, 280VA, 800V C.T. @ 288ma., 300 Series 13In Stock
10Expected 26-02-2026
Min.: 1
Mult.: 1

Transformers 100 VAC to 240 VAC 800 VAC CT 280 VA 288 mA Chassis Dual Primary Winding Triple Secondary Winding 127 mm 95.25 mm 115.8 mm 300
Hammond Manufacturing Power Transformers Transformer, high voltage & filament, 198VA, 600V C.T. @ 230ma., 300 Series 17In Stock
Min.: 1
Mult.: 1

Transformers 100 VAC to 240 VAC 600 VAC CT 198 VA 230 mA Chassis Dual Primary Winding Quinary Secondary Winding 101.6 mm 95.25 mm 115.8 mm 300
Hammond Manufacturing Power Transformers Transformer, high voltage & filament, 50VA, 500V C.T. @ 69ma., 300 Series 20In Stock
Min.: 1
Mult.: 1

Transformers 100 VAC to 240 VAC 500 VAC CT 50 VA 69 mA Chassis Dual Primary Winding Dual Secondary Winding 69.85 mm 63.5 mm 77.72 mm 300
Hammond Manufacturing Power Transformers Transformer, high voltage & filament, 55VA, 550V C.T. @ 58ma., 300 Series 15In Stock
Min.: 1
Mult.: 1

Transformers 100 VAC to 240 VAC 550 VAC CT 55 VA 58 mA Chassis Dual Primary Winding Triple Secondary Winding 76.2 mm 63.5 mm 77.72 mm 300
Hammond Manufacturing Power Transformers Transformer, high voltage & filament, 200VA, 750V C.T. @ 201ma., 300 Series 8In Stock
6Expected 26-02-2026
Min.: 1
Mult.: 1

Transformers 100 VAC to 240 VAC 750 VAC CT 200 VA 201 mA Chassis Dual Primary Winding Triple Secondary Winding 101.6 mm 95.25 mm 115.82 mm 300
Hammond Manufacturing Power Transformers Transformer, high voltage & filament, 237VA, 800V C.T. @ 230ma., 300 Series 7In Stock
Min.: 1
Mult.: 1

Transformers 100 VAC to 240 VAC 800 VAC CT 237 VA 230 mA Chassis Dual Primary Winding Triple Secondary Winding 106.42 mm 95.25 mm 115.82 mm 300
Hammond Manufacturing Power Transformers Transformer, Class 2 energy limiting, box mount, 40VA, 208/240V input, 24V ouput 101In Stock
Min.: 1
Mult.: 1

Transformers 208 VAC, 240 VAC 24 VAC 40 VA 1.67 A Chassis Single Primary Winding Single Secondary Winding 66.04 mm 59.18 mm 50.29 mm BA-C-D-E
Hammond Manufacturing Power Transformers Transformer, Class 2 energy limiting, plug-in, 20VA, 120V input, 24V ouput 617In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 24 VAC 20 VA 830 mA Plug Single Primary Winding Single Secondary Winding 69.85 mm 61.92 mm 53.97 mm BP
Hammond Manufacturing Power Transformers POWER TRANS 2In Stock
Min.: 1
Mult.: 1

290
Hammond Manufacturing Power Transformers POWER TRANS 1In Stock
Min.: 1
Mult.: 1

290
Hammond Manufacturing Power Transformers Vox AC30 POWER 2In Stock
Min.: 1
Mult.: 1

290
Hammond Manufacturing Power Transformers POWER 325VA 1In Stock
Min.: 1
Mult.: 1

290
Hammond Manufacturing Power Transformers TUBE POWER TRANS 1In Stock
Min.: 1
Mult.: 1

300
Hammond Manufacturing Power Transformers Power transformer, toroid, 30 VA, with 117V @ 256ma secondary 111In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 234 V Series, 117 V Parallel 30 VA 128 mA Chassis Dual Primary Winding Dual Secondary Winding 1.25 in 3 in 1182
Hammond Manufacturing Power Transformers Power transformer, toroid, 30 VA, with 12V @ 2.5A secondary 33In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 24 V Series, 12 V Parallel 30 VA 1.25 A Chassis Dual Primary Winding Dual Secondary Winding 1.25 in 3 in 1182
Hammond Manufacturing Power Transformers Transformer, high volt, 138VA, primary 115VAC, HV secondary 550V C.T. @ 173ma. 28In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 550 VAC CT 138 VA 173 mA Chassis Single Primary Winding Triple Secondary Winding 88.9 mm 79.5 mm 96.77 mm 200
Hammond Manufacturing Power Transformers Transformer, high voltage & filament, 200VA, 750V C.T. @ 201ma., 300P Series 3In Stock
Min.: 1
Mult.: 1

Transformers 100 VAC to 240 VAC 750 VAC CT 200 VA 201 mA Chassis Dual Primary Winding Triple Secondary Winding 127 mm 107.95 mm 138.17 mm 300P
Hammond Manufacturing Power Transformers Power transformer, toroid, 30 VA, with 110V @ 272ma secondary 2In Stock
5Expected 02-04-2026
Min.: 1
Mult.: 1

115 VAC, 230 VAC 220 V Series, 110 V Parallel 30 VA 136 mA Chassis Dual Primary Winding Dual Secondary Winding 1.25 in 3 in 1182
Hammond Manufacturing Power Transformers Power transformer, toroid, 15 VA, with 18V @ 0.84A secondary 4In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 36 V Series, 18 V Parallel 15 VA 420 mA Chassis Dual Primary Winding Dual Secondary Winding 2.7 in 2.7 in 1.25 in 1182
Hammond Manufacturing Power Transformers Power transformer, toroid, 80 VA, with 240V @ 333ma secondary 1In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 240 VAC 80 VA 333 mA Chassis Dual Primary Winding Single Secondary Winding 1.5 in 3.5 in 1182
Hammond Manufacturing Power Transformers Power transformer, toroid, 225 VA, with 30V @ 7.5A secondary 4In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 60 V Series, 30 V Parallel 225 VA 3.75 A Chassis Dual Primary Winding Dual Secondary Winding 1.88 in 4.5 in 1182
Hammond Manufacturing Power Transformers Power transformer, toroid, 50 VA, with 117V @ 428ma secondary 1In Stock
1Expected 23-02-2026
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 234 V Series, 117 V Parallel 50 VA 214 mA Chassis Dual Primary Winding Dual Secondary Winding 1.5 in 3.25 in 1182
Hammond Manufacturing Power Transformers Power transformer, toroid, 80 VA, with 110V @ 728ma secondary 1In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 220 V Series, 110 V Parallel 80 VA 364 mA Chassis Dual Primary Winding Dual Secondary Winding 1.5 in 3.5 in 1182
Hammond Manufacturing Power Transformers Power transformer, toroid, 80 VA, with 117V @ 684ma secondary 2In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 234 V Series, 117 V Parallel 80 VA 342 mA Chassis Dual Primary Winding Dual Secondary Winding 1.5 in 3.5 in 1182
Hammond Manufacturing Power Transformers Power transformer, toroid, 225 VA, with 15V @ 15A secondary 2In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 30 V Series, 15 V Parallel 225 VA 7.5 A Chassis Dual Primary Winding Dual Secondary Winding 1.88 in 4.5 in 1182