Triad Magnetics Power Transformers

Results: 832
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Outside Diameter Series
Triad Magnetics Power Transformers POWER XFMR 48.0Vct at 1.20A UL/cUL 115V QUICK PACK w/LUGS/F7-48
3In Stock
Min.: 1
Mult.: 1

Control Transformers Chassis 3.69 in 1.81 in 2.25 in F7
Triad Magnetics Power Transformers POWER XFMR 12.6Vct at 1.0A 115V CHASSIS MOUNT w/LEADS
40In Stock
Min.: 1
Mult.: 1

115 VAC 12.6 V 12.6 VA Chassis 1.75 in 3.31 in 1.94 in F
Triad Magnetics Power Transformers POWER XFMR 12.6Vct at 4.0A UL/cUL 115V QUICK PACK w/LUGS/F7-12
7In Stock
Min.: 1
Mult.: 1

56 VA Chassis 3.69 in 1.81 in 2.25 in F7
Triad Magnetics Power Transformers POWER XFMR 5.0Vct at 3.0A 115V CHASSIS MOUNT w/LEADS
4In Stock
20Expected 16-03-2026
Min.: 1
Mult.: 1

Control Transformers 115 VAC 5 V 15 VA Chassis 2 in 3.31 in 1.94 in F
Triad Magnetics Power Transformers POWER XFMR 10.0Vct at 10.0A UL/cUL 115V QUICK PACK w/LUGS/F8-10
3In Stock
Min.: 1
Mult.: 1

115 VAC 10 V CT 100 VA 10 A Chassis Single Primary Winding Dual Secondary Winding 4.031 in 2.25 in 2.562 in F8
Triad Magnetics Power Transformers POWER XFMR 12.6Vct at 8.0A UL/cUL 115V QUICK PACK w/LUGS/F8-12
22In Stock
Min.: 1
Mult.: 1

115 VAC 12.6 V CT 100 VA 8 A Chassis Single Primary Winding Dual Secondary Winding 4.03 in 2.25 in 2.56 in F8
Triad Magnetics Power Transformers POWER XFMR 120.0Vct at 0.850A UL/cUL 115V QUICK PACK w/LUGS/F8-120
7In Stock
Min.: 1
Mult.: 1

115 VAC 120 V CT 100 VA 850 mA Chassis Single Primary Winding Dual Secondary Winding 4.031 in 2.25 in 2.562 in F8
Triad Magnetics Power Transformers POWER XFMR 16.0Vct at 6.25A UL/cUL 115V QUICK PACK w/LUGS/F8-16
8In Stock
Min.: 1
Mult.: 1

115 VAC 16 V CT 100 VA 6.25 A Chassis Single Primary Winding Dual Secondary Winding 4.031 in 2.25 in 2.562 in F8
Triad Magnetics Power Transformers POWER XFMR 20.0Vct at 5.0A UL/cUL 115V QUICK PACK w/LUGS/F8-20
7In Stock
Min.: 1
Mult.: 1

115 VAC 20 V CT 100 VA 5 A Chassis Single Primary Winding Dual Secondary Winding 4.031 in 2.25 in 2.562 in F8
Triad Magnetics Power Transformers POWER XFMR 28.0Vct at 3.6A UL/cUL 115V QUICK PACK w/LUGS/F8-28
3In Stock
Min.: 1
Mult.: 1

115 VAC 28 V CT 100 VA 3.6 A Chassis Single Primary Winding Single Secondary Winding 4.031 in 2.25 in 2.562 in F8
Triad Magnetics Power Transformers POWER XFMR 36.0Vct at 2.8A UL/cUL 115V QUICK PACK w/LUGS/F8-36
7In Stock
Min.: 1
Mult.: 1

115 VAC 36 V CT 100 VA 2.8 A Chassis Single Primary Winding Dual Secondary Winding 4.031 in 2.25 in 2.562 in F8
Triad Magnetics Power Transformers POWER XFMR 48.0Vct at 2.0A UL/cUL 115V QUICK PACK w/LUGS/F8-48
6In Stock
Min.: 1
Mult.: 1

115 VAC 48 V CT 100 VA 2 A Chassis Single Primary Winding Dual Secondary Winding 4.031 in 2.25 in 2.562 in F8
Triad Magnetics Power Transformers POWER XFMR 56.0Vct at 1.5A UL/cUL 115V QUICK PACK w/LUGS/F8-56
12In Stock
Min.: 1
Mult.: 1

115 VAC 56 V CT 100 VA 1.8 A Chassis Single Primary Winding Dual Secondary Winding 4.031 in 2.25 in 2.562 in F8
Triad Magnetics Power Transformers POWER XFMR 5.0Vct at 6.0A 115V CHASSIS MOUNT w/LEADS/F-8X
6In Stock
Min.: 1
Mult.: 1

115 VAC 5 V CT 30 VA 6 A Chassis Single Primary Winding Single Secondary Winding 2.13 in 3.75 in 2.28 in F
Triad Magnetics Power Transformers POWER XFMR 7.0V-40.0Vct at 0.100A 115V CHASSIS MOUNT w/LEADS
2In Stock
Min.: 1
Mult.: 1

Control Transformers 115 VA Chassis 1.63 in 2.81 in 1.63 in F
Triad Magnetics Power Transformers POWER XFMR 10.0Vct at 0.600A UL/cUL 115V/230 QUICK PACK w/LUGS/FD4-10
5In Stock
40Expected 09-03-2026
Min.: 1
Mult.: 1

6 VA Chassis FD
Triad Magnetics Power Transformers POWER XFMR 12.6Vct at 0.500A UL/cUL 115V/230 QUICK PACK w/LUGS/FD4-12
23In Stock
Min.: 1
Mult.: 1

6 VA Chassis 2.38 in 1.25 in 1.38 in FD
Triad Magnetics Power Transformers POWER XFMR 120.0Vct at 0.050A UL/cUL 115V/230 QUICK PACK w/LUGS/FD4-120
21In Stock
Min.: 1
Mult.: 1

6 VA Chassis 2.38 in 1.25 in 1.38 in FD
Triad Magnetics Power Transformers POWER XFMR 16.0Vct at 0.400A UL/cUL 115V/230 QUICK PACK w/LUGS/FD4-16
14In Stock
Min.: 1
Mult.: 1

6 VA Chassis 2.38 in 1.25 in 1.38 in FD
Triad Magnetics Power Transformers 6 V A, 24VAC 115/230VAC 50/60Hz
22In Stock
124Expected 11-05-2026
Min.: 1
Mult.: 1

6 VA Chassis 2.38 in 1.25 in 1.38 in FD
Triad Magnetics Power Transformers POWER XFMR 36.0Vct at 0.170A UL/cUL 115V/230 QUICK PACK w/LUGS/FD4-36
1In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 6 VA Chassis Dual Primary Winding Single Secondary Winding 2.375 in 1.25 in 1.375 in FD
Triad Magnetics Power Transformers POWER XFMR 48.0Vct at 0.125A UL/cUL 115V/230 QUICK PACK w/LUGS/FD4-48
1In Stock
Min.: 1
Mult.: 1

6 VA Chassis 2.38 in 1.25 in 1.38 in FD
Triad Magnetics Power Transformers POWER XFMR 56.0Vct at 0.110A UL/cUL 115V/230 QUICK PACK w/LUGS/FD4-56
19In Stock
Min.: 1
Mult.: 1

6 VA Chassis FD
Triad Magnetics Power Transformers POWER XFMR 12.6Vct at 1.0A UL/cUL 115V/230 QUICK PACK w/LUGS/FD5-12
52In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12 VA Chassis 2.81 in 1.38 in 1.63 in FD
Triad Magnetics Power Transformers POWER XFMR 120.0Vct at 0.100A UL/cUL 115V/230 QUICK PACK w/LUGS/FD5-120
5In Stock
Min.: 1
Mult.: 1

12 VA Chassis FD