F Series Power Transformers

Results: 195
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Triad Magnetics Power Transformers POWER XFMR 24.0Vct at 1.0A 115V CHASSIS MOUNT w/LEADS/F-45X 101In Stock
Min.: 1
Mult.: 1

Control Transformers 115 VAC 24 V 24 VA Chassis 2 in 3.31 in 1.94 in F
Triad Magnetics Power Transformers POWER XFMR 24.0V at 1.0A 115V CHASSIS MOUNT w/LEADS/F-46X G 101In Stock
Min.: 1
Mult.: 1

115 VAC 24 V 24 VA Chassis 2.125 in 3.25 in 1.0937 in F
Triad Magnetics Power Transformers POWER XFMR 35.0Vct at 1.5A 115V CHASSIS MOUNT w/LEADS 3In Stock
Min.: 1
Mult.: 1

Control Transformers 115 VAC 35 V 115 VA Chassis 2.25 in 4 in 2.59 in F
Triad Magnetics Power Transformers POWER XFMR 25.2Vct at 2.8A 115V CHASSIS MOUNT w/LEADS/F-56X 1 8In Stock
Min.: 1
Mult.: 1

Control Transformers 115 VAC 25.2 V Chassis 2.25 in 4 in 2.66 in F
Triad Magnetics Power Transformers POWER XFMR 25.2Vct at 1.0A 117V CHASSIS MOUNT w/LEADS/F-57X 20In Stock
Min.: 1
Mult.: 1

Control Transformers 115 VAC 25.2 V Chassis 2 in 3.56 in 1.94 in F
Triad Magnetics Power Transformers POWER XFMR 60.0Vct at 0.400A 115V CHASSIS MOUNT w/LEADS 7In Stock
Min.: 1
Mult.: 1

115 VAC 60 V 24 VA Chassis 2 in 3.312 in 1.937 in F
Triad Magnetics Power Transformers POWER XFMR 6.3Vct at 8.0A 115V CHASSIS MOUNT w/LEADS 8In Stock
Min.: 1
Mult.: 1

115 VAC 6.3 V 50.4 VA Chassis 2.25 in 4 in 2.281 in F
Triad Magnetics Power Transformers POWER XFMR 2.5Vct at 6.0A 115V CHASSIS MOUNT w/LEADS 13In Stock
Min.: 1
Mult.: 1

115 VAC 2.5 V 15 VA Chassis 1.75 in 3.31 in 1.94 in F
Triad Magnetics Power Transformers POWER XFMR 12.6Vct at 1.0A 115V CHASSIS MOUNT w/LEADS 40In Stock
Min.: 1
Mult.: 1

115 VAC 12.6 V 12.6 VA Chassis 1.75 in 3.31 in 1.94 in F
Triad Magnetics Power Transformers POWER XFMR 5.0Vct at 3.0A 115V CHASSIS MOUNT w/LEADS 8In Stock
Min.: 1
Mult.: 1

Control Transformers 115 VAC 5 V 15 VA Chassis 2 in 3.31 in 1.94 in F
Triad Magnetics Power Transformers POWER XFMR 5.0Vct at 6.0A 115V CHASSIS MOUNT w/LEADS/F-8X 6In Stock
Min.: 1
Mult.: 1

115 VAC 5 V CT 30 VA 6 A Chassis Single Primary Winding Single Secondary Winding 2.13 in 3.75 in 2.28 in F
Triad Magnetics Power Transformers POWER XFMR 7.0V-40.0Vct at 0.100A 115V CHASSIS MOUNT w/LEADS 2In Stock
Min.: 1
Mult.: 1

Control Transformers 115 VA Chassis 1.63 in 2.81 in 1.63 in F
Triad Magnetics Power Transformers POWER TRANSFORMER 54.0Vct at 0.028A 115V PCB MOUNT/F-134P 43Factory Stock Available
Min.: 1
Mult.: 1

115 VAC 54 V 1.5 VA Through Hole 35.31 mm 39.68 mm 30.15 mm F
Triad Magnetics Power Transformers POWER TRANSFORMER 40.0Vct at 0.112A 115V PCB MOUNT/F-147XP 175Factory Stock Available
Min.: 1
Mult.: 1

115 VAC 40 V 4.5 VA Through Hole 60.33 mm 31.75 mm 36.49 mm F
Triad Magnetics Power Transformers POWER TRANSFORMER 34.0Vct at 0.220A PCB MOUNT 1Factory Stock Available
Min.: 1
Mult.: 1

Control Transformers 115 VAC 7.5 VA Through Hole F
Triad Magnetics Power Transformers POWER TRANSFORMER 10.0Vct at 2.4A 115V/230 PCB MOUNT/F-370P 73Factory Stock Available
Min.: 1
Mult.: 1

230 VAC 10 V 24 VA 2.4 A Through Hole Dual Primary Winding Dual Secondary Winding 2.25 in 1.625 in 1.375 in F
Triad Magnetics Power Transformers POWER TRANSFORMER 34.0Vct at 0.700A 115V/230 PCB MOUNT/F-376P 176Factory Stock Available
Min.: 1
Mult.: 1

230 VAC 34 V 24 VA 700 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.63 in 1.625 in 1.38 in F
Triad Magnetics Power Transformers POWER XFMR 24.0Vct at 6.0A 115/230V CHASSIS MOUNT w/LUGS
44Factory Stock Available
Min.: 1
Mult.: 1

Chassis F
Triad Magnetics Power Transformers POWER TRANSFORMER 116.0Vct at 0.013A 115V PCB MOUNT/F-136P 185Factory Stock Available
Min.: 1
Mult.: 1

115 VAC 116 V 1.5 VA Through Hole 35.31 mm 39.68 mm 30.15 mm F
Triad Magnetics Power Transformers POWER TRANSFORMER 25.2Vct at 0.060A 115V PCB MOUNT/F-138P 120Factory Stock Available
Min.: 1
Mult.: 1

115 VAC 25.2 V, 12.6 V 1.5 VA Through Hole 1.39 in 1.39 in 1.19 in F
Triad Magnetics Power Transformers POWER TRANSFORMER 12.6Vct at 0.120A 115V PCB MOUNT/F-139P 94Factory Stock Available
Min.: 1
Mult.: 1

115 VAC 12.6 V 1.5 VA Through Hole 35.31 mm 39.68 mm 30.15 mm F
Triad Magnetics Power Transformers POWER TRANSFORMER 76.0Vct at 0.060A 115V PCB MOUNT/F-145XP 144Factory Stock Available
Min.: 1
Mult.: 1

115 VAC 76 V 4.5 VA Through Hole 1.7 in 2.38 in 1.44 in F
Triad Magnetics Power Transformers POWER TRANSFORMER 116.0Vct at 0.033A 115V PCB MOUNT/F-146XP 148Factory Stock Available
Min.: 1
Mult.: 1

115 VAC 116 V 4.5 VA Through Hole 60.33 mm 31.75 mm 36.49 mm F
Triad Magnetics Power Transformers POWER TRANSFORMER 17.0Vct at 0.085A 115V PCB MOUNT/F-150P 129Factory Stock Available
Min.: 1
Mult.: 1

115 VAC 17 V 1.5 VA Through Hole 35.31 mm 39.68 mm 30.15 mm F
Triad Magnetics Power Transformers POWER TRANSFORMER 54.0Vct at 0.140A 115V PCB MOUNT 12Factory Stock Available
Min.: 1
Mult.: 1

115 VAC 54 V 7.5 VA Through Hole 71.42 mm 37.29 mm 41.28 mm F