2820 Power Transformers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Triad Magnetics Power Transformers POWER XFMR 28.0Vct at 0.200A UL/cUL 115/230V PCB MOUNT/FS28-200 84In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 14 V/28 V 6 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in FS
Triad Magnetics Power Transformers POWER XFMR 28 Vct at 200 mA UL/cUL - Class 2/3, TUV, 115/230V PCB MOUNT 10In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 28 V CT/14 V 6 VA 200 mA/400 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in FS
Triad Magnetics Power Transformers POWER XFMR 28.0Vct at 2.0A UL/CSA/VDE PCB MOUNT 7In Stock
Min.: 1
Mult.: 1

56 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.5 in 3 in 1.81 in VPP
Triad Magnetics Power Transformers POWER XFMR 28.0Vct at 0.200A UL/cUL 115V PCB MOUNT/F28-200 6In Stock
Min.: 1
Mult.: 1

115 VAC 14 V/28 V 6 VA Through Hole Single Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in F28
Triad Magnetics Power Transformers POWER XFMR 28Vct at 2A UL/cUL/TUV CHASSIS MOUNT 4In Stock
Min.: 1
Mult.: 1
No
230 VAC 28 V 56 VA Chassis Dual Primary Winding Dual Secondary Winding 2.562 in 2.625 in 3.062 in VPL
Triad Magnetics Power Transformers POWER XFMR 28 Vct at 200 mA UL/cUL - Class 2/3, 115V PCB MOUNT / F28-200-C2 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 16 V CT/8 V 6 VA 200 mA/400 mA Through Hole Single Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in F28