F12 Series Power Transformers

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Triad Magnetics Power Transformers POWER XFMR 12.6Vct at 0.090A UL/cUL 115V SPLIT PACK PCB MOUNT/F12-090
79In Stock
Min.: 1
Mult.: 1

115 VAC 12.6 V 1.1 VA Through Hole Single Primary Winding Dual Secondary Winding 34.93 mm 28.58 mm 23.79 mm F12
Triad Magnetics Power Transformers POWER XFMR 12.6 Vct at 90 mA UL/cUL - Class 2, 115V PCB MOUNT / F12-090-C2
119In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 12.6 V CT/6.3 V 1.1 VA 90 mA/180 mA Through Hole Single Primary Winding Dual Secondary Winding 1.38 in 1.13 in 0.94 in F12
Triad Magnetics Power Transformers POWER XFMR 12.6 Vct at 1000 mA UL/cUL - Class 2, 115V PCB MOUNT / F12-1000-C2
11In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 12.6 V CT/6.3 V 12 VA 1 A/2 A Through Hole Single Primary Winding Dual Secondary Winding 47.63 mm 39.68 mm 36.49 mm F12
Triad Magnetics Power Transformers POWER XFMR 12.6Vct at 0.200A UL/cUL 115V PCB MOUNT/F12-200
70In Stock
Min.: 1
Mult.: 1

115 VAC 12.6 V 2.5 VA Through Hole Single Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.19 in F12
Triad Magnetics Power Transformers POWER XFMR 12.6 Vct at 200 mA UL/cUL - Class 2, 115V PCB MOUNT / F12-200-C2
9In Stock
Min.: 1
Mult.: 1

F12
Triad Magnetics Power Transformers POWER XFMR 12.6Vct at 2.85A UL/cUL 115V PCB MOUNT/F12-2850
8In Stock
Min.: 1
Mult.: 1

115 VAC 12.6 V 36 VA Through Hole Single Primary Winding Dual Secondary Winding 66.68 mm 55.55 mm 39.67 mm F12
Triad Magnetics Power Transformers POWER XFMR 12.6Vct at 0.500A UL/cUL 115V PCB MOUNT/F12-500
74In Stock
Min.: 1
Mult.: 1

115 VAC 12.6 V 6 VA Through Hole Single Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in F12
Triad Magnetics Power Transformers POWER XFMR 12.6 Vct at 500 mA UL/cUL - Class 2, 115V PCB MOUNT / F12-500-C2
14In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 12.6 V CT/6.3 V 6 VA 500 mA/1 A Through Hole Single Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in F12
Triad Magnetics Power Transformers POWER XFMR 12.6Vct at 1.6A UL/cUL 115V PCB MOUNT/F12-1600
13Factory Stock Available
Min.: 1
Mult.: 1

115 VAC 12.6 V 20 VA Through Hole Single Primary Winding Dual Secondary Winding 2.25 in 1.88 in 1.44 in F12
Triad Magnetics Power Transformers POWER XFMR 12.6 Vct at 1600 mA UL/cUL - Class 2, 115V PCB MOUNT / F12-1600-C2
Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 12.6 V CT/6.3 V 20 VA 1.6 A/3.2 A Through Hole Single Primary Winding Dual Secondary Winding 2.25 in 1.88 in 1.44 in F12
Triad Magnetics Power Transformers POWER XFMR 12.6 Vct at 2850 mA UL/cUL - Class 2, 115V PCB MOUNT / F12-2850-C2
Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 12.6 V CT/6.3 V 36 VA 2.85 A/5.7 A Through Hole Single Primary Winding Dual Secondary Winding 2.63 in 2.19 in 1.56 in F12