MTBAUGDT125100-LF

Vishay / Dale
70-MTBAUGDT125100-LF
MTBAUGDT125100-LF

Mfr.:

Description:
Pulse Transformers FG, TRANSFORMER, MICRO GATE DRIVE, 125K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
₹652.24 ₹6,52,240.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Pulse Transformers
RoHS:  
1:1:1
330 uH
63 V/us
SMD/SMT
8.9 mm
6.6 mm
5.6 mm
Brand: Vishay / Dale
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DO
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 55 C
Packaging: Reel
Product: Micro Gate Drive Transformers
Series: UGDT
Factory Pack Quantity: 1000
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99

UGDT Micro Gate Drive Transformers

Vishay / Dale UGDT Micro Gate Drive Transformers deliver MOSFET / IGBT gate power and timing signals simultaneously. The transformers offer direct drive high side MOSFET / IGBT on buses up to 200V. The series features excellent rise time, overshoot, and peak current characteristics. Vishay / Dale UGDT Micro Gate Drive Transformers have a frequency range of 125kHz to 750kHz.