MAV-11BSM+

Mini-Circuits
139-MAV-11BSM+
MAV-11BSM+

Mfr.:

Description:
RF Amplifier SMT Gain Block, 50 - 1000 MHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 234

Stock:
234
Can Dispatch Immediately
On Order:
500
Expected 16-03-2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹342.29 ₹342.29
₹223.70 ₹4,474.00
₹210.23 ₹21,023.00
₹202.14 ₹40,428.00
Full Reel (Order in multiples of 500)
₹193.16 ₹96,580.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
50 MHz to 1 GHz
5.5 V
60 mA
11.3 dB
4.4 dB
Gain Block Amplifiers
SMD/SMT
RRR137
18 dBm
34 dBm
- 40 C
+ 85 C
MAV
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Return Loss: 21 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 460 mW
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8543700000
USHTS:
8543709810
JPHTS:
854370000
TARIC:
8542330000
ECCN:
EAR99