FC Series RF Resistors

Results: 531
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Power Rating Tolerance Temperature Coefficient Frequency Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Length Width Height Packaging
Vishay / Thin Film High Frequency/RF Resistors FC0402 50PPM 150 0.1% TBS T1 e1 Non-Stocked
Min.: 3,000
Mult.: 3,000

FC 150 Ohms 50 mW (1/20 W) 0.1 % 50 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm
Vishay High Frequency/RF Resistors FC0402 50PPM 150 0.1% TB T1 Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000
FC 150 Ohms 50 mW (1/20 W) 0.1 % 50 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel
Vishay / Thin Film High Frequency/RF Resistors 150 OHM 1% 50PPM 1/20W Non-Stocked Lead-Time 13 Weeks
Min.: 3,000
Mult.: 3,000

FC 150 Ohms 50 mW (1/20 W) 1 % 50 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm
Vishay / Thin Film High Frequency/RF Resistors FC0402 50PPM 150 1% T BS e4 Non-Stocked
Min.: 2,500
Mult.: 2,500

FC 150 Ohms 50 mW (1/20 W) 1 % 50 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm
Vishay High Frequency/RF Resistors FC0402 50PPM 150 1% T T1 e4 Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000
FC 150 Ohms 50 mW (1/20 W) 1 % 50 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel
Vishay High Frequency/RF Resistors FC0402 50PPM 160 1% B T1 Non-Stocked Lead-Time 13 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000
FC 160 Ohms 50 mW (1/20 W) 1 % 50 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel
Vishay / Thin Film High Frequency/RF Resistors FC0402 50PPM 16.7 1% S T1 e1 Non-Stocked
Min.: 1,000
Mult.: 1,000

FC 16.7 Ohms 50 mW (1/20 W) 1 % 50 PPM / C 40 GHz - 55 C + 155 C 30 V 1 mm 0.6 mm 0.38 mm
Vishay High Frequency/RF Resistors FC0402 50PPM 16.7 1% TBS T1 e1 Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000
FC 16.7 Ohms 50 mW (1/20 W) 1 % 50 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel
Vishay / Thin Film High Frequency/RF Resistors FC0402 50PPM 16.7 1% TBS TS e1 Non-Stocked
Min.: 2,500
Mult.: 2,500

FC 16.7 Ohms 50 mW (1/20 W) 1 % 50 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm
Vishay / Thin Film High Frequency/RF Resistors FC0402 50PPM 174 0.5% B WS Non-Stocked
Min.: 2,500
Mult.: 2,500
FC 174 Ohms 50 mW (1/20 W) 0.5 % 50 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm
Vishay High Frequency/RF Resistors FC0402 50PPM 180 0.1% TB T1 Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000
FC 180 Ohms 50 mW (1/20 W) 0.1 % 50 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel
Vishay High Frequency/RF Resistors FC0402 50PPM 180 0.5% S T1 e1 Non-Stocked
Min.: 1,000
Mult.: 1,000
FC 180 Ohms 50 mW (1/20 W) 0.5 % 50 PPM / C 40 GHz - 55 C + 155 C 30 V 1 mm 0.6 mm 0.38 mm
Vishay High Frequency/RF Resistors FC0402 50PPM 200 0.1% TB T1 Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000
FC 200 Ohms 50 mW (1/20 W) 0.1 % 50 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel
Vishay High Frequency/RF Resistors FC0402 50PPM 200 1% B T1 Non-Stocked Lead-Time 13 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000
FC 200 Ohms 50 mW (1/20 W) 1 % 50 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel
Vishay High Frequency/RF Resistors FC0402 50PPM 200 1% TB T1 Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000
FC 200 Ohms 50 mW (1/20 W) 1 % 50 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel
Vishay High Frequency/RF Resistors FC0402 50PPM 20 0.1% TB T1 Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000
FC 20 Ohms 50 mW (1/20 W) 0.1 % 50 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel
Vishay High Frequency/RF Resistors FC0402 50PPM 220 0.1% TB T1 Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000
FC 220 Ohms 50 mW (1/20 W) 0.1 % 50 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel
Vishay / Thin Film High Frequency/RF Resistors FC0402 50PPM 221 1% S T1 e1 Non-Stocked
Min.: 3,000
Mult.: 3,000

FC 221 Ohms 50 mW (1/20 W) 1 % 50 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm
Vishay High Frequency/RF Resistors FC0402 50PPM 221 1% TBS T1 e1 Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000
FC 221 Ohms 50 mW (1/20 W) 1 % 50 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel
Vishay / Thin Film High Frequency/RF Resistors FC0402 50PPM 221 1% TBS TS e1 Non-Stocked
Min.: 2,500
Mult.: 2,500

FC 221 Ohms 50 mW (1/20 W) 1 % 50 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm
Vishay / Thin Film High Frequency/RF Resistors FC0402 50PPM 23.8 1% S T1 e1 Non-Stocked
Min.: 3,000
Mult.: 3,000

FC 23.8 Ohms 50 mW (1/20 W) 1 % 50 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm
Vishay / Thin Film High Frequency/RF Resistors FC0402 50PPM 23.8 1% S TS e1 Non-Stocked
Min.: 2,500
Mult.: 2,500
FC 23.8 Ohms 50 mW (1/20 W) 1 % 50 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm
Vishay High Frequency/RF Resistors FC0402 50PPM 23.8 1% TBS T1 e1 Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000
FC 23.8 Ohms 50 mW (1/20 W) 1 % 50 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel
Vishay / Thin Film High Frequency/RF Resistors FC0402 50PPM 23.8 1% TBS TS e1 Non-Stocked
Min.: 2,500
Mult.: 2,500

FC 23.8 Ohms 50 mW (1/20 W) 1 % 50 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm
Vishay High Frequency/RF Resistors FC0402 50PPM 270 0.1% TB T1 Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000
FC 270 Ohms 50 mW (1/20 W) 0.1 % 50 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel