KOA Speer NFC/RFID Transponder Coils

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Inductance Tolerance Maximum DC Current Maximum DC Resistance Q Minimum Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
KOA Speer NFC/RFID Transponder Coils Trans. Coil Inductor 12mH 2 % Tol. 2,480In Stock
Min.: 1
Mult.: 1
: 2,500

11.8 mm x 3.6 mm x 3 mm 12 mH 2 % 12 mA 119 Ohms 45 500 kHz - 40 C + 125 C AEC-Q200 KT11835 Reel, Cut Tape, MouseReel
KOA Speer NFC/RFID Transponder Coils Trans. Coil Inductor 12mH 3% Tol. Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

11.8 mm x 3.6 mm x 3 mm 12 mH 3 % 12 mA 119 Ohms 45 500 kHz - 40 C + 125 C AEC-Q200 KT11835 Reel
KOA Speer NFC/RFID Transponder Coils Trans. Coil Inductor 12mH 5% Tol. Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

11.8 mm x 3.6 mm x 3 mm 12 mH 5 % 12 mA 119 Ohms 45 500 kHz - 40 C + 125 C AEC-Q200 KT11835 Reel
KOA Speer NFC/RFID Transponder Coils Trans. Coil Inductor 2.4mH 2% Tol. Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

11.8 mm x 3.6 mm x 3 mm 2.4 mH 2 % 30 mA 32 Ohms 32 700 kHz - 40 C + 125 C AEC-Q200 KT11835 Reel
KOA Speer NFC/RFID Transponder Coils Trans. Coil Inductor 2.4mH 3% Tol. Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

11.8 mm x 3.6 mm x 3 mm 2.4 mH 3 % 30 mA 32 Ohms 32 700 kHz - 40 C + 125 C AEC-Q200 KT11835 Reel
KOA Speer NFC/RFID Transponder Coils Trans. Coil Inductor 2.4mH 5% Tol. Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

11.8 mm x 3.6 mm x 3 mm 2.4 mH 5 % 30 mA 32 Ohms 32 700 kHz - 40 C + 125 C AEC-Q200 KT11835 Reel
KOA Speer NFC/RFID Transponder Coils Trans. Coil Inductor 4mH 2% Tol. Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

11.8 mm x 3.6 mm x 3 mm 4 mH 2 % 25 mA 45 Ohms 36 60 kHz - 40 C + 125 C AEC-Q200 KT11835 Reel
KOA Speer NFC/RFID Transponder Coils Trans. Coil Inductor 4mH 3% Tol. Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

11.8 mm x 3.6 mm x 3 mm 4 mH 3 % 25 mA 45 Ohms 36 60 kHz - 40 C + 125 C AEC-Q200 KT11835 Reel
KOA Speer NFC/RFID Transponder Coils Trans. Coil Inductor 4mH 5% Tol. Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

11.8 mm x 3.6 mm x 3 mm 4 mH 5 % 25 mA 45 Ohms 36 60 kHz - 40 C + 125 C AEC-Q200 KT11835 Reel
KOA Speer NFC/RFID Transponder Coils Trans. Coil Inductor 5mH 2% Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

11.8 mm x 3.6 mm x 3 mm 5 mH 2 % 22 mA 75 Ohms 32 800 kHz - 40 C + 125 C AEC-Q200 KT11835 Reel
KOA Speer NFC/RFID Transponder Coils Trans. Coil Inductor 5mH 2% Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

11.8 mm x 3.6 mm x 3 mm 5 mH 3 % 22 mA 75 Ohms 32 800 kHz - 40 C + 125 C AEC-Q200 KT11835 Reel
KOA Speer NFC/RFID Transponder Coils Trans. Coil Inductor 5mH 2% Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

11.8 mm x 3.6 mm x 3 mm 5 mH 5 % 22 mA 75 Ohms 32 800 kHz - 40 C + 125 C AEC-Q200 KT11835 Reel
KOA Speer NFC/RFID Transponder Coils Trans. Coil Inductor 7.2mH 3% Tol. Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

11.8 mm x 3.6 mm x 3 mm 7.2 mH 3 % 15 mA 92 Ohms 40 750 kHz - 40 C + 125 C AEC-Q200 KT11835 Reel
KOA Speer NFC/RFID Transponder Coils Trans. Coil Inductor 7.2mH 5% Tol. Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

11.8 mm x 3.6 mm x 3 mm 7.2 mH 5 % 15 mA 92 Ohms 40 750 kHz - 40 C + 125 C AEC-Q200 KT11835 Reel