STEVAL-SMARTAG2

STMicroelectronics
511-STEVAL-SMARTAG2
STEVAL-SMARTAG2

Mfr.:

Description:
NFC/RFID Development Tools NFC dynamic tag sensor and processing node evaluation board

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,683.52 ₹2,683.52

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: NFC/RFID Development Tools
RoHS:  
Evaluation Boards
ST25DV64KC-JF6D3
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Product Type: NFC/RFID Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Type: NFC Dynamic Tag Sensor
Unit Weight: 199.584 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
JPHTS:
902300000
MXHTS:
8473300401
BRHTS:
90230000
ECCN:
3A991.a.2

STEVAL-SMARTAG2 NFC Dynamic Tag Sensor Board

STMicroelectronics STEVAL-SMARTAG2 NFC Dynamic Tag Sensor Board is an NFC-enabled sensor node with inertial MEMS and environmental sensors. The STMicroelectronics board has an STM32 microcontroller, and a dynamic NFC tag for communication with NFC readers, like tablets and smartphones. Optionally, the STEVAL-SMARTAG2 can be equipped with a battery charger. A full-wave rectifier can feed the charger for NFC energy harvesting (on top of the energy harvester already embedded in the dynamic NFC tag). The device has a secure element to support authentication, state-of-the-art crypto security, and a real-time clock (RTC) with an embedded crystal oscillator to enable accurate timekeeping and stamping.