ABRACON RF Inductors - SMD

Results: 2,689
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
ABRACON RF Inductors - SMD IND 0.33 uH 0.050 A 850.00 mOhm 3,997In Stock
Min.: 1
Mult.: 1
: 4,000

Multilayer 0603 (1608 metric) Shielded 330 nH 10 % 35 mA 850 mOhms - 55 C + 125 C 15 250 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AIML-0603 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 1.80 uH 0.015 A 1450.00 mOhm 7,075In Stock
Min.: 1
Mult.: 1
: 10,000

Multilayer Ferrite Chip Inductor 0402 (1005 metric) Shielded 1.8 uH 10 % 15 mA 1.45 Ohms - 55 C + 125 C 20 30 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite AIML-0402 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 82.00 nH 0.050 A 300.00 mOhm 5,314In Stock
Min.: 1
Mult.: 1
: 4,000

Multilayer 0603 (1608 metric) Shielded 82 nH 10 % 50 mA 300 mOhms - 55 C + 125 C 15 450 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AIML-0603 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 0.15 uH 0.050 A 600.00 mOhm 5,831In Stock
Min.: 1
Mult.: 1
: 4,000

Multilayer 0603 (1608 metric) Shielded 150 nH 10 % 50 mA 600 mOhms - 55 C + 125 C 15 300 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AIML-0603 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 39.00 uH 0.004 A 1500.00 mOhm 5,160In Stock
Min.: 1
Mult.: 1
: 3,000

Multilayer Ferrite Chip Inductor 0805 (2012 metric) Shielded 39 uH 10 % 4 mA 2.9 Ohms - 55 C + 125 C 35 8 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AIML-0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 4.70 uH 0.030 A 1000.00 mOhm 9,939In Stock
Min.: 1
Mult.: 1
: 4,000

Multilayer Ferrite Chip Inductor 0805 (2012 metric) Shielded 4.7 uH 10 % 30 mA 1 Ohms - 55 C + 125 C 45 35 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite AIML-0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.68 uH 0.150 A 800.00 mOhm 3,861In Stock
Min.: 1
Mult.: 1
: 4,000

Multilayer Ferrite Chip Inductor 0805 (2012 metric) Shielded 680 nH 10 % 150 mA 800 mOhms - 55 C + 125 C 25 105 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AIML-0805 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 0.15 uH 0.250 A 250.00 mOhm 15,561In Stock
Min.: 1
Mult.: 1
: 3,000

Multilayer Ferrite Chip Inductor 1206 (3216 metric) Shielded 150 nH 10 % 250 mA 250 mOhms - 55 C + 125 C 30 240 MHz Standard 3.2 mm 1.6 mm 1.1 mm Ferrite AIML-1206 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD 4.7 UH 10% 44,097In Stock
Min.: 1
Mult.: 1
: 4,000

Multilayer 0603 (1608 metric) Shielded 4.7 uH 10 % 15 mA 2.1 Ohms - 55 C + 125 C 35 50 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AIML-0603 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 82.00 nH 0.300 A 200.00 mOhm 19,108In Stock
Min.: 1
Mult.: 1
: 4,000

Multilayer Ferrite Chip Inductor 0805 (2012 metric) Shielded 82 nH 10 % 300 mA 200 mOhms - 55 C + 125 C 15 255 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AIML-0805 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 3.30 uH 0.050 A 700.00 mOhm 6,865In Stock
Min.: 1
Mult.: 1
: 3,000

Multilayer Ferrite Chip Inductor 1206 (3216 metric) Shielded 3.3 uH 10 % 50 mA 600 mOhms - 55 C + 125 C 50 49 MHz Standard 3.2 mm 1.6 mm 1.1 mm Ferrite AIML-1206 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 27.00 nH 0.300 A 1000.00 mOhm 25,350In Stock
Min.: 1
Mult.: 1
: 10,000

Multilayer Ceramic Chip Inductor 0402 (1005 metric) Shielded 27 nH 5 % 300 mA 1 Ohms - 55 C + 125 C 9 1.6 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AIMC-0402 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 8.20 nH 0.700 A 95.00 mOhm 2,911In Stock
Min.: 1
Mult.: 1
: 3,000

Wirewound 0603 (1812 metric) Unshielded 8.2 nH 5 % 700 mA 95 mOhms - 40 C + 125 C 31 6 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 22.00 nH 0.490 A 190.00 mOhm 742In Stock
Min.: 1
Mult.: 1
: 3,000

Wirewound 0603 (1812 metric) Unshielded 22 nH 5 % 490 mA 190 mOhms - 40 C + 125 C 38 4.6 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 56.00 nH 0.500 A 320.00 mOhm 1,653In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 0805 (2317 metric) Unshielded 56 nH 5 % 500 mA 320 mOhms - 40 C + 125 C 55 1.55 GHz Standard 2.29 mm 1.73 mm 1.55 mm Ceramic AISC-0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 1.80 uH 0.600 A 840.00 mOhm 80In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 1008 (2520 metric) Unshielded 1.8 uH 5 % 600 mA 840 mOhms - 40 C + 125 C 33 170 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ferrite AISC-1008F Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.15 uH 0.750 A 310.00 mOhm 20In Stock
2,000Expected 20-10-2026
Min.: 1
Mult.: 1
: 2,000

Ceramic Wirewound RF Inductor 1206 (3216 metric) Unshielded 150 nH 5 % 750 mA 310 mOhms - 40 C + 125 C 55 950 MHz Standard 3.56 mm 2.16 mm 1.52 mm Ceramic AISC-1206 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 15.00 nH 0.600 A 170.00 mOhm 1,373In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 0805 (2012 metric) Unshielded 15 nH 2 % 600 mA 170 mOhms - 40 C + 125 C 40 2.9 GHz Standard 2.29 mm 1.73 mm 1.55 mm Ceramic AISC-0805 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 6.80 uH 0.360 A 3000.00 mOhm 1,265In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 1008 (2520 metric) Unshielded 6.8 uH 2 % 360 mA 3 Ohms - 40 C + 125 C 20 60 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ferrite AISC-1008F Reel, Cut Tape
ABRACON RF Inductors - SMD Thin Film Chip Inductor 1.0 x 0.5 x 0.32mm 2,740In Stock
Min.: 1
Mult.: 1
: 10,000

Thin Film Chip Inductor 0402 (1005 metric) Unshielded 33 nH 5 % 75 mA 4.5 Ohms - 45 C + 85 C 13 2.5 GHz Standard 1 mm 0.5 mm 0.32 mm Ceramic ATFC-0402 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 1.50 nH 0.300 A 100.00 mOhm 10,230In Stock
Min.: 1
Mult.: 1
: 10,000

Multilayer Ceramic Chip Inductor 0402 (1005 metric) Shielded 1.5 nH 0.3 nH 400 mA 100 mOhms - 55 C + 125 C 9 6 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AIMC-0402 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 1.80 nH 0.500 A 100.00 mOhm 3,693In Stock
Min.: 1
Mult.: 1
: 4,000

Multilayer Ceramic Chip Inductor 0603 (1608 metric) Shielded 1.8 nH 0.3 nH 500 mA 100 mOhms - 55 C + 125 C 13 6 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AIMC-0603 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 18.00 nH 1.400 A 80.00 mOhm 2,421In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 1008 (2520 metric) Unshielded 18 nH 5 % 1.4 A 80 mOhms - 40 C + 125 C 62 2.7 GHz Standard 2.6 mm 2.1 mm 1.7 mm Ceramic AISC-1008HQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 39.00 nH 1.300 A 90.00 mOhm 735In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 1008 (2520 metric) Unshielded 39 nH 5 % 1.3 A 90 mOhms - 40 C + 125 C 75 1.3 GHz Standard 2.6 mm 2.1 mm 1.7 mm Ceramic AISC-1008HQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.39 uH 0.530 A 800.00 mOhm 1,138In Stock
Min.: 1
Mult.: 1
: 2,000

Ceramic Wirewound RF Inductor 1206 (3216 metric) Unshielded 390 nH 5 % 530 mA 800 mOhms - 40 C + 125 C 45 600 MHz Standard 3.56 mm 2.16 mm 1.52 mm Ceramic AISC-1206 Reel, Cut Tape, MouseReel