Pulse RF Inductors - SMD

Results: 5,850
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Pulse Electronics RF Inductors - SMD 10uH RDC=4.8Ohms 300mA 6,480In Stock
Min.: 1
Mult.: 1
Reel: 4,000

0603 (1608 metric) Unshielded 10 uH 5 % 300 mA 4.8 Ohms 300 mA - 40 C + 105 C 19 40 MHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 1uH RDC=0.81Ohms 600mA 7,818In Stock
Min.: 1
Mult.: 1
Reel: 4,000

0603 (1608 metric) Unshielded 1 uH 5 % 600 mA 810 mOhms 600 mA - 40 C + 105 C 18 310 MHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 4.7uH RDC=2.10Ohms 420mA 7,860In Stock
Min.: 1
Mult.: 1
Reel: 4,000

0603 (1608 metric) Unshielded 4.7 uH 5 % 420 mA 2.1 Ohms 420 mA - 40 C + 105 C 18 69 MHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 1.8uH RDC=0.75Ohms 1050mA 3,510In Stock
Min.: 1
Mult.: 1
Reel: 2,000

0805 (2012 metric) Unshielded 1.8 uH 5 % 1.05 A 750 mOhms 1.05 A - 40 C + 105 C 54 280 MHz Standard 2.99 mm 2.5 mm 2.2 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 1,565In Stock
Min.: 1
Mult.: 1
Reel: 2,000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 220 nH 5 % 400 mA 700 mOhms - 40 C + 125 C 50 850 MHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 2,000In Stock
Min.: 1
Mult.: 1
Reel: 2,000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 47 nH 5 % 310 mOhms 500 mA - 40 C + 125 C 60 1.65 GHz Standard 2.35 mm 1.73 mm 1.52 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 2,000In Stock
Min.: 1
Mult.: 1
Reel: 2,000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 68 nH 5 % 380 mOhms 500 mA - 40 C + 125 C 60 1.45 GHz Standard 2.35 mm 1.73 mm 1.52 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 2,000In Stock
Min.: 1
Mult.: 1
Reel: 2,000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 1 uH 5 % 1.75 Ohms 370 mA - 40 C + 125 C 35 290 MHz Standard 2.92 mm 2.79 mm 2.1 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD 9,485In Stock
Min.: 1
Mult.: 1
Reel: 10,000

1 mm x 0.5 mm x 0.5 mm Shielded 22 nH 5 % 300 mA 420 mOhms - 55 C + 125 C 8 1.9 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 ASCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD 29,800In Stock
Min.: 1
Mult.: 1
Reel: 10,000

1 mm x 0.5 mm x 0.5 mm Shielded 33 nH 5 % 200 mA 580 mOhms - 55 C + 125 C 8 1.6 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 ASCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD 9,670In Stock
Min.: 1
Mult.: 1
Reel: 10,000

1 mm x 0.5 mm x 0.5 mm Shielded 56 nH 5 % 200 mA 820 mOhms - 55 C + 125 C 8 800 MHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 ASCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD 3,975In Stock
Min.: 1
Mult.: 1
Reel: 4,000

1.6 mm x 0.8 mm x 0.8 mm Shielded 47 nH 5 % 400 mA 700 mOhms - 55 C + 125 C 12 1.3 GHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 ASCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD 4,000In Stock
Min.: 1
Mult.: 1
Reel: 4,000

1.6 mm x 0.8 mm x 0.8 mm Shielded 56 nH 5 % 400 mA 750 mOhms - 55 C + 125 C 12 1.1 GHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 ASCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD 6,900In Stock
Min.: 1
Mult.: 1
Reel: 4,000

1.6 mm x 0.8 mm x 0.8 mm Shielded 180 nH 5 % 250 mA 1.9 Ohms - 55 C + 125 C 8 520 MHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 ASCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD 30,000In Stock
Min.: 1
Mult.: 1
Reel: 10,000

1 mm x 0.5 mm x 0.5 mm Shielded 56 nH 5 % 1.3 Ohms 150 mA - 55 C + 125 C 8 1.3 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 8.2nH Unshielded 300mA 240mOhms 0402 29,770In Stock
Min.: 1
Mult.: 1
Reel: 10,000

1 mm x 0.5 mm x 0.5 mm Shielded 8.2 nH 5 % 240 mOhms 300 mA - 55 C + 125 C 8 4.1 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD 3,810In Stock
Min.: 1
Mult.: 1
Reel: 4,000

2 mm x 1.25 mm x 0.9 mm Shielded 820 nH 10 % 1 Ohms 150 mA - 40 C + 125 C 25 100 MHz Standard 2 mm 1.25 mm 0.9 mm Ferrite BSCL Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD 30,000In Stock
Min.: 1
Mult.: 1
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 2.7 nH 0.2 nH 320 mOhms 400 mA - 55 C + 125 C 14 10 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic BSCQ Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD 60,000In Stock
Min.: 1
Mult.: 1
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 9.1 nH 3 % 650 mOhms 270 mA - 55 C + 125 C 14 4 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic BSCQ Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD 8,990In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2 mm x 1.25 mm x 1.25 mm Shielded 10 uH 20 % - 40 C + 105 C Standard 2 mm 1.25 mm 1.25 mm Ferrite BSCY Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 15nH RDC=0.71Ohms 180mA 25,514In Stock
Min.: 1
Mult.: 1
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 15 nH 5 % 710 mOhms 180 mA - 55 C + 125 C 4 2.3 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0603 18nH 10,170In Stock
Min.: 1
Mult.: 1
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 18 nH 5 % 810 mOhms 170 mA - 55 C + 125 C 4 2.1 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 22nH RDC=1Ohms 150mA 14,800In Stock
Min.: 1
Mult.: 1
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 22 nH 5 % 1 Ohms 150 mA - 55 C + 125 C 4 1.8 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 27nH RDC=1.35Ohms 120mA 13,350In Stock
30,000Expected 19-02-2026
Min.: 1
Mult.: 1
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 27 nH 5 % 1.35 Ohms 120 mA - 55 C + 125 C 4 1.8 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 2.2nH RDC=0.19Ohms 360mA 15,000In Stock
Min.: 1
Mult.: 1
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 2.2 nH 0.3 nH 190 mOhms 360 mA - 55 C + 125 C 4 8.8 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic BSCH Reel, Cut Tape, MouseReel