Pulse RF Inductors - SMD

Results: 5,850
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Pulse Electronics RF Inductors - SMD 1nH 500MHz 1100mA RDC=0.04mOhms 14,676In Stock
Min.: 1
Mult.: 1
Reel: 15,000

0.6 mm x 0.3 mm x 0.4 mm Shielded 1 nH 0.1 nH 1.1 A 40 mOhms 1.1 A - 55 C + 125 C 20 16 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ceramic BSPQ Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 1.4nH 500MHz 1100mA RDC=0.04mOhms 14,746In Stock
Min.: 1
Mult.: 1
Reel: 15,000

0.6 mm x 0.3 mm x 0.4 mm Shielded 1.4 nH 0.1 nH 1.1 A 40 mOhms 1.1 A - 55 C + 125 C 20 12 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ceramic BSPQ Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 1.8nH 500MHz 800mA RDC=0.08mOhms 14,085In Stock
Min.: 1
Mult.: 1
Reel: 15,000

0.6 mm x 0.3 mm x 0.4 mm Shielded 1.8 nH 0.1 nH 800 mA 80 mOhms 800 mA - 55 C + 125 C 20 10 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ceramic BSPQ Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 22nH 500MHz 250mA RDC=0.82mOhms 13,844In Stock
Min.: 1
Mult.: 1
Reel: 15,000

0.6 mm x 0.3 mm x 0.4 mm Shielded 22 nH 3 % 250 mA 820 mOhms 250 mA - 55 C + 125 C 20 3 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ceramic BSPQ Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 2.2nH 500MHz 600mA RDC=0.12mOhms 13,020In Stock
Min.: 1
Mult.: 1
Reel: 15,000

0.6 mm x 0.3 mm x 0.4 mm Shielded 2.2 nH 0.1 nH 600 mA 120 mOhms 600 mA - 55 C + 125 C 20 9 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ceramic BSPQ Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 2.6nH 500MHz 600mA RDC=0.12mOhms 14,919In Stock
Min.: 1
Mult.: 1
Reel: 15,000

0.6 mm x 0.3 mm x 0.4 mm Shielded 2.6 nH 0.1 nH 600 mA 120 mOhms 600 mA - 55 C + 125 C 20 9 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ceramic BSPQ Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 3nH 500MHz 600mA RDC=0.12mOhms 14,904In Stock
Min.: 1
Mult.: 1
Reel: 15,000

0.6 mm x 0.3 mm x 0.4 mm Shielded 3 nH 0.1 nH 600 mA 120 mOhms 600 mA - 55 C + 125 C 20 8 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ceramic BSPQ Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 3.6nH 500MHz 500mA RDC=0.17mOhms 14,790In Stock
Min.: 1
Mult.: 1
Reel: 15,000

0.6 mm x 0.3 mm x 0.4 mm Shielded 3.6 nH 0.1 nH 500 mA 170 mOhms 500 mA - 55 C + 125 C 20 7 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ceramic BSPQ Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 4nH 500MHz 500mA RDC=0.17mOhms 13,790In Stock
Min.: 1
Mult.: 1
Reel: 15,000

0.6 mm x 0.3 mm x 0.4 mm Shielded 4 nH 0.1 nH 500 mA 170 mOhms 500 mA - 55 C + 125 C 20 7 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ceramic BSPQ Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 5.1nH 500MHz 400mA RDC=0.25mOhms 14,735In Stock
Min.: 1
Mult.: 1
Reel: 15,000

0.6 mm x 0.3 mm x 0.4 mm Shielded 5.1 nH 3 % 400 mA 250 mOhms 400 mA - 55 C + 125 C 20 5.5 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ceramic BSPQ Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 7.5nH 500MHz 400mA RDC=0.30mOhms 13,474In Stock
Min.: 1
Mult.: 1
Reel: 15,000

0.6 mm x 0.3 mm x 0.4 mm Shielded 7.5 nH 3 % 400 mA 300 mOhms 400 mA - 55 C + 125 C 20 4.5 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ceramic BSPQ Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 9.1nH 500MHz 300mA RDC=0.40mOhms 14,820In Stock
Min.: 1
Mult.: 1
Reel: 15,000

0.6 mm x 0.3 mm x 0.4 mm Shielded 9.1 nH 3 % 300 mA 400 mOhms 300 mA - 55 C + 125 C 20 4.5 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ceramic BSPQ Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0402 10nH 300mA DCR=400mOhms RF 10,168In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 10 nH 5 % 300 mA 400 mOhms - 55 C + 125 C 8 3.2 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic PE-0402CL Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0402 100nH 150mA DCR=26000mOhms RF 2,075In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 100 nH 5 % 150 mA 2.6 Ohms - 55 C + 125 C 8 700 MHz Standard 1 mm 0.5 mm 0.5 mm Ceramic PE-0402CL Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0402 120nH 150mA DCR=28000mOhms RF 19,515In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 120 nH 5 % 150 mA 2.8 Ohms - 55 C + 125 C 8 600 MHz Standard 1 mm 0.5 mm 0.5 mm Ceramic PE-0402CL Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0402 18nH 300mA DCR=500mOhms RF 17,525In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 18 nH 5 % 300 mA 500 mOhms - 55 C + 125 C 8 2.1 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic PE-0402CL Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0402 1.2nH 400mA DCR=100mOhms RF 14,578In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 1.2 nH 0.3 nH 400 mA 100 mOhms - 55 C + 125 C 8 10 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic PE-0402CL Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0402 1.5nH 300mA DCR=100mOhms RF 14,863In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 1.5 nH 0.3 nH 300 mA 100 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic PE-0402CL Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0402 1.8nH 300mA DCR=100mOhms RF 18,270In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 1.8 nH 0.3 nH 300 mA 100 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic PE-0402CL Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0402 2.2nH 300mA DCR=200mOhms RF 52,137In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 2.2 nH 0.3 nH 300 mA 200 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic PE-0402CL Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0402 2.7nH 300mA DCR=200mOhms RF 17,079In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 2.7 nH 0.3 nH 300 mA 200 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic PE-0402CL Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0402 33nH 200mA DCR=800mOhms RF 13,485In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 33 nH 5 % 200 mA 800 mOhms - 55 C + 125 C 8 1.3 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic PE-0402CL Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0402 3.3nH 300mA DCR=200mOhms RF 86,552In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 3.3 nH 0.3 nH 300 mA 200 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic PE-0402CL Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0402 3.6nH 300mA DCR=200mOhms RF 14,308In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 3.6 nH 0.3 nH 300 mA 200 mOhms - 55 C + 125 C 8 4 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic PE-0402CL Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0402 4.7nH 300mA DCR=200mOhms RF 20,772In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 4.7 nH 0.3 nH 300 mA 200 mOhms - 55 C + 125 C 8 4 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic PE-0402CL Reel, Cut Tape, MouseReel