Pulse RF Inductors - SMD

Results: 5,850
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Pulse Electronics RF Inductors - SMD 68nH RDC=0.38Ohms 500mA Non-Stocked Lead-Time 10 Weeks
Min.: 26,000
Mult.: 2,000
Reel: 2,000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 68 nH 2 % 500 mA 380 mOhms 500 mA - 40 C + 125 C 60 1.45 GHz Standard 2.35 mm 1.73 mm 1.52 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD 100nH RDC=0.46Ohms 400mA Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 100 nH 2 % 400 mA 460 mOhms 400 mA - 40 C + 125 C 65 1.2 GHz Standard 2.35 mm 1.73 mm 1.52 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 120nH RDC=0.51Ohms 400mA Non-Stocked Lead-Time 10 Weeks
Min.: 26,000
Mult.: 2,000
Reel: 2,000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 120 nH 2 % 400 mA 510 mOhms 400 mA - 40 C + 125 C 50 1.1 GHz Standard 2.35 mm 1.73 mm 1.52 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 26,000
Mult.: 2,000
Reel: 2,000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 150 nH 2 % 400 mA 560 mOhms 400 mA - 40 C + 125 C 50 920 MHz Standard 2.35 mm 1.73 mm 1.52 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD 270nH RDC=1Ohms 350mA Non-Stocked Lead-Time 10 Weeks
Min.: 26,000
Mult.: 2,000
Reel: 2,000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 270 nH 2 % 350 mA 1 Ohms 350 mA - 40 C + 125 C 48 650 MHz Standard 2.35 mm 1.73 mm 1.52 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD 390nH RDC=1.50Ohms 290mA Non-Stocked Lead-Time 10 Weeks
Min.: 26,000
Mult.: 2,000
Reel: 2,000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 390 nH 2 % 290 mA 1.5 Ohms 290 mA - 40 C + 125 C 48 560 MHz Standard 2.35 mm 1.73 mm 1.52 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD 560nH RDC=1.90Ohms 230mA Non-Stocked Lead-Time 10 Weeks
Min.: 26,000
Mult.: 2,000
Reel: 2,000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 560 nH 2 % 230 mA 1.9 Ohms 230 mA - 40 C + 125 C 23 340 MHz Standard 2.35 mm 1.73 mm 1.52 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD 820nH RDC=2.35Ohms 180mA Non-Stocked Lead-Time 10 Weeks
Min.: 26,000
Mult.: 2,000
Reel: 2,000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 820 nH 2 % 180 mA 2.35 Ohms 180 mA - 40 C + 125 C 23 215 MHz Standard 2.35 mm 1.73 mm 1.52 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD 2200nH RDC=2.8Ohms 280mA Non-Stocked Lead-Time 10 Weeks
Min.: 24,000
Mult.: 2,000
Reel: 2,000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 2.2 uH 2 % 280 mA 2.8 Ohms 280 mA - 40 C + 125 C 28 160 MHz Standard 2.92 mm 2.79 mm 2.1 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD 150nH RDC=0.70Ohms 580mA Non-Stocked Lead-Time 10 Weeks
Min.: 24,000
Mult.: 2,000
Reel: 2,000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 150 nH 2 % 580 mA 700 mOhms 580 mA - 40 C + 125 C 45 850 MHz Standard 2.92 mm 2.79 mm 2.1 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD Wire Wound-Low DCR Non-Stocked Lead-Time 10 Weeks
Min.: 16,000
Mult.: 4,000
Reel: 4,000

1.8 mm x 1 mm x 0.95 mm Unshielded 10 uH 20 % 280 mA 1.85 Ohms - 40 C + 105 C 14 36 MHz Standard 1.8 mm 1 mm 0.95 mm Ferrite BWLD Reel
Pulse Electronics RF Inductors - SMD Wire Wound-Low DCR Non-Stocked Lead-Time 10 Weeks
Min.: 16,000
Mult.: 4,000
Reel: 4,000

1.8 mm x 1 mm x 0.95 mm Unshielded 22 uH 20 % 200 mA 3.61 Ohms - 40 C + 105 C 14 24 MHz Standard 1.8 mm 1 mm 0.95 mm Ferrite BWLD Reel
Pulse Electronics RF Inductors - SMD Wire Wound-Low DCR Non-Stocked Lead-Time 10 Weeks
Min.: 16,000
Mult.: 4,000
Reel: 4,000

1.8 mm x 1 mm x 0.95 mm Unshielded 4.7 uH 20 % 420 mA 970 mOhms - 40 C + 105 C 16 51 MHz Standard 1.8 mm 1 mm 0.95 mm Ferrite BWLD Reel
Pulse Electronics RF Inductors - SMD Wire Wound-Low DCR Non-Stocked Lead-Time 10 Weeks
Min.: 16,000
Mult.: 2,000
Reel: 2,000

2.4 mm x 1.72 mm x 1.52 mm Unshielded 10 uH 10 % 290 mA 900 mOhms - 40 C + 105 C 18 25 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLD Reel
Pulse Electronics RF Inductors - SMD Wire Wound-Low DCR Non-Stocked Lead-Time 10 Weeks
Min.: 16,000
Mult.: 2,000
Reel: 2,000

2.4 mm x 1.72 mm x 1.52 mm Unshielded 10 uH 20 % 290 mA 900 mOhms - 40 C + 105 C 18 25 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLD Reel
Pulse Electronics RF Inductors - SMD Wire Wound-Low DCR Non-Stocked Lead-Time 10 Weeks
Min.: 16,000
Mult.: 2,000
Reel: 2,000

2.4 mm x 1.72 mm x 1.52 mm Unshielded 15 uH 20 % 230 mA 1.6 Ohms - 40 C + 105 C 18 25 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLD Reel
Pulse Electronics RF Inductors - SMD Wire Wound-Low DCR Non-Stocked Lead-Time 10 Weeks
Min.: 16,000
Mult.: 2,000
Reel: 2,000

2.4 mm x 1.72 mm x 1.52 mm Unshielded 22 uH 20 % 190 mA 1.95 Ohms - 40 C + 105 C 18 17 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLD Reel
Pulse Electronics RF Inductors - SMD Wire Wound-Low DCR Non-Stocked Lead-Time 10 Weeks
Min.: 16,000
Mult.: 2,000
Reel: 2,000

2.4 mm x 1.72 mm x 1.52 mm Unshielded 33 uH 20 % 120 mA 2.6 Ohms - 40 C + 105 C 17 15 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLD Reel
Pulse Electronics RF Inductors - SMD Wire Wound-Low DCR Non-Stocked Lead-Time 10 Weeks
Min.: 16,000
Mult.: 2,000
Reel: 2,000

2.4 mm x 1.72 mm x 1.52 mm Unshielded 4.7 uH 20 % 360 mA 470 mOhms - 40 C + 105 C 18 50 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLD Reel
Pulse Electronics RF Inductors - SMD Wire Wound-Low DCR Non-Stocked Lead-Time 10 Weeks
Min.: 16,000
Mult.: 2,000
Reel: 2,000

2.4 mm x 1.72 mm x 1.52 mm Unshielded 6.8 uH 20 % 290 mA 750 mOhms - 40 C + 105 C 18 60 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLD Reel
Pulse Electronics RF Inductors - SMD Wire Wound-Low DCR Non-Stocked Lead-Time 10 Weeks
Min.: 16,000
Mult.: 2,000
Reel: 2,000

2.99 mm x 2.5 mm x 2.2 mm Unshielded 10 uH 5 % 550 mA 480 mOhms - 40 C + 105 C 22 20 MHz Standard 2.99 mm 2.5 mm 2.2 mm Ferrite BWLD Reel
Pulse Electronics RF Inductors - SMD Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12,000
Mult.: 2,000
Reel: 2,000

0805 (2012 metric) Unshielded 47 uH 10 % 180 mA 14.5 Ohms 180 mA - 40 C + 105 C 16 15 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 7 Weeks
Min.: 90,000
Mult.: 15,000
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 600 pH 0.1 nH 900 mA 60 mOhms - 55 C + 125 C 14 10 GHz Standard 0.6 mm 0.3 mm 0.3 mm AEC-Q200 ASCQ Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 7 Weeks
Min.: 90,000
Mult.: 15,000
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 700 pH 0.1 nH 900 mA 60 mOhms - 55 C + 125 C 14 10 GHz Standard 0.6 mm 0.3 mm 0.3 mm AEC-Q200 ASCQ Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 7 Weeks
Min.: 90,000
Mult.: 15,000
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 800 pH 0.1 nH 900 mA 60 mOhms - 55 C + 125 C 14 10 GHz Standard 0.6 mm 0.3 mm 0.3 mm AEC-Q200 ASCQ Reel