Pulse RF Inductors - SMD

Results: 5,850
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 7 Weeks
Min.: 75,000
Mult.: 15,000
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 10 nH 3 % 230 mA 850 mOhms - 55 C + 125 C 14 3.8 GHz Standard 0.6 mm 0.3 mm 0.3 mm AEC-Q200 ASCQ Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 7 Weeks
Min.: 75,000
Mult.: 15,000
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 12 nH 3 % 230 mA 850 mOhms - 55 C + 125 C 14 3.3 GHz Standard 0.6 mm 0.3 mm 0.3 mm AEC-Q200 ASCQ Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 7 Weeks
Min.: 75,000
Mult.: 15,000
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 15 nH 3 % 220 mA 890 mOhms - 55 C + 125 C 14 2.6 GHz Standard 0.6 mm 0.3 mm 0.3 mm AEC-Q200 ASCQ Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 7 Weeks
Min.: 90,000
Mult.: 15,000
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 1 nH 0.1 nH 850 mA 70 mOhms - 55 C + 125 C 14 10 GHz Standard 0.6 mm 0.3 mm 0.3 mm AEC-Q200 ASCQ Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 7 Weeks
Min.: 90,000
Mult.: 15,000
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 1.1 nH 0.1 nH 850 mA 70 mOhms - 55 C + 125 C 14 10 GHz Standard 0.6 mm 0.3 mm 0.3 mm AEC-Q200 ASCQ Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 7 Weeks
Min.: 90,000
Mult.: 15,000
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 1.2 nH 0.1 nH 800 mA 80 mOhms - 55 C + 125 C 14 10 GHz Standard 0.6 mm 0.3 mm 0.3 mm AEC-Q200 ASCQ Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 7 Weeks
Min.: 90,000
Mult.: 15,000
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 1.3 nH 0.1 nH 760 mA 90 mOhms - 55 C + 125 C 14 10 GHz Standard 0.6 mm 0.3 mm 0.3 mm AEC-Q200 ASCQ Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 7 Weeks
Min.: 90,000
Mult.: 15,000
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 1.5 nH 0.1 nH 600 mA 150 mOhms - 55 C + 125 C 14 10 GHz Standard 0.6 mm 0.3 mm 0.3 mm AEC-Q200 ASCQ Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 7 Weeks
Min.: 90,000
Mult.: 15,000
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 1.6 nH 0.1 nH 510 mA 190 mOhms - 55 C + 125 C 14 10 GHz Standard 0.6 mm 0.3 mm 0.3 mm AEC-Q200 ASCQ Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 7 Weeks
Min.: 90,000
Mult.: 15,000
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 1.7 nH 0.1 nH 680 mA 110 mOhms - 55 C + 125 C 14 10 GHz Standard 0.6 mm 0.3 mm 0.3 mm AEC-Q200 ASCQ Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 7 Weeks
Min.: 90,000
Mult.: 15,000
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 1.8 nH 0.1 nH 640 mA 120 mOhms - 55 C + 125 C 14 10 GHz Standard 0.6 mm 0.3 mm 0.3 mm AEC-Q200 ASCQ Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 7 Weeks
Min.: 90,000
Mult.: 15,000
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 1.9 nH 0.1 nH 620 mA 130 mOhms - 55 C + 125 C 14 10 GHz Standard 0.6 mm 0.3 mm 0.3 mm AEC-Q200 ASCQ Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 7 Weeks
Min.: 60,000
Mult.: 15,000
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 22 nH 3 % 190 mA 1.29 Ohms - 55 C + 125 C 14 1.9 GHz Standard 0.6 mm 0.3 mm 0.3 mm AEC-Q200 ASCQ Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 7 Weeks
Min.: 90,000
Mult.: 15,000
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 2 nH 0.1 nH 600 mA 150 mOhms - 55 C + 125 C 14 10 GHz Standard 0.6 mm 0.3 mm 0.3 mm AEC-Q200 ASCQ Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 7 Weeks
Min.: 90,000
Mult.: 15,000
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 2.1 nH 0.1 nH 550 mA 160 mOhms - 55 C + 125 C 14 10 GHz Standard 0.6 mm 0.3 mm 0.3 mm AEC-Q200 ASCQ Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 7 Weeks
Min.: 90,000
Mult.: 15,000
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 2.2 nH 0.1 nH 500 mA 200 mOhms - 55 C + 125 C 14 10 GHz Standard 0.6 mm 0.3 mm 0.3 mm AEC-Q200 ASCQ Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 7 Weeks
Min.: 90,000
Mult.: 15,000
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 2.3 nH 0.1 nH 460 mA 240 mOhms - 55 C + 125 C 14 10 GHz Standard 0.6 mm 0.3 mm 0.3 mm AEC-Q200 ASCQ Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 7 Weeks
Min.: 90,000
Mult.: 15,000
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 2.4 nH 0.1 nH 430 mA 260 mOhms - 55 C + 125 C 14 10 GHz Standard 0.6 mm 0.3 mm 0.3 mm AEC-Q200 ASCQ Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 7 Weeks
Min.: 90,000
Mult.: 15,000
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 2.5 nH 0.1 nH 415 mA 280 mOhms - 55 C + 125 C 14 10 GHz Standard 0.6 mm 0.3 mm 0.3 mm AEC-Q200 ASCQ Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 7 Weeks
Min.: 90,000
Mult.: 15,000
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 2.6 nH 0.1 nH 405 mA 300 mOhms - 55 C + 125 C 14 10 GHz Standard 0.6 mm 0.3 mm 0.3 mm AEC-Q200 ASCQ Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 7 Weeks
Min.: 90,000
Mult.: 15,000
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 2.7 nH 0.1 nH 400 mA 320 mOhms - 55 C + 125 C 14 10 GHz Standard 0.6 mm 0.3 mm 0.3 mm AEC-Q200 ASCQ Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 7 Weeks
Min.: 90,000
Mult.: 15,000
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 2.8 nH 0.1 nH 500 mA 200 mOhms - 55 C + 125 C 14 9.5 GHz Standard 0.6 mm 0.3 mm 0.3 mm AEC-Q200 ASCQ Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 7 Weeks
Min.: 90,000
Mult.: 15,000
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 2.9 nH 0.1 nH 480 mA 220 mOhms - 55 C + 125 C 14 9.3 GHz Standard 0.6 mm 0.3 mm 0.3 mm AEC-Q200 ASCQ Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 7 Weeks
Min.: 90,000
Mult.: 15,000
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 3 nH 0.1 nH 460 mA 240 mOhms - 55 C + 125 C 14 9.1 GHz Standard 0.6 mm 0.3 mm 0.3 mm AEC-Q200 ASCQ Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 7 Weeks
Min.: 90,000
Mult.: 15,000
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 3.1 nH 0.1 nH 450 mA 250 mOhms - 55 C + 125 C 14 8.9 GHz Standard 0.6 mm 0.3 mm 0.3 mm AEC-Q200 ASCQ Reel