Pulse RF Inductors - SMD

Results: 4,819
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Pulse Electronics RF Inductors - SMD SMD IND 7,185In Stock
Min.: 1
Mult.: 1
: 2,000

Multilayer 0603 (1608 metric) Unshielded 12 nH 2 % 700 mA 130 mOhms - 40 C + 125 C 50 4 GHz Standard 1.8 mm 1.24 mm 1.02 mm Ceramic CD Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0603 1uH 900mA DCR=260mOhms RF 18,874In Stock
Min.: 1
Mult.: 1
: 4,000

Multilayer 0603 (1608 metric) Shielded 1 uH 900 mA 260 mOhms 600 mA - 40 C + 85 C 98 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic PE-0603CLH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD SMD IND 6,908In Stock
Min.: 1
Mult.: 1
: 2,000

Multilayer 0603 (1608 metric) Unshielded 330 nH 5 % 150 mA 2.3 Ohms - 40 C + 125 C 22 500 MHz Standard 1.8 mm 1.24 mm 1.02 mm Ceramic CD Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0402 6.8nH 300mA DCR=300mOhms RF 73,503In Stock
Min.: 1
Mult.: 1
: 10,000

Multilayer 0402 (1005 metric) Unshielded 6.8 nH 5 % 300 mA 300 mOhms - 55 C + 125 C 8 3.9 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic PE-0402CL Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0402 8.2nH 300mA DCR=400mOhms RF 81,998In Stock
Min.: 1
Mult.: 1
: 10,000

Multilayer 0402 (1005 metric) Unshielded 8.2 nH 5 % 300 mA 400 mOhms - 55 C + 125 C 8 3.6 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic PE-0402CL Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 100nH 2% 9,216In Stock
Min.: 1
Mult.: 1
: 2,000

Multilayer 0603 (1608 metric) Unshielded 98.5 nH 2 % 400 mA 580 mOhms - 40 C + 125 C 34 1.4 GHz Standard 1.8 mm 1.24 mm 1.02 mm Ceramic CD Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 1008 1uH 1600mA DCR=78mOhms RF 5,503In Stock
Min.: 1
Mult.: 1
: 4,000

Multilayer 1008 (2520 metric) Shielded 1 uH 1.6 A 75 mOhms 1.4 A - 40 C + 85 C 70 MHz Standard 2.5 mm 2 mm 1 mm Ceramic PE-1008CLH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0402 2nH 300mA DCR=200mOhms RF 71,044In Stock
Min.: 1
Mult.: 1
: 10,000

Multilayer 0402 (1005 metric) Unshielded 2 nH 0.3 nH 300 mA 200 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic PE-0402CL Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0402 3.9nH 300mA DCR=200mOhms RF 75,405In Stock
Min.: 1
Mult.: 1
: 10,000

Multilayer 0402 (1005 metric) Unshielded 3.9 nH 0.3 nH 300 mA 200 mOhms - 55 C + 125 C 8 4 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic PE-0402CL Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD SMD IND 12,497In Stock
Min.: 1
Mult.: 1
: 2,000

Multilayer 0603 (1608 metric) Unshielded 47 nH 5 % 600 mA 280 mOhms - 40 C + 125 C 35 2 GHz Standard 1.8 mm 1.24 mm 1.02 mm Ceramic CD Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 1008 1.5uH 1400mA DCR=91mOhms RF 5,817In Stock
Min.: 1
Mult.: 1
: 4,000

Multilayer 1008 (2520 metric) Shielded 1.5 uH 1.4 A 88 mOhms 1.1 A - 40 C + 85 C 60 MHz Standard 2.5 mm 2 mm 1 mm Ceramic PE-1008CLH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 1206 SMD IND CERAMIC 4,190In Stock
Min.: 1
Mult.: 1
: 2,000

Multilayer 1206 (3216 metric) Unshielded 10 nH 5 % 1 A 80 mOhms - 40 C + 125 C 40 4 GHz Standard 3.56 mm 2.16 mm 1.52 mm Ceramic CD Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0402 27nH 300mA DCR=700mOhms RF 96,041In Stock
Min.: 1
Mult.: 1
: 10,000

Multilayer 0402 (1005 metric) Unshielded 27 nH 5 % 300 mA 700 mOhms - 55 C + 125 C 8 1.6 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic PE-0402CL Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0402 6.2nH 300mA DCR=300mOhms RF 84,326In Stock
Min.: 1
Mult.: 1
: 10,000

Multilayer 0402 (1005 metric) Unshielded 6.2 nH 0.3 nH 300 mA 300 mOhms - 55 C + 125 C 8 3.9 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic PE-0402CL Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD CER. RF M-L 1008 IND. 2.2uH,850mA, TIN, TR 8,720In Stock
Min.: 1
Mult.: 1
: 4,000

Multilayer 1008 (2520 metric) Shielded 2.2 uH 1.3 A 125 mOhms 850 mA - 40 C + 85 C 55 MHz Standard 2.5 mm 2 mm 1 mm Ceramic PE-0805CLH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 22,899In Stock
Min.: 1
Mult.: 1
Max.: 16,000
: 4,000

0603 (1608 metric) Unshielded 2.2 uH 5 % 500 mA 1.2 Ohms 500 mA - 40 C + 105 C 17 140 MHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 22,637In Stock
Min.: 1
Mult.: 1
Max.: 16,000
: 4,000

0603 (1608 metric) Unshielded 270 nH 5 % 1.05 A 300 mOhms 1.05 A - 40 C + 105 C 17 1.05 GHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 20,275In Stock
Min.: 1
Mult.: 1
: 4,000

0603 (1608 metric) Unshielded 390 nH 5 % 1.2 A 510 mOhms 1.2 A - 40 C + 105 C 17 810 MHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 24,445In Stock
Min.: 1
Mult.: 1
Max.: 16,000
: 4,000

0603 (1608 metric) Unshielded 820 nH 5 % 750 mA 690 mOhms 750 mA - 40 C + 105 C 17 480 MHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 12,716In Stock
Min.: 1
Mult.: 1
: 2,000

0805 (2012 metric) Unshielded 110 nH 5 % 2 A 70 mOhms 2 A - 40 C + 105 C 19 1.2 GHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Multilayer-STD 1,59,980In Stock
Min.: 1
Mult.: 1
: 10,000

1 mm x 0.5 mm x 0.5 mm Shielded 39 nH 5 % 650 mOhms 200 mA - 55 C + 125 C 8 1.2 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 18nH RDC=0.23Ohms 420mA 27,889In Stock
Min.: 1
Mult.: 1
: 4,000

1.6 mm x 0.7 mm x 0.66 mm Unshielded 18 nH 2 % 420 mA 230 mOhms 420 mA - 40 C + 125 C 25 3.1 GHz Standard 1.2 mm 0.7 mm 0.66 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 27nH RDC=0.22Ohms 600mA 27,470In Stock
Min.: 1
Mult.: 1
: 4,000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 27 nH 2 % 600 mA 220 mOhms 600 mA - 40 C + 125 C 40 2.8 GHz Standard 1.6 mm 1.02 mm 0.82 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 180nH RDC=0.64Ohms 400mA 80,000In Stock
Min.: 1
Mult.: 1
: 2,000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 180 nH 2 % 400 mA 640 mOhms 400 mA - 40 C + 125 C 50 870 MHz Standard 2.35 mm 1.73 mm 1.52 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 470nH RDC=1.76Ohms 250mA 28,047In Stock
Min.: 1
Mult.: 1
: 2,000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 470 nH 2 % 250 mA 1.76 Ohms 250 mA - 40 C + 125 C 33 450 MHz Standard 2.35 mm 1.73 mm 1.52 mm Ceramic BWCS Reel, Cut Tape, MouseReel