Pulse RF Inductors - SMD

Results: 5,850
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD 30,000In Stock
Min.: 1
Mult.: 1
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 2.1 nH 0.1 nH 160 mOhms 550 mA - 55 C + 125 C 14 10 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic BSCQ Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD 30,000In Stock
Min.: 1
Mult.: 1
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 2.5 nH 0.1 nH 280 mOhms 415 mA - 55 C + 125 C 14 10 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic BSCQ Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD 30,000In Stock
Min.: 1
Mult.: 1
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 3.6 nH 0.1 nH 320 mOhms 400 mA - 55 C + 125 C 14 8.1 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic BSCQ Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD 45,000In Stock
Min.: 1
Mult.: 1
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 5.1 nH 0.2 nH 450 mOhms 330 mA - 55 C + 125 C 14 6.1 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic BSCQ Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD 7,801In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 1.6 mm x 0.8 mm x 0.8 mm Shielded 10 uH 20 % 90 mA 900 mOhms 90 mA - 40 C + 105 C Standard 1.6 mm 0.8 mm 0.8 mm Ferrite BSCY Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD 8,990In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2 mm x 1.25 mm x 1.25 mm Shielded 10 uH 20 % - 40 C + 105 C Standard 2 mm 1.25 mm 1.25 mm Ferrite BSCY Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 5.6nH RDC=0.20Ohms 400mA AEC-Q200 79,061In Stock
Min.: 1
Mult.: 1
Reel: 10,000

1 mm x 0.5 mm x 0.5 mm Shielded 5.6 nH 0.3 nH 400 mA 200 mOhms - 55 C + 125 C 8 5.1 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 ASCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 22nH RDC=0.40Ohms 500mA 58,868In Stock
Min.: 1
Mult.: 1
Reel: 4,000

1.6 mm x 0.8 mm x 0.8 mm Shielded 22 nH 5 % 400 mOhms 500 mA - 55 C + 125 C 12 2 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 27nH RDC=0.45Ohms 500mA 64,158In Stock
Min.: 1
Mult.: 1
Reel: 4,000

1.6 mm x 0.8 mm x 0.8 mm Shielded 27 nH 5 % 450 mOhms 500 mA - 55 C + 125 C 12 1.9 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 3.3nH RDC=0.12Ohms 600mA 60,000In Stock
Min.: 1
Mult.: 1
Reel: 4,000

1.6 mm x 0.8 mm x 0.8 mm Shielded 3.3 nH 0.3 nH 120 mOhms 600 mA - 55 C + 125 C 10 5.2 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 5.6nH RDC=0.18Ohms 600mA 59,473In Stock
Min.: 1
Mult.: 1
Reel: 4,000

1.6 mm x 0.8 mm x 0.8 mm Shielded 5.6 nH 0.3 nH 180 mOhms 600 mA - 55 C + 125 C 10 4.1 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0603 2.2uH 750mA DCR=312mOhms RF 20,381In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 0603 (1608 metric) Shielded 2.2 uH 750 mA 312 mOhms 400 mA - 40 C + 85 C 95 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic PE-0603CLH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 3,980In Stock
Min.: 1
Mult.: 1
Reel: 4,000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 62 nH 5 % 280 mA 510 mOhms - 40 C + 125 C 38 2.3 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCM Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 3,000In Stock
Min.: 1
Mult.: 1
Reel: 4,000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 10 nH 5 % 700 mA 130 mOhms - 40 C + 125 C 31 4.8 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 8,000In Stock
Min.: 1
Mult.: 1
Reel: 4,000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 12 nH 2 % 700 mA 130 mOhms - 40 C + 125 C 35 4 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 3,000In Stock
Min.: 1
Mult.: 1
Reel: 4,000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 15 nH 5 % 700 mA 170 mOhms - 40 C + 125 C 35 4 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 8,000In Stock
Min.: 1
Mult.: 1
Reel: 4,000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 18 nH 5 % 700 mA 170 mOhms - 40 C + 125 C 35 3.1 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 8,000In Stock
Min.: 1
Mult.: 1
Reel: 4,000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 27 nH 5 % 600 mA 220 mOhms - 40 C + 125 C 40 2.8 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 2,000In Stock
Min.: 1
Mult.: 1
Reel: 2,000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 15 nH 5 % 600 mA 170 mOhms - 40 C + 125 C 50 3.4 GHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 4,000In Stock
Min.: 1
Mult.: 1
Reel: 2,000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 390 nH 5 % 290 mA 1.5 Ohms - 40 C + 125 C 48 560 MHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 1,990In Stock
Min.: 1
Mult.: 1
Reel: 2,000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 470 nH 5 % 250 mA 1.76 Ohms - 40 C + 125 C 33 450 MHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 4,000In Stock
Min.: 1
Mult.: 1
Reel: 4,000

1.1 mm x 0.7 mm x 0.5 mm Unshielded 39 nH 5 % 456 mOhms 530 mA - 55 C + 125 C 28 3.4 GHz Standard 1.1 mm 0.7 mm 0.5 mm Ceramic BWCM Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 8,000In Stock
Min.: 1
Mult.: 1
Reel: 4,000

1.1 mm x 0.7 mm x 0.5 mm Unshielded 3.6 nH 0.2 nH 30 mOhms 1.95 A - 55 C + 125 C 30 10 GHz Standard 1.1 mm 0.7 mm 0.5 mm Ceramic BWCM Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7,990In Stock
Min.: 1
Mult.: 1
Reel: 4,000

1.6 mm x 0.7 mm x 0.66 mm Unshielded 11 nH 5 % 140 mOhms 500 mA - 55 C + 125 C 30 5.5 GHz Standard 1.2 mm 0.7 mm 0.66 mm Ceramic BWCM Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7,780In Stock
Min.: 1
Mult.: 1
Reel: 4,000

1.6 mm x 0.7 mm x 0.66 mm Unshielded 2.4 nH 0.2 nH 50 mOhms 850 mA - 55 C + 125 C 20 15 GHz Standard 1.2 mm 0.7 mm 0.66 mm Ceramic BWCM Reel, Cut Tape, MouseReel