AWCS Series RF Inductors - SMD

Results: 735
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Qualification Series Packaging
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28,000
Mult.: 4,000
Reel: 4,000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 91 nH 3 % 400 mA 580 mOhms - 40 C + 125 C 34 1.4 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28,000
Mult.: 4,000
Reel: 4,000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 91 nH 5 % 400 mA 580 mOhms - 40 C + 125 C 34 1.4 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28,000
Mult.: 4,000
Reel: 4,000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 91 nH 10 % 400 mA 580 mOhms - 40 C + 125 C 34 1.4 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28,000
Mult.: 4,000
Reel: 4,000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 9.1 nH 2 % 700 mA 120 mOhms - 40 C + 125 C 28 4.8 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28,000
Mult.: 4,000
Reel: 4,000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 9.1 nH 3 % 700 mA 120 mOhms - 40 C + 125 C 28 4.8 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28,000
Mult.: 4,000
Reel: 4,000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 9.1 nH 5 % 700 mA 120 mOhms - 40 C + 125 C 28 4.8 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28,000
Mult.: 4,000
Reel: 4,000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 9.1 nH 10 % 700 mA 120 mOhms - 40 C + 125 C 28 4.8 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28,000
Mult.: 4,000
Reel: 4,000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 9.5 nH 2 % 700 mA 135 mOhms - 40 C + 125 C 28 5.4 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28,000
Mult.: 4,000
Reel: 4,000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 9.5 nH 3 % 700 mA 135 mOhms - 40 C + 125 C 28 5.4 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28,000
Mult.: 4,000
Reel: 4,000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 9.5 nH 5 % 700 mA 135 mOhms - 40 C + 125 C 28 5.4 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28,000
Mult.: 4,000
Reel: 4,000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 9.5 nH 10 % 700 mA 135 mOhms - 40 C + 125 C 28 5.4 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28,000
Mult.: 4,000
Reel: 4,000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 100 nH 2 % 400 mA 580 mOhms - 40 C + 125 C 34 1.4 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28,000
Mult.: 4,000
Reel: 4,000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 100 nH 3 % 400 mA 580 mOhms - 40 C + 125 C 34 1.4 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28,000
Mult.: 4,000
Reel: 4,000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 100 nH 5 % 400 mA 580 mOhms - 40 C + 125 C 34 1.4 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28,000
Mult.: 4,000
Reel: 4,000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 100 nH 10 % 400 mA 580 mOhms - 40 C + 125 C 34 1.4 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28,000
Mult.: 4,000
Reel: 4,000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 110 nH 2 % 300 mA 610 mOhms - 40 C + 125 C 32 1.35 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28,000
Mult.: 4,000
Reel: 4,000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 110 nH 3 % 300 mA 610 mOhms - 40 C + 125 C 32 1.35 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28,000
Mult.: 4,000
Reel: 4,000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 110 nH 5 % 300 mA 610 mOhms - 40 C + 125 C 32 1.35 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28,000
Mult.: 4,000
Reel: 4,000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 110 nH 10 % 300 mA 610 mOhms - 40 C + 125 C 32 1.35 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28,000
Mult.: 4,000
Reel: 4,000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 120 nH 2 % 300 mA 750 mOhms - 40 C + 125 C 32 1.3 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28,000
Mult.: 4,000
Reel: 4,000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 120 nH 3 % 300 mA 750 mOhms - 40 C + 125 C 32 1.3 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28,000
Mult.: 4,000
Reel: 4,000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 120 nH 5 % 300 mA 750 mOhms - 40 C + 125 C 32 1.3 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28,000
Mult.: 4,000
Reel: 4,000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 120 nH 10 % 300 mA 750 mOhms - 40 C + 125 C 32 1.3 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28,000
Mult.: 4,000
Reel: 4,000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 150 nH 2 % 280 mA 920 mOhms - 40 C + 125 C 28 990 MHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28,000
Mult.: 4,000
Reel: 4,000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 150 nH 3 % 280 mA 920 mOhms - 40 C + 125 C 28 990 MHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel