MCLA Series RF Inductors - SMD

Results: 191
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Qualification Series Packaging
Eaton Electronics RF Inductors - SMD MCLA Auto Chip IND 1005 2.0nH 2 Pads 19,075In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 2 nH 0.3 nH 300 mA 150 mOhms - 40 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 MCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD MCLA Auto Chip IND 1005 2.2nH 2 Pads 9,517In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 2.2 nH 0.3 nH 300 mA 150 mOhms - 40 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 MCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD MCLA Auto Chip IND 1005 2.4nH 2 Pads 19,860In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 2.4 nH 0.3 nH 300 mA 150 mOhms - 40 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 MCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD MCLA Auto Chip IND 1005 33nH 2 Pads 9,800In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 33 nH 5 % 300 mA 800 mOhms - 40 C + 125 C 8 1.3 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 MCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD MCLA Auto Chip IND 1005 39nH 2 Pads 9,565In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 39 nH 5 % 200 mA 1 Ohms - 40 C + 125 C 8 1.2 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 MCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD MCLA Auto Chip IND 1005 3.3nH 2 Pads 18,478In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 3.3 nH 5 % 300 mA 200 mOhms - 40 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 MCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD MCLA Auto Chip IND 1005 3.9nH 2 Pads 3,363In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 3.9 nH 5 % 300 mA 200 mOhms - 40 C + 125 C 8 4 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 MCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD MCLA Auto Chip IND 1005 47nH 2 Pads 9,708In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 47 nH 5 % 200 mA 1.1 Ohms - 40 C + 125 C 8 1 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 MCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD MCLA Auto Chip IND 1005 4.7nH 2 Pads 16,762In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 4.7 nH 5 % 300 mA 250 mOhms - 40 C + 125 C 8 4 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 MCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD MCLA Auto Chip IND 1005 5.6nH 2 Pads 7,657In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 5.6 nH 5 % 300 mA 250 mOhms - 40 C + 125 C 8 4 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 MCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD MCLA Auto Chip IND 1005 68nH 2 Pads 9,771In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 68 nH 5 % 180 mA 1.4 Ohms - 40 C + 125 C 8 750 MHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 MCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD MCLA Auto Chip IND 1005 6.2nH 2 Pads 8,246In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 6.2 nH 5 % 300 mA 300 mOhms - 40 C + 125 C 8 3.9 MHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 MCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD MCLA Auto Chip IND 1005 6.8nH 2 Pads 9,948In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 6.8 nH 5 % 300 mA 300 mOhms - 40 C + 125 C 8 3.9 MHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 MCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD MCLA Auto Chip IND 1005 8.2nH 2 Pads 19,594In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 8.2 nH 5 % 300 mA 400 mOhms - 40 C + 125 C 8 3.6 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 MCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD MCLA Auto Chip IND 1608 180nH 2 Pads 223In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 0603 (1608 metric) Unshielded 180 nH 5 % 200 mA 1.9 Ohms - 40 C + 125 C 8 400 MHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 MCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD MCLA Auto Chip IND 1608 1.0nH 2 Pads 3,475In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 0603 (1608 metric) Unshielded 1 nH 0.3 nH 500 mA 50 mOhms - 40 C + 125 C 8 10 GHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 MCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD MCLA Auto Chip IND 1608 39nH 2 Pads 924In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 0603 (1608 metric) Unshielded 39 nH 5 % 300 mA 700 mOhms - 40 C + 125 C 12 1.4 GHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 MCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD MCLA Auto Chip IND 2012 12.0uH 2 Pads 4,022In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 0805 (2012 metric) Unshielded 12 uH 10 % 15 mA 1.15 Ohms - 40 C + 125 C 30 22 MHz Standard 2 mm 1.2 mm 0.9 mm AEC-Q200 MCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD MCLA Auto Chip IND 2012 1.2uH 2 Pads 4,526In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 0805 (2012 metric) Unshielded 1.2 uH 10 % 50 mA 400 mOhms - 40 C + 125 C 35 65 MHz Standard 2 mm 1.2 mm 0.9 mm AEC-Q200 MCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD MCLA Auto Chip IND 2012 2.2uH 2 Pads 360In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 0805 (2012 metric) Unshielded 2.2 uH 10 % 50 mA 600 mOhms - 40 C + 125 C 35 50 MHz Standard 2 mm 1.2 mm 0.9 mm AEC-Q200 MCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD MCLA Auto Chip IND 2012 6.8uH 2 Pads 1,951In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 0805 (2012 metric) Unshielded 6.8 uH 10 % 15 mA 1.05 Ohms - 40 C + 125 C 30 29 MHz Standard 2 mm 1.2 mm 0.9 mm AEC-Q200 MCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD MCLA Auto Chip IND 2012 0.15uH 2 Pads 696In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 0805 (2012 metric) Unshielded 150 nH 10 % 250 mA 250 mOhms - 40 C + 125 C 20 200 MHz Standard 2 mm 1.2 mm 0.9 mm AEC-Q200 MCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD MCLA Auto Chip IND 3216 12.0uH 2 Pads 3,456In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 1206 (3216 metric) Unshielded 12 uH 10 % 15 mA 900 mOhms - 40 C + 125 C 35 22 MHz Standard 3.2 mm 1.6 mm 0.9 mm MCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD MCLA Auto Chip IND 3216 3.9uH 2 Pads 98In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 1206 (3216 metric) Unshielded 3.9 uH 10 % 50 mA 600 mOhms - 40 C + 125 C 35 38 MHz Standard 3.2 mm 1.6 mm 0.9 mm MCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD 15 NH 5% AEC-Q200 29,998In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 15 nH 5 % 300 mA 500 mOhms - 40 C + 125 C 8 2.3 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 MCLA Reel, Cut Tape