AWCS Series RF Inductors - SMD

Results: 735
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Qualification Series Packaging
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 2,000
Reel: 2,000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 7.5 nH 5 % 600 mA 140 mOhms - 40 C + 125 C 50 4.5 GHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 2,000
Reel: 2,000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 7.5 nH 10 % 600 mA 140 mOhms - 40 C + 125 C 50 4.5 GHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 2,000
Reel: 2,000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 82 nH 2 % 400 mA 420 mOhms - 40 C + 125 C 65 1.3 GHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 2,000
Reel: 2,000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 82 nH 5 % 400 mA 420 mOhms - 40 C + 125 C 65 1.3 GHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 2,000
Reel: 2,000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 82 nH 10 % 400 mA 420 mOhms - 40 C + 125 C 65 1.3 GHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 2,000
Reel: 2,000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 8.2 nH 2 % 600 mA 120 mOhms - 40 C + 125 C 50 4.7 GHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 2,000
Reel: 2,000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 8.2 nH 5 % 600 mA 120 mOhms - 40 C + 125 C 50 4.7 GHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 2,000
Reel: 2,000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 8.2 nH 10 % 600 mA 120 mOhms - 40 C + 125 C 50 4.7 GHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 2,000
Reel: 2,000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 91 nH 2 % 400 mA 480 mOhms - 40 C + 125 C 65 1.2 GHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 2,000
Reel: 2,000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 91 nH 5 % 400 mA 480 mOhms - 40 C + 125 C 65 1.2 GHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 2,000
Reel: 2,000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 91 nH 10 % 400 mA 480 mOhms - 40 C + 125 C 65 1.2 GHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 2,000
Reel: 2,000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 100 nH 2 % 400 mA 460 mOhms - 40 C + 125 C 65 1.2 GHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 2,000
Reel: 2,000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 100 nH 5 % 400 mA 460 mOhms - 40 C + 125 C 65 1.2 GHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 2,000
Reel: 2,000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 100 nH 10 % 400 mA 460 mOhms - 40 C + 125 C 65 1.2 GHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 2,000
Reel: 2,000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 110 nH 2 % 400 mA 480 mOhms - 40 C + 125 C 50 1 GHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 2,000
Reel: 2,000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 110 nH 5 % 400 mA 480 mOhms - 40 C + 125 C 50 1 GHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 2,000
Reel: 2,000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 110 nH 10 % 400 mA 480 mOhms - 40 C + 125 C 50 1 GHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 2,000
Reel: 2,000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 120 nH 2 % 400 mA 510 mOhms - 40 C + 125 C 50 1.1 GHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 2,000
Reel: 2,000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 120 nH 5 % 400 mA 510 mOhms - 40 C + 125 C 50 1.1 GHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 2,000
Reel: 2,000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 120 nH 10 % 400 mA 510 mOhms - 40 C + 125 C 50 1.1 GHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 2,000
Reel: 2,000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 150 nH 2 % 400 mA 560 mOhms - 40 C + 125 C 50 920 MHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 2,000
Reel: 2,000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 150 nH 10 % 400 mA 560 mOhms - 40 C + 125 C 50 920 MHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 2,000
Reel: 2,000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 180 nH 2 % 400 mA 640 mOhms - 40 C + 125 C 50 870 MHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 2,000
Reel: 2,000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 180 nH 10 % 400 mA 640 mOhms - 40 C + 125 C 50 870 MHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 2,000
Reel: 2,000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 200 nH 2 % 400 mA 680 mOhms - 40 C + 125 C 50 860 MHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel