AWCS Series RF Inductors - SMD

Results: 735
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Qualification Series Packaging
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 2,000
Reel: 2,000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 200 nH 5 % 400 mA 680 mOhms - 40 C + 125 C 50 860 MHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 2,000
Reel: 2,000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 200 nH 10 % 400 mA 680 mOhms - 40 C + 125 C 50 860 MHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 2,000
Reel: 2,000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 220 nH 2 % 400 mA 700 mOhms - 40 C + 125 C 50 850 MHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 2,000
Reel: 2,000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 220 nH 10 % 400 mA 700 mOhms - 40 C + 125 C 50 850 MHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 2,000
Reel: 2,000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 240 nH 2 % 350 mA 1 Ohms - 40 C + 125 C 44 690 MHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 2,000
Reel: 2,000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 240 nH 5 % 350 mA 1 Ohms - 40 C + 125 C 44 690 MHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 2,000
Reel: 2,000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 240 nH 10 % 350 mA 1 Ohms - 40 C + 125 C 44 690 MHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 2,000
Reel: 2,000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 250 nH 2 % 350 mA 1.2 Ohms - 40 C + 125 C 45 660 MHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 2,000
Reel: 2,000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 250 nH 5 % 350 mA 1.2 Ohms - 40 C + 125 C 45 660 MHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 2,000
Reel: 2,000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 250 nH 10 % 350 mA 1.2 Ohms - 40 C + 125 C 45 660 MHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 2,000
Reel: 2,000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 270 nH 2 % 350 mA 1 Ohms - 40 C + 125 C 48 650 MHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 2,000
Reel: 2,000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 270 nH 10 % 350 mA 1 Ohms - 40 C + 125 C 48 650 MHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 2,000
Reel: 2,000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 300 nH 2 % 310 mA 1.4 Ohms - 40 C + 125 C 25 450 MHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 2,000
Reel: 2,000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 300 nH 5 % 310 mA 1.4 Ohms - 40 C + 125 C 25 450 MHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 2,000
Reel: 2,000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 300 nH 10 % 310 mA 1.4 Ohms - 40 C + 125 C 25 450 MHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 2,000
Reel: 2,000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 330 nH 2 % 310 mA 1.4 Ohms - 40 C + 125 C 48 600 MHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 2,000
Reel: 2,000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 330 nH 5 % 310 mA 1.4 Ohms - 40 C + 125 C 48 600 MHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 2,000
Reel: 2,000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 330 nH 10 % 310 mA 1.4 Ohms - 40 C + 125 C 48 600 MHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 2,000
Reel: 2,000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 390 nH 2 % 290 mA 1.5 Ohms - 40 C + 125 C 48 560 MHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 2,000
Reel: 2,000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 390 nH 10 % 290 mA 1.5 Ohms - 40 C + 125 C 48 560 MHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 2,000
Reel: 2,000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 470 nH 10 % 250 mA 1.76 Ohms - 40 C + 125 C 33 450 MHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 2,000
Reel: 2,000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 510 nH 2 % 230 mA 1.9 Ohms - 40 C + 125 C 23 340 MHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 2,000
Reel: 2,000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 510 nH 5 % 230 mA 1.9 Ohms - 40 C + 125 C 23 340 MHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 2,000
Reel: 2,000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 510 nH 10 % 230 mA 1.9 Ohms - 40 C + 125 C 23 340 MHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 2,000
Reel: 2,000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 560 nH 2 % 230 mA 1.9 Ohms - 40 C + 125 C 23 340 MHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel