AWCS Series RF Inductors - SMD

Results: 735
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Qualification Series Packaging
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22,000
Mult.: 2,000
Reel: 2,000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 470 nH 10 % 470 mA 1.19 Ohms - 40 C + 125 C 45 450 MHz Standard 2.92 mm 2.79 mm 2.1 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22,000
Mult.: 2,000
Reel: 2,000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 560 nH 2 % 400 mA 1.33 Ohms - 40 C + 125 C 45 415 MHz Standard 2.92 mm 2.79 mm 2.1 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22,000
Mult.: 2,000
Reel: 2,000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 560 nH 5 % 400 mA 1.33 Ohms - 40 C + 125 C 45 415 MHz Standard 2.92 mm 2.79 mm 2.1 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22,000
Mult.: 2,000
Reel: 2,000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 560 nH 10 % 400 mA 1.33 Ohms - 40 C + 125 C 45 415 MHz Standard 2.92 mm 2.79 mm 2.1 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22,000
Mult.: 2,000
Reel: 2,000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 620 nH 2 % 300 mA 1.4 Ohms - 40 C + 125 C 45 375 MHz Standard 2.92 mm 2.79 mm 2.1 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22,000
Mult.: 2,000
Reel: 2,000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 620 nH 5 % 300 mA 1.4 Ohms - 40 C + 125 C 45 375 MHz Standard 2.92 mm 2.79 mm 2.1 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22,000
Mult.: 2,000
Reel: 2,000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 620 nH 10 % 300 mA 1.4 Ohms - 40 C + 125 C 45 375 MHz Standard 2.92 mm 2.79 mm 2.1 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22,000
Mult.: 2,000
Reel: 2,000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 680 nH 2 % 400 mA 1.47 Ohms - 40 C + 125 C 45 375 MHz Standard 2.92 mm 2.79 mm 2.1 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22,000
Mult.: 2,000
Reel: 2,000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 680 nH 5 % 400 mA 1.47 Ohms - 40 C + 125 C 45 375 MHz Standard 2.92 mm 2.79 mm 2.1 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22,000
Mult.: 2,000
Reel: 2,000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 680 nH 10 % 400 mA 1.47 Ohms - 40 C + 125 C 45 375 MHz Standard 2.92 mm 2.79 mm 2.1 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22,000
Mult.: 2,000
Reel: 2,000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 750 nH 2 % 360 mA 1.54 Ohms - 40 C + 125 C 45 360 MHz Standard 2.92 mm 2.79 mm 2.1 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22,000
Mult.: 2,000
Reel: 2,000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 750 nH 5 % 360 mA 1.54 Ohms - 40 C + 125 C 45 360 MHz Standard 2.92 mm 2.79 mm 2.1 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22,000
Mult.: 2,000
Reel: 2,000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 750 nH 10 % 360 mA 1.54 Ohms - 40 C + 125 C 45 360 MHz Standard 2.92 mm 2.79 mm 2.1 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22,000
Mult.: 2,000
Reel: 2,000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 820 nH 2 % 400 mA 1.61 Ohms - 40 C + 125 C 45 350 MHz Standard 2.92 mm 2.79 mm 2.1 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22,000
Mult.: 2,000
Reel: 2,000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 820 nH 5 % 400 mA 1.61 Ohms - 40 C + 125 C 45 350 MHz Standard 2.92 mm 2.79 mm 2.1 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22,000
Mult.: 2,000
Reel: 2,000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 820 nH 10 % 400 mA 1.61 Ohms - 40 C + 125 C 45 350 MHz Standard 2.92 mm 2.79 mm 2.1 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22,000
Mult.: 2,000
Reel: 2,000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 910 nH 2 % 380 mA 1.68 Ohms - 40 C + 125 C 35 320 MHz Standard 2.92 mm 2.79 mm 2.1 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22,000
Mult.: 2,000
Reel: 2,000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 910 nH 5 % 380 mA 1.68 Ohms - 40 C + 125 C 35 320 MHz Standard 2.92 mm 2.79 mm 2.1 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22,000
Mult.: 2,000
Reel: 2,000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 910 nH 10 % 380 mA 1.68 Ohms - 40 C + 125 C 35 320 MHz Standard 2.92 mm 2.79 mm 2.1 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22,000
Mult.: 2,000
Reel: 2,000

3.7 mm x 2.8 mm x 2.2 mm Unshielded 10 nH 2 % 1 A 80 mOhms - 40 C + 125 C 40 4 GHz Standard 3.7 mm 2.8 mm 2.2 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22,000
Mult.: 2,000
Reel: 2,000

3.7 mm x 2.8 mm x 2.2 mm Unshielded 10 nH 5 % 1 A 80 mOhms - 40 C + 125 C 40 4 GHz Standard 3.7 mm 2.8 mm 2.2 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22,000
Mult.: 2,000
Reel: 2,000

3.7 mm x 2.8 mm x 2.2 mm Unshielded 10 nH 10 % 1 A 80 mOhms - 40 C + 125 C 40 4 GHz Standard 3.7 mm 2.8 mm 2.2 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22,000
Mult.: 2,000
Reel: 2,000

3.7 mm x 2.8 mm x 2.2 mm Unshielded 12 nH 2 % 1 A 80 mOhms - 40 C + 125 C 40 3.2 GHz Standard 3.7 mm 2.8 mm 2.2 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22,000
Mult.: 2,000
Reel: 2,000

3.7 mm x 2.8 mm x 2.2 mm Unshielded 12 nH 5 % 1 A 80 mOhms - 40 C + 125 C 40 3.2 GHz Standard 3.7 mm 2.8 mm 2.2 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22,000
Mult.: 2,000
Reel: 2,000

3.7 mm x 2.8 mm x 2.2 mm Unshielded 12 nH 10 % 1 A 80 mOhms - 40 C + 125 C 40 3.2 GHz Standard 3.7 mm 2.8 mm 2.2 mm AEC-Q200 AWCS Reel