AISC-0805 Series RF Inductors - SMD

Results: 63
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
ABRACON RF Inductors - SMD IND 0.47 uH 0.250 A 1720.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 0805 (2317 metric) Unshielded 470 nH 10 % 250 mA 1.72 Ohms - 40 C + 125 C 33 375 MHz Standard 2.29 mm 1.73 mm 1.55 mm Ceramic AISC-0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.56 uH 0.230 A 1900.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 0805 (2317 metric) Unshielded 560 nH 10 % 230 mA 1.9 Ohms - 40 C + 125 C 23 320 MHz Standard 2.29 mm 1.73 mm 1.55 mm Ceramic AISC-0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.62 uH 0.200 A 1950.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 0805 (2317 metric) Unshielded 620 nH 5 % 200 mA 1.95 Ohms - 40 C + 125 C 23 280 MHz Standard 2.29 mm 1.73 mm 1.55 mm Ceramic AISC-0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.62 uH 0.200 A 1950.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 0805 (2317 metric) Unshielded 620 nH 10 % 200 mA 1.95 Ohms - 40 C + 125 C 23 280 MHz Standard 2.29 mm 1.73 mm 1.55 mm Ceramic AISC-0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.68 uH 0.190 A 2050.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 0805 (2317 metric) Unshielded 680 nH 10 % 190 mA 2.05 Ohms - 40 C + 125 C 23 270 MHz Standard 2.29 mm 1.73 mm 1.55 mm Ceramic AISC-0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.82 uH 0.180 A 2300.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 0805 (2317 metric) Unshielded 820 nH 10 % 180 mA 2.3 Ohms - 40 C + 125 C 23 250 MHz Standard 2.29 mm 1.73 mm 1.55 mm Ceramic AISC-0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.91 uH 0.160 A 2400.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 0805 (2317 metric) Unshielded 910 nH 5 % 160 mA 2.4 Ohms - 40 C + 125 C 22 230 MHz Standard 2.29 mm 1.73 mm 1.55 mm Ceramic AISC-0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.91 uH 0.160 A 2400.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 0805 (2317 metric) Unshielded 910 nH 10 % 160 mA 2.4 Ohms - 40 C + 125 C 22 230 MHz Standard 2.29 mm 1.73 mm 1.55 mm Ceramic AISC-0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 27.00 nH 0.500 A 250.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 0805 (2317 metric) Unshielded 27 nH 2 % 500 mA 250 mOhms - 40 C + 125 C 55 2.5 GHz Standard 2.29 mm 1.73 mm 1.55 mm Ceramic AISC-0805 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 33.00 nH 0.500 A 270.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 0805 (2317 metric) Unshielded 33 nH 2 % 500 mA 270 mOhms - 40 C + 125 C 60 2 GHz Standard 2.29 mm 1.73 mm 1.55 mm Ceramic AISC-0805 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 0.39 uH 0.290 A 1500.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 0805 (2317 metric) Unshielded 390 nH 2 % 290 mA 1.5 Ohms - 40 C + 125 C 35 560 MHz Standard 2.29 mm 1.73 mm 1.55 mm Ceramic AISC-0805 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 0.68 uH 0.190 A 2050.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 0805 (2317 metric) Unshielded 680 nH 2 % 190 mA 2.05 Ohms - 40 C + 125 C 23 250 MHz Standard 2.29 mm 1.73 mm 1.55 mm Ceramic AISC-0805 Reel, Cut Tape
ABRACON RF Inductors - SMD Non-Stocked

Wirewound 0805 (2012 metric) Unshielded 22 nH 10 % 500 mA 220 mOhms - 40 C + 125 C 55 2 GHz Standard 2.29 mm 1.73 mm 1.55 mm Ceramic AISC-0805 Reel