ISC Series RF Inductors - SMD

Results: 374
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Series Packaging
Vishay / Dale RF Inductors - SMD 680uH 10% 73In Stock
1,000Expected 25-02-2026
Min.: 1
Mult.: 1
Reel: 500

Molded 1812 (4532 metric) Shielded 680 uH 10 % 76 mA 12 Ohms - 55 C + 125 C 40 2.6 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1.0uH 10% 1,347In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Molded 1812 (4532 metric) Shielded 1 uH 10 % 447 mA 350 mOhms - 55 C + 125 C 30 140 MHz Standard 4.5 mm 3.2 mm 3.2 mm Iron ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 2.2uH 10% 784In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Molded 1812 (4532 metric) Shielded 2.2 uH 10 % 390 mA 460 mOhms - 55 C + 125 C 30 80 MHz Standard 4.5 mm 3.2 mm 3.2 mm Iron ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 56uh 10% 1,990In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Molded 1210 (3225 metric) 560 nH 15 mOhms Standard ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 15uh 10% 1,850In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Molded 1812 (4532 metric) 15 mOhms Standard ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 100uH 10%
2,000On Order
Min.: 1
Mult.: 1
Reel: 500

Molded 1812 (4532 metric) Shielded 100 uH 10 % 147 mA 3.25 Ohms - 55 C + 125 C 40 7 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1KuH 5%
1,976On Order
Min.: 1
Mult.: 1
Reel: 500

Molded 1812 (4532 metric) Shielded 1 mH 5 % 66 mA 16 Ohms - 55 C + 125 C 30 2 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1.4 UH 5% 2,000Stock Available
Min.: 1
Mult.: 1
Reel: 2,000

Molded 1210 (3225 metric) Shielded 1.4 uH 10 % 820 mOhms - 55 C + 125 C Standard 3.2 mm 2.49 mm 2.21 mm ISC Reel, Cut Tape
Vishay / Dale RF Inductors - SMD 33uH 10% 22,000Stock Available
Min.: 2,000
Mult.: 2,000
Reel: 2,000

Molded 1210 (3225 metric) Shielded 33 uH 10 % 115 mA 5.1 Ohms - 55 C + 125 C 14.5 MHz Standard 3.2 mm 3 mm Iron ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 39uh 20% 4,000Stock Available
Min.: 2,000
Mult.: 2,000
Reel: 2,000

Molded 1210 (3225 metric) Shielded 39 uH 10 % 105 mA 5.9 Ohms - 55 C + 125 C 30 14 MHz Standard 3.2 mm 2.49 mm 2.21 mm ISC Reel
Vishay / Dale RF Inductors - SMD 10uH 5% Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Molded 1210 (3225 metric) Shielded 10 uH 5 % 185 mA 2 Ohms - 55 C + 125 C 30 30 MHz Standard 3.2 mm 2.49 mm 2.21 mm Ferrite ISC
Vishay / Dale RF Inductors - SMD 1uH 5% Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Molded 1210 (3225 metric) Shielded 1 uH 5 % 400 mA 600 mOhms - 55 C + 125 C 120 MHz Standard 3.2 mm 2.21 mm Ferrite ISC
Vishay / Dale RF Inductors - SMD .56uH 5% Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Molded 1210 (3225 metric) Shielded 560 nH 5 % 455 mA 460 mOhms - 55 C + 125 C 200 MHz Standard 3.2 mm 2.21 mm Ferrite ISC
Vishay / Dale RF Inductors - SMD .68uH 5% Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Molded 1210 (3225 metric) Shielded 680 nH 5 % 450 mA 480 mOhms - 55 C + 125 C 180 MHz Standard 3.2 mm 2.21 mm Ferrite ISC
Vishay / Dale RF Inductors - SMD .82uH 5% Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Wirewound 1210 (3225 metric) 820 nH 10 % 510 mOhms - 55 C + 125 C Standard 2.21 mm 2.21 mm ISC
Vishay / Dale RF Inductors - SMD 10uh 5% Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

Molded 1210 (3225 metric) 15 mOhms Standard ISC Reel
Vishay / Dale RF Inductors - SMD 100uh 5% Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

Molded 1210 (3225 metric) 15 mOhms Standard ISC Reel
Vishay / Dale RF Inductors - SMD 1uh 20% Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

Molded 1210 (3225 metric) Shielded 10 uH 10 % 185 mA 2 Ohms - 55 C + 125 C 30 30 MHz Standard 3.2 mm 2.49 mm 2.21 mm ISC Reel
Vishay / Dale RF Inductors - SMD 12uh 5% Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

Molded 1210 (3225 metric) 12 uH 15 mOhms Standard ISC Reel
Vishay / Dale RF Inductors - SMD 12uh 10% Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

Wirewound 1210 (3225 metric) Shielded 12 uH 10 % 175 mA 2.3 Ohms - 55 C + 125 C 30 24 MHz Standard 3.2 mm 2.49 mm 2.21 mm Iron ISC Reel
Vishay / Dale RF Inductors - SMD 15uh 5% Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

Molded 1210 (3225 metric) 15 mOhms Standard ISC Reel
Vishay / Dale RF Inductors - SMD 15uh 10% Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

Molded 1210 (3225 metric) 15 mOhms Standard ISC Reel
Vishay / Dale RF Inductors - SMD 18uh 5% Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

Molded 1210 (3225 metric) 15 mOhms Standard ISC Reel
Vishay / Dale RF Inductors - SMD 18uh 10% Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

Molded 1210 (3225 metric) 15 mOhms Standard ISC Reel
Vishay / Dale RF Inductors - SMD 1.2uh 5% Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

Molded 1210 (3225 metric) 15 mOhms Standard ISC Reel