WE-MI Series RF Inductors - SMD

Results: 23
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Wurth Elektronik RF Inductors - SMD WE-MI 0805 2.2uH 30mA DCR=600mOhms10% 8,045In Stock
Cut Tape
₹58.28
₹51.59
₹51.50
₹46.81
Reel
₹38.02
Min.: 1
Mult.: 1
: 4,000
Multilayer 0805 (2012 metric) Unshielded 2.2 uH 10 % 30 mA 600 mOhms - 55 C + 125 C 45 55 MHz Standard 2 mm 1.25 mm 1.1 mm Nickel Zinc Ferrite (NiZn) WE-MI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD 470nH; 0805 FERRITE 8,423In Stock
Cut Tape
₹58.28
₹51.59
₹46.81
₹41.08
Reel
₹34.49
Min.: 1
Mult.: 1
: 4,000
Multilayer 0805 (2012 metric) Unshielded 470 nH 10 % 200 mA 600 mOhms - 55 C + 125 C 25 140 MHz Standard 2 mm 1.25 mm 1.45 mm Nickel Zinc Ferrite (NiZn) WE-MI Reel, Cut Tape
Wurth Elektronik RF Inductors - SMD WE-MI 1206 1uH 10% 100mA DCR=400mOhms 5,022In Stock
Cut Tape
₹52.55
₹45.76
₹39.84
₹34.01
₹29.33
Reel
₹27.80
Min.: 1
Mult.: 1
: 3,000
Multilayer 1206 (3216 metric) Shielded 1 uH 10 % 100 mA 400 mOhms - 55 C + 125 C 45 87 MHz Standard 3.2 mm 1.6 mm 1.3 mm Nickel Zinc Ferrite (NiZn) WE-MI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MI SMT Multilayer Inductor 2,497In Stock
Cut Tape
₹56.37
₹50.73
₹50.64
₹45.29
Reel
₹33.92
Min.: 1
Mult.: 1
: 3,000
Multilayer 1206 (3216 metric) Unshielded 3.3 uH 10 % 50 mA 700 mOhms - 55 C + 125 C 45 Standard 3.2 mm 1.6 mm 1.3 mm Nickel Zinc Ferrite (NiZn) WE-MI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MI Mulitlayer Ind 10 uH 25 mA 0.6 ohms 10,542In Stock
Cut Tape
₹52.55
₹45.76
₹39.84
₹34.01
₹32.39
Reel
₹32.29
Min.: 1
Mult.: 1
: 3,000
Multilayer 1206 (3216 metric) Unshielded 10 uH 10 % 25 mA 600 mOhms - 55 C + 125 C 50 26 MHz Standard 3.2 mm 1.6 mm 1.1 mm WE-MI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MI SMT 1206 33 uH 10% IR = 25 mA RDC = 0.9 Ohms 8,542In Stock
Cut Tape
₹44.90
₹40.99
₹36.88
₹33.34
Reel
₹29.71
Min.: 1
Mult.: 1
: 3,000
1206 (3216 metric) 33 uH 10 % 25 mA 900 mOhms - 40 C + 85 C 35 13 MHz Standard 3.2 mm 1.6 mm 1.1 mm Ceramic WE-MI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MI SMT 0805 0.047 uH +/-20% IR = 300 mA RDC = 0.2 Ohms 1,284In Stock
Cut Tape
₹23.89
₹22.07
₹19.78
₹17.96
₹15.48
Reel
₹15.48
Min.: 1
Mult.: 1
: 4,000
0805 (2012 metric) 47 nH 20 % 300 mA 200 mOhms - 40 C + 85 C 20 320 MHz Standard 2 mm 1.25 mm 1.2 mm Ceramic WE-MI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MI SMT Multilayer Inductor 2,833In Stock
Cut Tape
₹74.52
₹66.78
₹59.33
₹52.07
₹44.62
Reel
₹44.62
Min.: 1
Mult.: 1
: 4,000
Multilayer 0805 (2012 metric) Unshielded 100 nH 10 % 250 mA 300 mOhms - 55 C + 125 C 20 Standard 2 mm 1.2 mm 1.1 mm Nickel Zinc Ferrite (NiZn) WE-MI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MI 0805 1uH 50mA DCR=400mOhms10% 1,910In Stock
Cut Tape
₹58.28
₹51.59
₹46.81
₹41.75
₹39.55
Reel
₹39.55
Min.: 1
Mult.: 1
: 4,000
Multilayer 0805 (2012 metric) Shielded 1 uH 10 % 50 mA 400 mOhms - 55 C + 125 C 45 85 MHz Standard 2 mm 1.25 mm 1.1 mm Nickel Zinc Ferrite (NiZn) WE-MI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MI SMT 0805 3.3 uH +/-10% IR = 30 mA RDC = 0.8 Ohms 5,643In Stock
Cut Tape
₹30.57
₹27.99
₹27.13
₹26.37
Reel
₹16.34
Min.: 1
Mult.: 1
: 3,000
0805 (2012 metric) 3.3 uH 10 % 30 mA 800 mOhms - 40 C + 85 C 45 45 MHz Standard 2 mm 1.25 mm 1.2 mm Ceramic WE-MI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MI SMT 0805 12 uH 10% IR = 15 mA RDC = 1.1 Ohms 2,470In Stock
Cut Tape
₹23.89
₹22.07
₹19.78
₹17.96
Reel
₹15.48
Min.: 1
Mult.: 1
: 3,000
Standard WE-MI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MI SMT Multilayer Inductor 4,815In Stock
Cut Tape
₹51.59
₹46.53
₹41.46
₹36.21
Reel
₹31.05
Min.: 1
Mult.: 1
: 3,000
Multilayer 1206 (3216 metric) Unshielded 100 nH 10 % 250 mA 250 mOhms - 55 C + 125 C 20 Standard 3 mm 3 mm 1.3 mm Nickel Zinc Ferrite (NiZn) WE-MI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MI SMT 1206 0.47 uH 10% IR = 200 mA RDC = 0.6 Ohms 1,995In Stock
Cut Tape
₹50.64
₹50.45
₹47.39
₹43.18
Reel
₹31.34
Min.: 1
Mult.: 1
: 3,000
1206 (3216 metric) 470 nH 10 % 200 mA 600 mOhms - 40 C + 85 C 25 125 MHz Standard 3.2 mm 1.6 mm 1.1 mm Ceramic WE-MI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MI SMT 1206 2.2 uH 10% IR = 50 mA RDC = 0.6 Ohms 2,507In Stock
Cut Tape
₹50.64
₹50.45
₹47.39
₹43.18
Reel
₹31.34
Min.: 1
Mult.: 1
: 3,000
1206 (3216 metric) 2.2 uH 10 % 50 mA 600 mOhms - 40 C + 85 C 45 58 MHz Standard 3.2 mm 1.6 mm 1.1 mm Ceramic WE-MI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MI Multilayer1206 SMD4.7uH 50mA 0.9Oh 218In Stock
3,000Expected 05-03-2027
Cut Tape
₹50.64
₹44.52
₹38.79
₹33.06
₹28.57
Reel
₹22.74
Min.: 1
Mult.: 1
: 3,000
Multilayer Unshielded 4.7 uH 10 % 50 mA 900 mOhms - 55 C + 125 C 45 41 MHz Standard 3.2 mm 1.6 mm 1.1 mm WE-MI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MI SMT 0603 0.047 uH 20% IR = 50 mA RDC = 0.25 Ohms 2,148In Stock
Cut Tape
₹23.89
₹23.60
₹22.83
₹22.17
Reel
₹12.80
Min.: 1
Mult.: 1
: 4,000
Standard WE-MI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MI SMT 0603 2.2 uH 10% IR = 15 mA RDC = 1.0 Ohms 6,584In Stock
Cut Tape
₹20.06
₹19.39
₹19.11
₹18.25
Reel
₹12.80
Min.: 1
Mult.: 1
: 4,000
0603 (1608 metric) 2.2 uH 10 % 15 mA 1 Ohms - 40 C + 85 C 35 55 MHz Standard 1.6 mm 1.05 mm 1.05 mm Ceramic WE-MI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MI SMT 0603 3.3 uH 10% IR = 15 mA RDC = 1.4 Ohms 3,077In Stock
Cut Tape
₹20.06
₹19.39
₹19.11
₹18.25
Reel
₹12.80
Min.: 1
Mult.: 1
: 4,000
0603 (1608 metric) 3.3 uH 10 % 15 mA 1.4 Ohms - 40 C + 85 C 35 45 MHz Standard 1.6 mm 1.05 mm 1.05 mm Ceramic WE-MI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MI SMT 0603 4.7 uH 10% IR = 15 mA RDC = 1.8 Ohms 6,512In Stock
Cut Tape
₹19.11
₹17.29
₹15.57
₹14.14
₹12.13
Reel
₹12.13
Min.: 1
Mult.: 1
: 4,000
0603 (1608 metric) 4.7 uH 10 % 15 mA 1.8 Ohms - 40 C + 85 C 35 40 MHz Standard 1.6 mm 1.05 mm 1.05 mm Ceramic WE-MI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MI SMT Multilayer Inductor Non-Stocked Lead-Time 31 Weeks
Reel
₹45.19
Min.: 4,000
Mult.: 4,000
: 4,000
Multilayer 0805 (2012 metric) Unshielded 220 nH 10 % 250 mA 500 mOhms - 55 C + 125 C 20 Standard 2 mm 1.25 mm 1.1 mm Nickel Zinc Ferrite (NiZn) WE-MI Reel
Wurth Elektronik RF Inductors - SMD WE-MI SMT 0805 6.8 uH 10% IR = 15 mA RDC = 1 Ohm Non-Stocked Lead-Time 31 Weeks
Cut Tape
₹26.75
₹24.46
₹23.79
₹23.31
Reel
₹17.01
Min.: 1
Mult.: 1
: 3,000
0805 (2012 metric) 6.8 uH 10 % 15 mA 1 Ohms - 40 C + 85 C 50 29 MHz Standard 2 mm 1.25 mm 1.2 mm Ceramic WE-MI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MI 1206 0.22 uH 10% IR = 250 mA RDC = 0.4 Ohms Non-Stocked Lead-Time 31 Weeks
Cut Tape
₹48.73
₹45.48
₹44.04
₹43.28
Reel
₹32.96
Min.: 1
Mult.: 1
: 3,000
1206 (3216 metric) 220 nH 10 % 250 mA 400 mOhms - 40 C + 85 C 20 170 MHz Standard 3.2 mm 1.6 mm 1.1 mm Ceramic WE-MI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MI SMT 0603 0.1 uH 10% IR = 50 mA RDC = 0.5 Ohms Non-Stocked Lead-Time 31 Weeks
Cut Tape
₹19.11
₹18.73
₹18.25
₹18.15
Reel
₹13.57
Min.: 1
Mult.: 1
: 4,000
0603 (1608 metric) 100 nH 10 % 50 mA 500 mOhms - 40 C + 85 C 15 240 MHz Standard 1.6 mm 1.05 mm 1.05 mm Ceramic WE-MI Reel, Cut Tape, MouseReel