ADF7025BCPZ

Analog Devices
584-ADF7025BCPZ
ADF7025BCPZ

Mfr.:

Description:
RF Transceiver 902-928 MHz ASK/FSK Transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Transceiver
RoHS:  
ASK, FSK
902 MHz to 928 MHz
384 kb/s
ASK, FSK
2.3 V
3.6 V
19 mA
19.3 mA
13 dBm
- 40 C
+ 85 C
3-Wire, Serial
LFCSP-48
SMD/SMT
Tray
Brand: Analog Devices
Moisture Sensitive: Yes
Product Type: RF Transceiver
Sensitivity: -104.2 dBm
Series: ADF7025
Factory Pack Quantity: 260
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 131 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390010
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

Smart Energy Harvesting & Low Power FCI Design

Analog Devices Smart Energy Harvesting and Low Power FCI Design helps compact layout and reduces design complexity. Industry-leading, ultralow power performance allows for low power consumption over the full system signal chain. Fault circuit indicators (FCIs) are important for energy harvesting, power management, processors, AFE circuits, and communication interface devices. Smart energy harvesting and management, along with ultralow power consumption, are critical for new designs.

In Stock: 39

Stock:
39 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹466.24 ₹466.24
₹456.68 ₹4,566.80
₹446.17 ₹11,154.25
₹437.57 ₹43,757.00
₹430.89 ₹1,12,031.40
₹424.20 ₹2,20,584.00
₹418.47 ₹4,35,208.80
₹411.78 ₹10,70,628.00