ADPA7009-2ACEZ

Analog Devices
584-ADPA7009-2ACEZ
ADPA7009-2ACEZ

Mfr.:

Description:
RF Amplifier 20 to 54 GHz PA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
Delivery Alerts:
 This product may require additional documentation to export from the United States.
RoHS:  
20 GHz to 54 GHz
5 V
850 mA
17.5 dB
7.5 dB
Power Amplifiers
SMD/SMT
LGA-CAV-24
GaAs
28 dBm
34.5 dBm
- 40 C
+ 85 C
ADPA7009-2
Cut Tape
Brand: Analog Devices
Input Return Loss: 14 dB
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Pd - Power Dissipation: 6.6 W
Product Type: RF Amplifier
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
3A001.b.2.d
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADPA7009-2 GaAs pHEMT MMIC Power Amplifier

Analog Devices Inc. ADPA7009-2 GaAs pHEMT MMIC Power Amplifier is a gallium arsenide (GaAs), pseudomorphic high-electron-mobility transistor (pHEMT), monolithic microwave integrated circuit (MMIC), 0.5W power amplifier. The device comes with an integrated temperature-compensated, on-chip power detector that operates between 20GHz and 54GHz. The amplifier provides a gain of 17.5dB, an output power for 1dB compression (OP1dB) of 28dBm, and a typical output third-order intercept (OIP3) of 34.5dBm at 20GHz to 35GHz. The ADPA7009-2 requires 850mA from a 5V supply voltage (VDDx). The RF input and outputs are internally matched and DC-blocked for easy integration into higher-level assemblies. Most of the typically required external passive components for operation (AC coupling capacitors and power supply decoupling capacitors) are integrated, facilitating a small, compact printed circuit board (PCB) footprint. The Analog Devices Inc. ADPA7009-2 is available in a 5.00mm × 5.00mm, 24-terminal chip array, small outline, no lead cavity [LGA_CAV] package.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

In Stock: 2

Stock:
2 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹43,658.91 ₹43,658.91
₹37,782.25 ₹3,77,822.50
₹36,312.84 ₹9,07,821.00