Microchip ATSAMR30 Series RF System on a Chip - SoC

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Microchip Technology RF System on a Chip - SoC 48 PIN SiP 256K MCU + 802.15.4 Sub-Ghz Radio 3,450In Stock
Min.: 1
Mult.: 1
: 4,000

Sub-GHz ARM Cortex M0+ 1 GHz 12 Mbps 11 dBm - 110 dBm 1.8 V 3.6 V 9.4 mA 18.2 mA 256 kB - 40 C + 85 C QFN-48 Reel, Cut Tape

Microchip Technology RF System on a Chip - SoC 32 PIN SiP 256K MCU + 802.15.4 Sub-GHz Radio 428In Stock
Min.: 1
Mult.: 1

Sub-GHz ARM Cortex M0+ 1 GHz 12 Mbps 11 dBm - 110 dBm 1.8 V 3.6 V 9.4 mA 18.2 mA 256 kB - 40 C + 85 C QFN-32 Tray
Microchip Technology RF System on a Chip - SoC 48 PIN SiP 256K MCU + 802.15.4 Sub-Ghz Radio 1,533In Stock
Min.: 1
Mult.: 1

Sub-GHz ARM Cortex M0+ 1 GHz 12 Mbps 11 dBm - 110 dBm 1.8 V 3.6 V 9.4 mA 18.2 mA 256 kB - 40 C + 85 C QFN-48 Tray
Microchip Technology RF System on a Chip - SoC 32 PIN SiP 256K MCU + 802.15.4 Sub-GHz Radio Non-Stocked Lead-Time 20 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

Sub-GHz ARM Cortex M0+ 780 MHz, 868 MHz, 915 MHz 250 kbps 11 dBm - 110 dBm 1.8 V 3.6 V 9.2 mA 26.5 mA 256 kB - 40 C + 85 C QFN-32 Reel